18AWG Coaxial Cable:

174 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
05F1782

RoHS

Spool of 1000
1+
$586.210
5+
$563.540
10+
$544.110
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Steel
Solid
7.468mm
-
74R4857

RoHS

Spool of 500
1+
$90.740
10+
$90.090
Min: 1 / Mult: 1
RG6U
18AWG
0.82mm²
75ohm
500ft
152.4m
Black
PVC
Copper
-
6.9mm
-
87K6352

RoHS

Spool of 1000
1+
$442.800
5+
$425.680
10+
$411.000
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper Coated Steel
Solid
6.858mm
-
87K1868

RoHS

Spool of 1000
1+
$3,968.590
5+
$3,815.110
10+
$3,683.560
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
7.315mm
-
43W6201
Box of 500
1+
$55.590
Min: 1 / Mult: 1
RG6
18AWG
0.82mm²
75ohm
500ft
152.4m
Black
PVC
Copper Coated Steel
-
6.9mm
-
18K7916

RoHS

1 Meter
1+
$3.470
5+
$3.350
10+
$3.240
Min: 1 / Mult: 1
RG6/U
18AWG
-
75ohm
3.3ft
1m
Black
PVC
Copper
Solid
6.96mm
-
87K1557

RoHS

Spool of 1000
1+
$6,292.780
5+
$6,049.410
10+
$5,840.810
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Natural
LSPVC
Copper
Solid
5.639mm
-
04F3326

RoHS

Spool of 1000
1+
$1,949.830
5+
$1,874.420
10+
$1,809.780
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
6.858mm
-
04F6724

RoHS

Spool of 1000
1+
$7,359.010
5+
$7,074.410
10+
$6,830.460
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Natural
FEP
Copper
Solid
5.944mm
-
50AC7253

RoHS

Spool of 100
1+
$45.180
50+
$41.840
100+
$39.100
250+
$36.980
500+
$35.160
Min: 1 / Mult: 1
RG6
18AWG
0.78mm²
75ohm
328ft
100m
Black
PVC
Copper Coated Steel
Solid
6.5mm
-
50B982

RoHS

Spool of 1000
1+
$2,033.160
5+
$1,876.750
10+
$1,744.430
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Purple
PVC
Copper
Solid
6.96mm
-
87K1760

RoHS

Spool of 1000
1+
$14,911.160
5+
$13,764.150
10+
$12,793.590
Min: 1 / Mult: 1
RG303
18AWG
-
50ohm
1000ft
305m
Brown
FEP
Copper Coated Steel
Solid
4.138mm
-
03F6802

RoHS

Spool of 1000
1+
$10,794.230
5+
$10,376.770
10+
$10,018.960
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Beige
FEP
Copper Coated Steel
Solid
6.934mm
-
87K1144

RoHS

Spool of 1000
1+
$7,359.010
5+
$7,074.410
10+
$6,830.460
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
FEP
Copper
Solid
5.944mm
-
19C3018

RoHS

Spool of 1000
1+
$7,359.010
5+
$7,074.410
10+
$6,830.460
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
305m
Brown
FEP
Copper
Solid
5.9436mm
-
19C4475

RoHS

Spool of 1000
1+
$1,634.840
5+
$1,571.620
10+
$1,517.430
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Natural
LSPVC
Copper
Solid
6.248mm
-
15B1720

RoHS

Spool of 1000
1+
$586.210
5+
$563.540
10+
$544.110
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
305m
White
PVC
Steel
Solid
7.468mm
-
83F7047

RoHS

Spool of 1000
1+
$694.660
5+
$667.790
10+
$644.760
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
6.756mm
-
50AC6210

RoHS

Spool of 50
1+
$2,309.390
5+
$2,235.290
10+
$2,161.190
25+
$2,000.640
50+
$1,877.160
Min: 1 / Mult: 1
RG142
18AWG
-
50ohm
164ft
50m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
5mm
-
73H4943

RoHS

Spool of 1000
1+
$751.010
5+
$721.960
10+
$697.060
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
White
PVC
Copper
Solid
7.569mm
-
30H4407

RoHS

Spool of 1000
1+
$8,601.120
5+
$8,268.470
10+
$7,983.360
Min: 1 / Mult: 1
RG11A
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Tinned Copper
7 x 26AWG
10.287mm
-
19C2847

RoHS

Spool of 1000
1+
$3,947.450
5+
$3,794.790
10+
$3,663.930
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
305m
Natural
PVC
Steel
Solid
6.299mm
-
87K1457

RoHS

Spool of 1000
1+
$1,696.990
5+
$1,631.350
10+
$1,575.100
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Natural
LSPVC
Copper
Solid
5.791mm
-
87K1460

RoHS

Spool of 500
1+
$869.630
5+
$836.010
10+
$807.180
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
500ft
152.4m
Natural
LSPVC
Copper
Solid
5.791mm
-
96B2450

RoHS

Spool of 1000
1+
$7,359.010
5+
$7,074.410
10+
$6,830.460
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Red
FEP
Copper
Solid
5.944mm
-
1-25 of 174 items
of 7 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M