20AWG Coaxial Cable:

167 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
05M4037

RoHS

Spool of 100
1+
$175.310
25+
$164.300
50+
$152.770
100+
$149.610
250+
$144.370
Min: 1 / Mult: 1
RG58C
20AWG
-
50ohm
328ft
100m
Black
PVC
Tinned Copper
19 x 0.19mm
4.95mm
-
87K6203

RoHS

Spool of 500
1+
$885.860
5+
$851.600
10+
$822.230
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
5.918mm
-
15B3157

RoHS

Spool of 1000
1+
$1,806.680
5+
$1,736.810
10+
$1,676.910
Min: 1 / Mult: 1
RG58
20AWG
-
51.5ohm
1000ft
304.8m
Black
PVC
Copper
Solid
4.902mm
-
87K6239

RoHS

Spool of 1000
1+
$1,913.100
5+
$1,839.110
10+
$1,775.700
Min: 1 / Mult: 1
RG58A
20AWG
-
50ohm
1000ft
304.8m
Black
PVC
Copper
19 x 33AWG
4.902mm
-
87K1570

RoHS

Spool of 500
1+
$1,286.890
5+
$1,237.120
10+
$1,194.460
Min: 1 / Mult: 1
RG58C
20AWG
-
50ohm
500ft
152.4m
Black
PVC
Tinned Copper
19 x 33AWG
4.953mm
-
03F6796

RoHS

Spool of 1000
1+
$6,585.630
5+
$6,330.940
10+
$6,112.630
Min: 1 / Mult: 1
RG58A
20AWG
-
50ohm
1000ft
304.8m
Gray
Fluoropolymer
Tinned Copper
19 x 32AWG
4.064mm
-
47M0280

RoHS

Spool of 1000
1+
$1,306.840
Min: 1 / Mult: 1
RG58C
20AWG
-
50ohm
1000ft
304.8m
Black
PVC
Tinned Copper
19 x 32AWG
4.9mm
-
19C4539

RoHS

Spool of 500
1+
$609.870
5+
$586.280
10+
$566.070
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
500ft
152.4m
Natural
LSPVC
Copper
Solid
4.902mm
-
87K1475

RoHS

Spool of 1000
1+
$1,135.690
5+
$1,091.770
10+
$1,054.120
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Natural
LSPVC
Copper
Solid
4.902mm
-
03F6795

RoHS

Spool of 500
1+
$3,292.820
5+
$3,165.480
10+
$3,056.320
Min: 1 / Mult: 1
RG58A
20AWG
-
50ohm
500ft
152.4m
Gray
PVDF
Tinned Copper
19 x 32AWG
4.064mm
-
54AH7320

RoHS

1 Meter
1+
$10.080
5+
$9.730
10+
$9.440
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
-
-
Black
PVC
SPCCS (Silver Plated Copper Coated Steel)
Solid
5.9mm
-
04F8662

RoHS

Spool of 1000
1+
$5,615.240
5+
$5,398.080
10+
$5,211.950
Min: 1 / Mult: 1
RG58A
20AWG
-
50ohm
1000ft
304.8m
Natural
LSPVC
Copper
19 x 32AWG
4.06mm
-
02F6099

RoHS

Spool of 1000
1+
$4,480.570
5+
$4,307.290
10+
$4,158.770
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Black
PE
Copper
Solid
7.747mm
-
03F7148

RoHS

Spool of 1000
1+
$4,710.280
5+
$4,528.110
10+
$4,371.970
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
7.75mm
-
02F6058

RoHS

Spool of 1000
1+
$7,524.410
5+
$6,945.610
10+
$6,455.860
Min: 1 / Mult: 1
RG58
20AWG
-
53.5ohm
1000ft
304.8m
Black
FEP
Copper
Solid
4.04mm
-
41AH2693

RoHS

Spool of 500
1+
$3,302.660
5+
$3,184.700
10+
$3,083.610
Min: 1 / Mult: 1
RG59U
20AWG
-
75ohm
1640ft
500m
Purple
LSZH FRNC
Copper
Solid
5.92mm
-
87K1474

RoHS

Spool of 1000
1+
$1,166.130
5+
$1,121.030
10+
$1,082.370
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Black
LSPVC
Copper
Solid
4.902mm
-
04F4528

RoHS

Spool of 1000
1+
$6,363.230
5+
$6,117.130
10+
$5,906.200
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Natural
PVC
Copper
Solid
4.978mm
-
19C2896

RoHS

Spool of 1000
1+
$6,363.230
5+
$6,117.130
10+
$5,906.200
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Blue
PVC
Copper
Solid
4.978mm
-
02F9830

RoHS

Spool of 500
1+
$826.730
Min: 1 / Mult: 1
RG58C
20AWG
0.48mm²
50ohm
500ft
152.4m
Black
PVC
Copper
19 x 0.183mm
4.95mm
-
19C2897

RoHS

Spool of 1000
1+
$6,363.230
5+
$6,117.130
10+
$5,906.200
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Purple
PVC
Copper
Solid
4.978mm
-
19C2894

RoHS

Spool of 1000
1+
$6,363.230
5+
$6,117.130
10+
$5,906.200
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Red
PVC
Copper
Solid
4.978mm
-
87K1855

RoHS

Spool of 1000
1+
$1,165.380
5+
$1,120.300
10+
$1,081.670
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Black
PVC
Steel
Solid
6.147mm
-
19C5396

RoHS

Spool of 1000
1+
$1,165.380
5+
$1,120.300
10+
$1,081.670
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Aqua
PVC
Copper
Solid
6.15mm
-
12C8749

RoHS

Spool of 1000
1+
$6,363.230
5+
$6,117.130
10+
$5,906.200
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Yellow
PVC
Copper
Solid
4.978mm
-
1-25 of 167 items
of 7 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M