Hook Up Wire:

6,880 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
No. of Conductors
Jacket Color
External Diameter - Metric
Wire Gauge
External Diameter - Imperial
Conductor Area CSA
Reel Length (Imperial)
Melting Temperature
Reel Length (Metric)
Weight - Metric
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
82T4864

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$108.020
200+
$104.910
500+
$103.240
Min: 1 / Mult: 1
Polyalkene
-
Red
-
20AWG
-
0.62mm²
328ft
-
100m
-
150°C
19 x 0.203mm
600V
Tinned Copper
1.4mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
14M1982

RoHS

Each
1+
$36.830
25+
$33.820
50+
$30.810
100+
$28.640
250+
$26.840
Min: 1 / Mult: 1
-
-
Unjacketed
-
15AWG
-
2.08mm²
105ft
-
32m
-
155°C
Solid
-
Tinned Copper
1.5mm
BS 4520, BS 60317/20
ECW
06M3950

RoHS

Spool of 100
1+
$171.840
3+
$166.220
5+
$160.600
Min: 1 / Mult: 1
PTFE
-
Red
-
24AWG
-
0.229mm²
100ft
-
30.5m
-
200°C
7 x 32AWG
600V
Tinned Copper
1.118mm
MIL-DTL-16878/4 (Type E), UL 1213
-
87K2725

RoHS

Date/Lot Code

Spool of 100
1+
$222.520
5+
$213.910
10+
$206.530
Min: 1 / Mult: 1
PTFE
-
Orange
-
22AWG
-
-
100ft
-
30.5m
-
200°C
7 x 30AWG
600V
Copper
1.245mm
MIL-W-16878/4, UL 1213
-
36F771

RoHS

Date/Lot Code

Each
1+
$378.540
5+
$363.910
10+
$351.350
Min: 1 / Mult: 1
Polyester
-
Transparent
-
22AWG
-
-
500ft
-
152.4m
-
200°C
Solid
-
Copper
0.714mm
-
-
87K2740

RoHS

Spool of 100
1+
$397.220
5+
$381.860
10+
$368.690
Min: 1 / Mult: 1
PTFE
-
White
-
18AWG
-
-
100ft
-
30.5m
-
200°C
19 x 30AWG
600V
Silver Plated Copper
1.73mm
MIL-W-16878/4, UL 1371
-
86K9047

RoHS

Spool of 1000
1+
$424.290
3+
$410.420
5+
$396.560
Min: 1 / Mult: 1
PVC
-
White
-
18AWG
-
0.81mm²
1000ft
-
305m
-
105°C
16 x 30AWG
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
02F8435

RoHS

Date/Lot Code

Spool of 100
1+
$137.710
3+
$133.210
5+
$128.700
Min: 1 / Mult: 1
PVC
-
Black
-
16AWG
-
1.32mm²
100ft
-
30.5m
-
105°C
26 x 30AWG
600V
Tinned Copper
3.15mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
03F1888

RoHS

Date/Lot Code

Spool of 100
1+
$248.010
5+
$238.420
10+
$230.190
Min: 1 / Mult: 1
PVC
-
Black
-
18AWG
-
-
100ft
-
30.5m
-
105°C
16 x 30AWG
300V
Tinned Copper
2.007mm
CSA TRSR-64, UL 1007, UL 1569
-
02F5060

RoHS

Spool of 100
1+
$861.180
5+
$827.870
10+
$799.320
Min: 1 / Mult: 1
PVC
-
Black
-
12AWG
-
-
100ft
-
30.5m
-
105°C
65 x 30AWG
1kV
Tinned Copper
3.251mm
MIL-W-76C
-
94B9382

RoHS

Date/Lot Code

Spool of 100
1+
$104.160
3+
$95.930
5+
$92.020
10+
$86.140
25+
$79.870
More Pricing...
Min: 1 / Mult: 1
PVC
-
Black
-
14AWG
-
2.07mm²
100ft
-
30.5m
-
105°C
19 x 0.37mm
600V
Copper
3.51mm
-
-
07WX0916

RoHS

Pack of 4
1+
$21.120
5+
$20.170
10+
$19.300
Min: 1 / Mult: 1
PU
-
Green
-
36SWG
-
-
101.7ft
-
31m
-
120°C
Solid
1.5kV
Copper
0.19mm
-
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
60K7155

RoHS

Date/Lot Code

Spool of 100
1+
$199.650
5+
$191.920
10+
$185.300
Min: 1 / Mult: 1
Unjacketed
-
-
-
18AWG
-
-
100ft
-
30.5m
-
200°C
Solid
-
Tinned Copper
1.041mm
-
-
89K8047

RoHS

Spool of 100
1+
$237.220
3+
$226.850
5+
$217.780
10+
$208.700
25+
$195.740
More Pricing...
Min: 1 / Mult: 1
PVC
-
Black
-
14AWG
-
2.08mm²
100ft
-
30.5m
-
80°C
41 x 30AWG
1kV
Tinned Copper
2.69mm
MIL-W-76 B Type MW
-
02F5306

RoHS

Date/Lot Code

Spool of 100
1+
$656.000
5+
$630.630
10+
$608.890
Min: 1 / Mult: 1
Unjacketed
-
-
-
12AWG
-
3.48mm²
100ft
-
30.5m
-
200°C
Solid
-
Tinned Copper
2.108mm
-
-
02F4719

RoHS

Spool of 100
1+
$173.880
5+
$167.170
10+
$161.400
Min: 1 / Mult: 1
PTFE
-
Red
-
26AWG
-
-
100ft
-
30.5m
-
200°C
7 x 34AWG
600V
Silver Plated Copper
0.94mm
MIL-W-16878/4, UL 1213
-
87K2785

RoHS

Spool of 100
1+
$246.990
5+
$237.440
10+
$229.260
Min: 1 / Mult: 1
PVC
-
Green
-
20AWG
-
-
100ft
-
30.5m
-
105°C
7 x 28AWG
600V
Copper
1.473mm
MIL-W-16878/1
-
02F8244

RoHS

Date/Lot Code

Spool of 1000
1+
$283.470
10+
$283.470
Min: 1 / Mult: 1
PVC
-
Blue
-
22AWG
-
0.35mm²
1000ft
-
305m
-
105°C
7 x 30AWG
300V
Tinned Copper
1.58mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
02F4801

RoHS

Spool of 100
1+
$222.520
5+
$213.910
10+
$206.530
Min: 1 / Mult: 1
PTFE
-
Black
-
22AWG
-
-
100ft
-
30.5m
-
200°C
7 x 30AWG
600V
Silver Plated Copper
1.27mm
MIL-W-16878/4, UL 1213
-
85K9901

RoHS

Spool of 100
1+
$544.120
Min: 1 / Mult: 1
PTFE
-
Black
-
16AWG
-
1.23mm²
100ft
-
30.5m
-
200°C
19 x 29AWG
600V
Silver Plated Copper
2.032mm
MIL-DTL-16878/4 (Type E), UL 1213
-
25M3593

RoHS

Each
1+
$158.140
5+
$155.060
10+
$151.990
Min: 1 / Mult: 1
PVC
-
Brown
-
-
-
1.5mm²
328ft
-
100m
-
70°C
-
600V
Tinned Copper
3.1mm
-
MULTI-STANDARD SC 2.1 Series
02F5907

RoHS

Spool of 100
1+
$443.140
5+
$426.000
10+
$411.310
Min: 1 / Mult: 1
PTFE
-
Black
-
18AWG
-
-
100ft
-
30.5m
-
200°C
19 x 30AWG
300V
Silver Plated Copper
1.981mm
MIL-W-16878/5, UL 1180
-
05F1937

RoHS

Spool of 500
1+
$158.240
3+
$151.320
5+
$145.260
10+
$139.210
25+
$130.570
More Pricing...
Min: 1 / Mult: 1
PVC
-
Black
-
18AWG
-
0.81mm²
500ft
-
152.4m
-
105°C
16 x 30AWG
600V
Copper
2.718mm
-
-
36F770

RoHS

Date/Lot Code

Each
1+
$388.230
5+
$373.210
10+
$360.350
Min: 1 / Mult: 1
Polyester
-
Transparent
-
20AWG
-
-
315ft
-
96m
-
200°C
Solid
-
Copper
0.892mm
-
-
03F1133

RoHS

Spool of 500
1+
$158.240
3+
$151.320
5+
$145.260
10+
$139.210
25+
$130.570
More Pricing...
Min: 1 / Mult: 1
PVC
-
Red
-
18AWG
-
0.81mm²
500ft
-
152.4m
-
105°C
16 x 30AWG
600V
Copper
2.718mm
-
-
151-175 of 6880 items
of 276 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M