Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $620.920 |
| 5+ | $605.400 |
| 10+ | $589.860 |
| 25+ | $558.830 |
Price for:Each
Minimum: 1
Multiple: 1
$620.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBFW-2
Newark Part No.02B2314
Technical Datasheet
Jacket MaterialUnjacketed
Jacket Color-
Wire Gauge-
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)-
Reel Length (Metric)-
Conductor Area CSA-
Voltage Rating-
Conductor MaterialLead, Antimony
External Diameter0.64mm
Approval Specification-
Product Range-
SVHCLead
Product Overview
The BFW-2 is a 2A 0.64mm Fuse Wire, made of 98.75% lead and 1.75% antimony. 580°F solidus and 600°F liquidus melting point.
Applications
Industrial
Technical Specifications
Jacket Material
Unjacketed
Wire Gauge
-
Reel Length (Imperial)
-
Conductor Area CSA
-
Conductor Material
Lead, Antimony
Approval Specification
-
SVHC
Lead
Jacket Color
-
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
-
Voltage Rating
-
External Diameter
0.64mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate