2,070 Product Results Found for "INDUSTRIAL WIRE"
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Spool of 100 | 1+ $99.290 25+ $92.080 50+ $84.530 100+ $82.470 250+ $79.040 | PVC | Black | 16AWG | 30 x 0.25mm | 328ft | 100m | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Spool of 100 | 1+ $212.330 10+ $203.710 25+ $196.810 50+ $190.780 100+ $183.890 | PVC | Green, Yellow | 12AWG | 56 x 0.3mm | 328ft | 100m | 105°C | 4mm² | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Spool of 100 | 1+ $72.780 25+ $67.500 50+ $61.970 100+ $60.460 250+ $57.940 | PVC | Brown | 18AWG | 30 x 0.2mm | 328ft | 100m | 105°C | 1mm² | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | Spool of 100 | 1+ $72.780 25+ $67.500 50+ $61.970 100+ $60.460 250+ $57.940 | PVC | Violet | 18AWG | 30 x 0.2mm | 328ft | 100m | 105°C | 1mm² | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | Spool of 100 | 1+ $132.820 10+ $127.430 25+ $123.120 50+ $119.340 100+ $115.030 | PVC | Green, Yellow | 14AWG | 50 x 0.25mm | 328ft | 100m | 105°C | 2.5mm² | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | Spool of 100 | 1+ $72.780 25+ $67.500 50+ $61.970 100+ $60.460 250+ $57.940 | PVC | Black | 18AWG | 30 x 0.2mm | 328ft | 100m | 105°C | 1mm² | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | Spool of 100 | 1+ $99.290 25+ $92.080 50+ $84.530 100+ $82.470 250+ $79.040 | PVC | Green, Yellow | 16AWG | 30 x 0.25mm | 328ft | 100m | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | Spool of 100 | 1+ $59.130 25+ $54.840 50+ $50.350 100+ $49.130 250+ $47.080 | PVC | Red | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | Spool of 100 | 1+ $465.810 5+ $435.090 10+ $417.530 25+ $406.570 50+ $389.010 | PVC | Green, Yellow | 8AWG | 136 x 0.3mm | 328ft | 100m | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Spool of 100 | 1+ $179.010 3+ $171.180 5+ $164.340 10+ $157.490 25+ $147.710 More Pricing... | MPPE | Black | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.81mm² | 600V | Tinned Copper | 1.702mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Spool of 100 | 1+ $179.010 3+ $171.180 5+ $164.340 10+ $157.490 25+ $147.710 More Pricing... | MPPE | Blue | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.81mm² | 600V | Tinned Copper | 1.702mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Spool of 100 | 1+ $593.090 3+ $573.700 5+ $554.320 | PVC | Green | 12AWG | 65 x 30AWG | 100ft | 30.5m | 105°C | 3.315mm² | 600V | Tinned Copper | 3.99mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW | - | ||||||
Spool of 100 | 1+ $266.840 3+ $255.180 5+ $244.960 10+ $234.760 25+ $220.180 More Pricing... | PVC | Black | 10AWG | 19 x 0.0234mm | 100ft | 30.5m | 105°C | - | 600V | Copper | 4.59mm | - | - | ||||||
Spool of 100 | 1+ $213.360 3+ $196.510 5+ $188.490 10+ $176.460 25+ $163.630 More Pricing... | PVC | Black | 20AWG | 10 x 30AWG | 100ft | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ $306.010 3+ $281.850 5+ $270.360 10+ $253.100 25+ $234.690 More Pricing... | PVC | Green, Yellow | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.81mm² | 600V | Tinned Copper | 2.819mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Spool of 100 | 1+ $89.270 3+ $86.350 5+ $83.430 | PVC | Black | 24AWG | 7 x 32AWG | 100ft | 30.5m | 105°C | 0.23mm² | 300V | Tinned Copper | 1.422mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ $101.210 3+ $97.900 5+ $94.590 | PVC | Green | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ $148.300 5+ $131.530 10+ $115.420 25+ $98.640 50+ $91.940 | PVC | Red | 22AWG | 7 x 30AWG | 100ft | 30.5m | 80°C | 0.35mm² | 1kV | Tinned Copper | 1.58mm | MIL-W-76 B Type MW | - | ||||||
Spool of 1000 | 1+ $1,044.460 10+ $1,033.910 | PVC | Black | 18AWG | 16 x 30AWG | 1000ft | 305m | 80°C | 0.81mm² | 1kV | Tinned Copper | 2.01mm | MIL-W-76 B Type MW | - | ||||||
Spool of 100 | 1+ $306.010 3+ $281.850 5+ $270.360 10+ $253.100 25+ $234.690 More Pricing... | PVC | White | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.816mm² | 600V | Tinned Copper | 2.819mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Spool of 500 | 1+ $259.540 3+ $248.190 5+ $238.260 10+ $228.340 25+ $214.160 More Pricing... | PVC | Black | 18AWG | 16 x 30AWG | 500ft | 152.4m | 105°C | 0.81mm² | 600V | Copper | 2.718mm | - | - | ||||||
Spool of 1000 | 1+ $598.580 10+ $592.530 | PVC | Blue | 22AWG | 7 x 30AWG | 1000ft | 305m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ $89.270 3+ $86.350 5+ $83.430 | PVC | White | 24AWG | 7 x 32AWG | 100ft | 30.5m | 105°C | 0.229mm² | 300V | Tinned Copper | 1.422mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 1000 | 1+ $587.380 3+ $568.180 5+ $548.980 | PVC | Black | 20AWG | 10 x 30AWG | 1000ft | 305m | 105°C | - | 300V | Tinned Copper | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
ALPHA WIRE | Spool of 100 | 1+ $288.710 3+ $279.270 5+ $269.830 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||