Hook Up Wire:

12 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97AK3302

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
PVC
Violet
14AWG
2.5mm²
328ft
100m
70°C
750V
Tinned Copper
4mm
AWM, CSA, CE, HAR
OLFLEX WIRE MS 2.1 Series
97AK3294

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
PVC
Violet
18AWG
0.75mm²
328ft
100m
70°C
750V
Tinned Copper
2.9mm
AWM, CSA, CE, HAR
OLFLEX WIRE MS 2.1 Series
97AK3291

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
PVC
Yellow
22AWG
0.5mm²
328ft
100m
70°C
750V
Tinned Copper
2.7mm
AWM, CSA, CE, HAR
OLFLEX WIRE MS 2.1 Series
97AK3303

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
PVC
Orange
14AWG
2.5mm²
328ft
100m
70°C
750V
Tinned Copper
4mm
AWM, CSA, CE, HAR
OLFLEX WIRE MS 2.1 Series
97AK3304

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
PVC
Green
14AWG
2.5mm²
328ft
100m
70°C
750V
Tinned Copper
4mm
AWM, CSA, CE, HAR
OLFLEX WIRE MS 2.1 Series
97AK3293

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
PVC
White
18AWG
0.75mm²
328ft
100m
70°C
750V
Tinned Copper
2.9mm
AWM, CSA, CE, HAR
OLFLEX WIRE MS 2.1 Series
97AK3290

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
PVC
Orange
22AWG
0.5mm²
328ft
100m
70°C
750V
Tinned Copper
2.7mm
AWM, CSA, CE, HAR
OLFLEX WIRE MS 2.1 Series
97AK3307

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
PVC
White, Blue
14AWG
2.5mm²
328ft
100m
70°C
750V
Tinned Copper
4mm
AWM, CSA, CE, HAR
OLFLEX WIRE MS 2.1 Series
97AK3306

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
PVC
Blue, White
14AWG
2.5mm²
328ft
100m
70°C
750V
Tinned Copper
4mm
AWM, CSA, CE, HAR
OLFLEX WIRE MS 2.1 Series
97AK3289

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
PVC
White
22AWG
0.5mm²
328ft
100m
70°C
750V
Tinned Copper
2.7mm
AWM, CSA, CE, HAR
OLFLEX WIRE MS 2.1 Series
97AK3297

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
PVC
Orange
16AWG
1.5mm²
328ft
100m
70°C
750V
Tinned Copper
3.4mm
AWM, CSA, CE, HAR
OLFLEX WIRE MS 2.1 Series
97AK3301

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
PVC
Gray
14AWG
2.5mm²
328ft
100m
70°C
750V
Tinned Copper
4mm
AWM, CSA, CE, HAR
OLFLEX WIRE MS 2.1 Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M