Hook Up Wire:

20 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
04F8972

RoHS

Spool of 100
1+
$597.540
5+
$574.420
10+
$554.610
Min: 1 / Mult: 1
PVC
Green, Yellow
14AWG
100ft
30.5m
105°C
41 x 30AWG
600V
Tinned Copper
3.505mm
CSA AWM I A/B, CSA TEW, UL 1015
02F4420

RoHS

Spool of 100
1+
$595.470
5+
$572.450
10+
$552.710
Min: 1 / Mult: 1
PVC
Black
14AWG
100ft
30.5m
105°C
41 x 30AWG
600V
Tinned Copper
3.505mm
CSA AWM I A/B, CSA TEW, UL 1015
15B3591

RoHS

Spool of 500
1+
$2,415.660
5+
$2,322.240
10+
$2,242.160
Min: 1 / Mult: 1
PVC
Gray
14AWG
500ft
152.4m
105°C
41 x 30AWG
600V
Tinned Copper
3.505mm
CSA AWM I A/B, CSA TEW, UL 1015
02F4417

RoHS

Spool of 100
1+
$595.470
5+
$572.450
10+
$552.710
Min: 2 / Mult: 2
PVC
Yellow
14AWG
100ft
30.5m
105°C
41 x 30AWG
600V
Copper
3.505mm
CSA AWM I A/B, CSA TEW, UL 1015
04F8944

RoHS

Spool of 500
1+
$2,453.900
5+
$2,358.990
10+
$2,277.640
Min: 1 / Mult: 1
PVC
Green, Yellow
14AWG
500ft
152.4m
105°C
41 x 30AWG
600V
Copper
3.505mm
CSA AWM I A/B, CSA TEW, UL 1015
87K2830

RoHS

Spool of 100
1+
$595.470
5+
$572.450
10+
$552.710
Min: 2 / Mult: 2
PVC
Red
14AWG
100ft
30.5m
105°C
41 x 30AWG
600V
Copper
3.505mm
CSA AWM I A/B, CSA TEW, UL 1015
02F4427

RoHS

Spool of 500
1+
$2,415.660
5+
$2,322.240
10+
$2,242.160
Min: 1 / Mult: 1
PVC
White
14AWG
500ft
152.4m
105°C
41 x 30AWG
600V
Copper
3.505mm
CSA AWM I A/B, CSA TEW, UL 1015
02F4423

RoHS

Spool of 500
1+
$2,415.660
5+
$2,322.240
10+
$2,242.160
Min: 1 / Mult: 1
PVC
Red
14AWG
500ft
152.4m
105°C
41 x 30AWG
600V
Copper
3.505mm
CSA AWM I A/B, CSA TEW, UL 1015
02F4422

RoHS

Spool of 500
1+
$2,415.660
5+
$2,322.240
10+
$2,242.160
Min: 1 / Mult: 1
PVC
Brown
14AWG
500ft
152m
105°C
41 x 30AWG
600V
Copper
3.505mm
CSA AWM I A/B, CSA TEW, UL 1015
02F4429

RoHS

Spool of 500
1+
$2,415.660
5+
$2,322.240
10+
$2,242.160
Min: 1 / Mult: 1
PVC
Blue
14AWG
500ft
152m
105°C
41 x 30AWG
600V
Copper
3.505mm
CSA AWM I A/B, CSA TEW, UL 1015
15B3582

RoHS

Spool of 4000
1+
$17,607.290
5+
$16,926.340
10+
$16,342.680
Min: 1 / Mult: 1
PVC
Black
14AWG
4000ft
1219m
105°C
41 x 30AWG
600V
Copper
3.505mm
CSA AWM I A/B, CSA TEW, UL 1015
02F4421

RoHS

Spool of 100
1+
$595.470
5+
$572.450
10+
$552.710
Min: 2 / Mult: 2
PVC
Blue
14AWG
100ft
30.5m
105°C
41 x 30AWG
600V
Copper
3.505mm
CSA AWM I A/B, CSA TEW, UL 1015
15B3581

RoHS

Spool of 4000
1+
$17,607.290
5+
$16,926.340
10+
$16,342.680
Min: 1 / Mult: 1
PVC
Brown
14AWG
4000ft
1219m
105°C
41 x 30AWG
600V
Copper
3.505mm
CSA AWM I A/B, CSA TEW, UL 1015
02F4426

RoHS

Spool of 500
1+
$2,415.660
5+
$2,322.240
10+
$2,242.160
Min: 1 / Mult: 1
PVC
Green
14AWG
500ft
152.4m
105°C
41 x 30AWG
600V
Copper
3.505mm
CSA AWM I A/B, CSA TEW, UL 1015
15B3584

RoHS

Spool of 4000
1+
$17,607.290
5+
$16,926.340
10+
$16,342.680
Min: 1 / Mult: 1
PVC
Red
14AWG
4000ft
1219m
105°C
41 x 30AWG
600V
Copper
3.505mm
CSA AWM I A/B, CSA TEW, UL 1015
92B2076

RoHS

Spool of 500
1+
$2,415.660
5+
$2,322.240
10+
$2,242.160
Min: 1 / Mult: 1
PVC
Yellow
14AWG
500ft
152m
105°C
41 x 30AWG
600V
Copper
3.505mm
CSA AWM I A/B, CSA TEW, UL 1015
15B3587

RoHS

Spool of 4000
1+
$17,607.290
5+
$16,926.340
10+
$16,342.680
Min: 1 / Mult: 1
PVC
Green
14AWG
4000ft
1219m
105°C
41 x 30AWG
600V
Copper
3.505mm
CSA AWM I A/B, CSA TEW, UL 1015
02F4414

RoHS

Spool of 100
1+
$595.470
5+
$572.450
10+
$552.710
Min: 2 / Mult: 2
PVC
Brown
14AWG
100ft
30.5m
105°C
41 x 30AWG
600V
Copper
3.505mm
CSA AWM I A/B, CSA TEW, UL 1015
02F4416

RoHS

Spool of 100
1+
$595.470
5+
$572.450
10+
$552.710
Min: 2 / Mult: 2
PVC
Orange
14AWG
100ft
30.5m
105°C
41 x 30AWG
600V
Copper
3.505mm
CSA AWM I A/B, CSA TEW, UL 1015
02F4419

RoHS

Spool of 100
1+
$595.470
5+
$572.450
10+
$552.710
Min: 2 / Mult: 2
PVC
White
14AWG
100ft
30.5m
105°C
41 x 30AWG
600V
Copper
3.505mm
CSA AWM I A/B, CSA TEW, UL 1015
1-20 of 20 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M