Hook Up Wire:

63 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02F6981

RoHS

Date/Lot Code

Spool of 100
1+
$100.260
3+
$92.340
5+
$88.570
10+
$82.920
25+
$76.900
More Pricing...
Min: 1 / Mult: 1
PVC
Black
28AWG
0.09mm²
100ft
30.5m
105°C
7 x 36AWG
600V
Tinned Copper
0.889mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
86K7199

RoHS

Spool of 100
1+
$282.740
3+
$270.390
5+
$259.570
10+
$248.760
25+
$233.300
More Pricing...
Min: 1 / Mult: 1
PTFE
Red
28AWG
0.09mm²
100ft
30.5m
200°C
19 x 40AWG
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
92F9298

RoHS

Date/Lot Code

Spool of 100
1+
$85.600
3+
$78.830
5+
$75.620
10+
$70.800
25+
$65.640
More Pricing...
Min: 1 / Mult: 1
PVC
Red
28AWG
0.09mm²
100ft
30.5m
105°C
7 x 36AWG
300V
Tinned Copper
1.194mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
86K9020

RoHS

Spool of 100
1+
$282.740
3+
$270.390
5+
$259.570
10+
$248.760
25+
$233.300
More Pricing...
Min: 1 / Mult: 1
PTFE
Black
28AWG
0.09mm²
100ft
30.5m
200°C
19 x 40AWG
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
92F9290

RoHS

Date/Lot Code

Spool of 100
1+
$34.740
3+
$34.740
5+
$34.740
Min: 1 / Mult: 1
PVC
Black
28AWG
0.09mm²
100ft
30.5m
105°C
7 x 36AWG
300V
Tinned Copper
1.194mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
92F9302

RoHS

Date/Lot Code

Spool of 100
1+
$85.600
3+
$78.830
5+
$75.620
10+
$70.800
25+
$65.640
More Pricing...
Min: 1 / Mult: 1
PVC
White
28AWG
0.09mm²
100ft
30.5m
105°C
7 x 36AWG
300V
Tinned Copper
1.194mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
28Y5681

RoHS

Date/Lot Code

Spool of 100
1+
$44.650
3+
$42.900
5+
$41.150
10+
$39.410
25+
$37.660
More Pricing...
Min: 1 / Mult: 1
PVC
Yellow
28AWG
0.09mm²
100ft
30m
80°C
7 x 36AWG
300V
Tinned Copper
0.89mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
06M3911

RoHS

Spool of 100
1+
$181.770
3+
$181.770
5+
$181.770
10+
$181.770
25+
$181.770
More Pricing...
Min: 1 / Mult: 1
PTFE
White
28AWG
0.09mm²
100ft
30.5m
200°C
19 x 40AWG
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
28Y5676

RoHS

Spool of 100
1+
$20.600
3+
$20.600
5+
$20.600
10+
$20.600
25+
$20.600
More Pricing...
Min: 1 / Mult: 1
PVC
Orange
28AWG
0.09mm²
100ft
30m
80°C
7 x 36AWG
300V
Tinned Copper
0.89mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
28Y5678

RoHS

Spool of 100
1+
$44.650
3+
$42.900
5+
$41.150
10+
$39.410
25+
$37.660
More Pricing...
Min: 1 / Mult: 1
PVC
Slate
28AWG
0.09mm²
100ft
30m
80°C
7 x 36AWG
300V
Tinned Copper
0.89mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
28Y5677

RoHS

Date/Lot Code

Spool of 100
1+
$20.600
3+
$20.600
5+
$20.600
10+
$20.600
25+
$20.600
More Pricing...
Min: 1 / Mult: 1
PVC
Red
28AWG
0.09mm²
100ft
30m
80°C
7 x 36AWG
300V
Tinned Copper
0.89mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
28Y5674

RoHS

Spool of 100
1+
$16.840
3+
$16.840
5+
$16.840
10+
$16.840
25+
$16.840
More Pricing...
Min: 1 / Mult: 1
PVC
Green
28AWG
0.09mm²
100ft
30m
80°C
7 x 36AWG
300V
Tinned Copper
0.89mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
02F6989

RoHS

Spool of 100
1+
$100.260
3+
$92.340
5+
$88.570
10+
$82.920
25+
$76.900
More Pricing...
Min: 1 / Mult: 1
PVC
Purple
28AWG
0.09mm²
100ft
30.5m
105°C
7 x 36AWG
600V
Copper
0.864mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
86K9022

RoHS

Spool of 100
1+
$183.710
3+
$175.670
5+
$168.650
10+
$161.620
25+
$151.580
More Pricing...
Min: 1 / Mult: 1
PTFE
Black
28AWG
0.09mm²
100ft
30.5m
200°C
7 x 36AWG
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
02F6987

RoHS

Spool of 100
1+
$100.260
3+
$92.340
5+
$88.570
10+
$82.920
25+
$76.900
More Pricing...
Min: 1 / Mult: 1
PVC
Orange
28AWG
0.09mm²
100ft
30.5m
105°C
7 x 36AWG
600V
Tinned Copper
0.89mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
88K2116

RoHS

Date/Lot Code

Spool of 100
1+
$100.260
3+
$92.340
5+
$88.570
10+
$82.920
25+
$76.900
More Pricing...
Min: 1 / Mult: 1
PVC
White
28AWG
0.09mm²
100ft
30.5m
105°C
7 x 36AWG
600V
Tinned Copper
0.889mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
02F6982

RoHS

Date/Lot Code

Spool of 100
1+
$100.260
3+
$92.340
5+
$88.570
10+
$82.920
25+
$76.900
More Pricing...
Min: 1 / Mult: 1
PVC
Red
28AWG
0.09mm²
100ft
30.5m
105°C
7 x 36AWG
600V
Tinned Copper
0.889mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
02F6983

RoHS

Date/Lot Code

Spool of 100
1+
$100.260
3+
$92.340
5+
$88.570
10+
$82.920
25+
$76.900
More Pricing...
Min: 1 / Mult: 1
PVC
Green
28AWG
0.09mm²
100ft
30.5m
105°C
7 x 36AWG
600V
Tinned Copper
0.864mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
02F6984

RoHS

Spool of 100
1+
$100.260
3+
$92.340
5+
$88.570
10+
$82.920
25+
$76.900
More Pricing...
Min: 1 / Mult: 1
PVC
Yellow
28AWG
0.09mm²
100ft
30.5m
105°C
7 x 36AWG
600V
Copper
0.864mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
02F6985

RoHS

Spool of 100
1+
$100.260
3+
$92.340
5+
$88.570
10+
$82.920
25+
$76.900
More Pricing...
Min: 1 / Mult: 1
PVC
Blue
28AWG
0.09mm²
100ft
30.5m
105°C
7 x 36AWG
600V
Tinned Copper
0.89mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
28Y5671

RoHS

Spool of 100
1+
$44.650
3+
$42.900
5+
$41.150
10+
$39.410
25+
$37.660
More Pricing...
Min: 1 / Mult: 1
PVC
Black
28AWG
0.09mm²
100ft
30m
80°C
7 x 36AWG
300V
Tinned Copper
0.89mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
02F9506

RoHS

Date/Lot Code

Spool of 100
1+
$282.740
3+
$270.390
5+
$259.570
10+
$248.760
25+
$233.300
More Pricing...
Min: 1 / Mult: 1
PTFE
Yellow
28AWG
0.09mm²
100ft
30.5m
200°C
19 x 40AWG
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
02F9493

RoHS

Spool of 1000
1+
$1,065.980
Min: 1 / Mult: 1
PTFE
Black
28AWG
0.09mm²
1000ft
305m
200°C
7 x 36AWG
250V
Silver Plated Copper
0.69mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
02F9491

RoHS

Spool of 100
1+
$183.710
3+
$175.670
5+
$168.650
10+
$161.620
25+
$151.580
More Pricing...
Min: 1 / Mult: 1
PTFE
Purple
28AWG
0.09mm²
100ft
30.5m
200°C
7 x 36AWG
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
02F9486

RoHS

Spool of 100
1+
$183.710
3+
$175.670
5+
$168.650
10+
$161.620
25+
$151.580
More Pricing...
Min: 1 / Mult: 1
PTFE
Yellow
28AWG
0.09mm²
100ft
30.5m
200°C
7 x 36AWG
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1-25 of 63 items
of 3 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M