Hook Up Wire:

92 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02F6668

RoHS

Date/Lot Code

Spool of 100
1+
$99.120
3+
$91.300
5+
$87.570
10+
$81.990
25+
$76.020
More Pricing...
Min: 1 / Mult: 1
PVC
Black
24AWG
0.23mm²
100ft
30.5m
80°C
7 x 32AWG
1kV
Tinned Copper
1.422mm
MIL-W-76 B Type MW
-
02F8184

RoHS

Date/Lot Code

Spool of 100
1+
$54.410
3+
$52.630
5+
$50.850
Min: 1 / Mult: 1
PVC
Red
24AWG
0.23mm²
100ft
30.5m
105°C
7 x 32AWG
300V
Tinned Copper
1.422mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
02F8183

RoHS

Date/Lot Code

Spool of 100
1+
$54.410
3+
$52.630
5+
$50.850
Min: 1 / Mult: 1
PVC
Black
24AWG
0.23mm²
100ft
30.5m
105°C
7 x 32AWG
300V
Tinned Copper
1.422mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
46W5846

RoHS

Date/Lot Code

Spool of 100
1+
$94.590
3+
$87.130
5+
$83.570
10+
$78.230
25+
$72.550
More Pricing...
Min: 1 / Mult: 1
PVC
Pink
24AWG
0.23mm²
100ft
30m
105°C
7 x 32AWG
300V
Tinned Copper
1.42mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
92F9346

RoHS

Date/Lot Code

Spool of 100
1+
$90.350
3+
$83.220
5+
$79.830
10+
$74.730
25+
$69.300
More Pricing...
Min: 1 / Mult: 1
PVC
Black
24AWG
0.23mm²
100ft
30.5m
80°C
7 x 0.2mm
300V
Tinned Copper
1.12mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
02F8185

RoHS

Date/Lot Code

Spool of 100
1+
$54.410
3+
$52.630
5+
$50.850
Min: 1 / Mult: 1
PVC
Green
24AWG
0.23mm²
100ft
30.5m
105°C
7 x 32AWG
300V
Tinned Copper
1.422mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
86K7234

RoHS

Date/Lot Code

Spool of 100
1+
$54.410
3+
$52.630
5+
$50.850
Min: 1 / Mult: 1
PVC
Slate
24AWG
0.23mm²
100ft
30.5m
105°C
7 x 32AWG
300V
Tinned Copper
1.422mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
92F9356

RoHS

Date/Lot Code

Spool of 100
1+
$31.450
5+
$31.450
10+
$31.450
25+
$31.450
50+
$31.450
Min: 1 / Mult: 1
PVC
Yellow
24AWG
0.23mm²
100ft
30.5m
80°C
7 x 0.2mm
300V
Tinned Copper
1.12mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
92F9355

RoHS

Date/Lot Code

Spool of 100
1+
$90.350
3+
$83.220
5+
$79.830
10+
$74.730
25+
$69.300
More Pricing...
Min: 1 / Mult: 1
PVC
White
24AWG
0.23mm²
100ft
30.5m
80°C
7 x 0.2mm
300V
Tinned Copper
1.12mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
02F8189

RoHS

Spool of 100
1+
$14.800
3+
$14.800
5+
$14.800
Min: 1 / Mult: 1
PVC
Orange
24AWG
0.23mm²
100ft
30.5m
105°C
7 x 32AWG
300V
Tinned Copper
1.422mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
02F7062

RoHS

Spool of 100
1+
$102.110
3+
$94.050
5+
$90.220
10+
$84.460
25+
$78.320
More Pricing...
Min: 1 / Mult: 1
PVC
Brown
24AWG
0.23mm²
100ft
30.5m
105°C
7 x 32AWG
600V
Copper
1.092mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
02F8196

RoHS

Spool of 100
1+
$94.590
3+
$87.130
5+
$83.570
10+
$78.230
25+
$72.550
More Pricing...
Min: 1 / Mult: 1
PVC
White, Blue
24AWG
0.23mm²
100ft
30.5m
105°C
7 x 32AWG
300V
Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
06M3894

RoHS

Spool of 100
1+
$102.110
3+
$94.050
5+
$90.220
10+
$84.460
25+
$78.320
More Pricing...
Min: 1 / Mult: 1
PVC
White, Blue
24AWG
0.23mm²
100ft
30.5m
105°C
7 x 32AWG
600V
Copper
1.092mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
22C4499

RoHS

Spool of 5000
Pricing is unavailable. Please contact customer services.
PVC
Orange
24AWG
0.23mm²
5000ft
1524m
105°C
7 x 32AWG
300V
Copper
1.422mm
-
-
98B9376

RoHS

Spool of 1000
1+
$331.090
10+
$327.740
Min: 1 / Mult: 1
PVC
White, Grey
24AWG
0.23mm²
1000ft
305m
105°C
7 x 32AWG
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
89K8148

RoHS

Spool of 1000
1+
$331.090
10+
$327.740
Min: 1 / Mult: 1
PVC
White, Orange
24AWG
0.23mm²
1000ft
305m
105°C
7 x 32AWG
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
22C4498

RoHS

Spool of 5000
Pricing is unavailable. Please contact customer services.
PVC
Blue
24AWG
0.23mm²
5000ft
1524m
105°C
7 x 32AWG
300V
Copper
1.422mm
-
-
02F7089

RoHS

Spool of 1000
1+
$346.500
10+
$343.000
Min: 1 / Mult: 1
PVC
White, Blue
24AWG
0.23mm²
1000ft
305m
105°C
7 x 32AWG
600V
Copper
1.09mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
61T5091

RoHS

Spool of 100
1+
$145.880
3+
$134.360
5+
$128.880
10+
$120.660
25+
$111.890
More Pricing...
Min: 1 / Mult: 1
MPPE
Black
24AWG
0.23mm²
100ft
30.5m
110°C
7 x 32AWG
300V
Copper
1.02mm
-
EcoGen EcoWire Plus Series
02F6363

RoHS

Spool of 1000
1+
$643.000
10+
$636.510
Min: 1 / Mult: 1
PVC
Red
24AWG
0.23mm²
1000ft
305m
105°C
7 x 0.2mm
300V
Copper
1.42mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
61T5099

RoHS

Spool of 100
1+
$145.880
3+
$134.360
5+
$128.880
10+
$120.660
25+
$111.890
More Pricing...
Min: 1 / Mult: 1
MPPE
Green, Yellow
24AWG
0.23mm²
100ft
30.5m
110°C
7 x 32AWG
300V
Copper
1.02mm
-
EcoGen EcoWire Plus Series
92F9995

RoHS

Spool of 100
1+
$102.600
3+
$94.510
5+
$90.650
10+
$84.860
25+
$78.690
More Pricing...
Min: 1 / Mult: 1
PVC
Yellow
24AWG
0.23mm²
100ft
30.5m
105°C
7 x 32AWG
600V
Tinned Copper
2.235mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
61T5103

RoHS

Spool of 100
1+
$145.880
3+
$134.360
5+
$128.880
10+
$120.660
25+
$111.890
More Pricing...
Min: 1 / Mult: 1
MPPE
Red
24AWG
0.23mm²
100ft
30.5m
110°C
7 x 32AWG
300V
Copper
1.02mm
-
EcoGen EcoWire Plus Series
06M3934

RoHS

Spool of 100
1+
$102.600
3+
$94.510
5+
$90.650
10+
$84.860
25+
$78.690
More Pricing...
Min: 1 / Mult: 1
PVC
Gray
24AWG
0.23mm²
100ft
30.5m
105°C
7 x 32AWG
600V
Tinned Copper
2.235mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
02F7066

RoHS

Spool of 100
1+
$102.110
3+
$94.050
5+
$90.220
10+
$84.460
25+
$78.320
More Pricing...
Min: 1 / Mult: 1
PVC
White, Black
24AWG
0.23mm²
100ft
30.5m
105°C
7 x 32AWG
600V
Tinned Copper
1.09mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
1-25 of 92 items
of 4 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M