Hook Up Wire:

40 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K9411

RoHS

Each
1+
$63.570
5+
$62.350
10+
$61.120
Min: 1 / Mult: 1
PVC
Green, Yellow
18AWG
0.75mm²
328ft
100m
80°C
24 x 0.2mm
300V
Copper
2.4mm
CE, HAR
-
68Y7869

RoHS

Spool of 100
1+
$59.080
25+
$54.940
50+
$50.590
100+
$49.400
250+
$47.430
Min: 1 / Mult: 1
PVC
Black
19AWG
0.75mm²
328ft
100m
105°C
24 x 0.2mm
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7953

RoHS

Spool of 100
1+
$59.950
25+
$55.740
50+
$51.340
100+
$50.140
250+
$48.130
Min: 1 / Mult: 1
PVC
Red
19AWG
0.75mm²
328ft
100m
105°C
24 x 0.2mm
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7939

RoHS

Spool of 100
1+
$59.080
25+
$54.940
50+
$50.590
100+
$49.400
250+
$47.430
Min: 1 / Mult: 1
PVC
Orange
19AWG
0.75mm²
328ft
100m
105°C
24 x 0.2mm
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
60R5673

RoHS

Spool of 100
1+
$97.620
5+
$95.750
10+
$93.870
Min: 1 / Mult: 1
PVC
Black
20AWG
0.75mm²
328ft
100m
70°C
-
600V
Tinned Copper
2.7mm
-
MULTI-STANDARD SC 2.1 Series
68Y7898

RoHS

Spool of 100
1+
$59.080
25+
$54.940
50+
$50.590
100+
$49.400
250+
$47.430
Min: 1 / Mult: 1
PVC
Dark Blue
19AWG
0.75mm²
328ft
100m
105°C
24 x 0.2mm
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
98K9417

RoHS

Each
1+
$63.570
5+
$62.350
10+
$61.120
Min: 1 / Mult: 1
PVC
Red
-
0.75mm²
328ft
100m
80°C
Solid
300V
Copper
2.7mm
CE, HAR
-
68Y7979

RoHS

Spool of 100
1+
$59.080
25+
$54.940
50+
$50.590
100+
$49.400
250+
$47.430
Min: 1 / Mult: 1
PVC
Yellow
19AWG
0.75mm²
328ft
100m
105°C
24 x 0.2mm
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7946

RoHS

Spool of 100
1+
$60.820
25+
$56.560
50+
$52.080
100+
$50.860
250+
$48.830
Min: 1 / Mult: 1
PVC
Pink
19AWG
0.75mm²
328ft
100m
105°C
24 x 0.2mm
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7963

RoHS

Spool of 100
1+
$59.080
25+
$54.940
50+
$50.590
100+
$49.400
250+
$47.430
Min: 1 / Mult: 1
PVC
Violet
19AWG
0.75mm²
328ft
100m
105°C
24 x 0.2mm
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7932

RoHS

Spool of 100
1+
$59.080
25+
$54.940
50+
$50.590
100+
$49.400
250+
$47.430
Min: 1 / Mult: 1
PVC
Light Blue
19AWG
0.75mm²
328ft
100m
105°C
24 x 0.2mm
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7970

RoHS

Spool of 100
1+
$59.080
25+
$54.940
50+
$50.590
100+
$49.400
250+
$47.430
Min: 1 / Mult: 1
PVC
White
19AWG
0.75mm²
328ft
100m
105°C
24 x 0.2mm
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7912

RoHS

Spool of 100
1+
$59.080
25+
$54.940
50+
$50.590
100+
$49.400
250+
$47.430
Min: 1 / Mult: 1
PVC
Grey
19AWG
0.75mm²
328ft
100m
105°C
24 x 0.2mm
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7905

RoHS

Spool of 100
1+
$60.820
25+
$56.560
50+
$52.080
100+
$50.860
250+
$48.830
Min: 1 / Mult: 1
PVC
Green
19AWG
0.75mm²
328ft
100m
105°C
24 x 0.2mm
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
16AM6465

RoHS

Each
1+
$256.850
Min: 1 / Mult: 1
Silicone
Black
18AWG
0.75mm²
164.04ft
50m
180°C
195 x 0.07mm
1kV
Copper
3.7mm
-
CT2799A Series
16AM6464

RoHS

Each
1+
$513.700
Min: 1 / Mult: 1
Silicone
Black
18AWG
0.75mm²
328.08ft
100m
180°C
195 x 0.07mm
1kV
Copper
3.7mm
-
CT2799A Series
16AM6463

RoHS

Each
1+
$51.380
Min: 1 / Mult: 1
Silicone
Black
18AWG
0.75mm²
32.8ft
10m
180°C
195 x 0.07mm
1kV
Copper
3.7mm
-
CT2799A Series
42AH9185

RoHS

Date/Lot Code

Spool of 164
1+
$45.400
3+
$45.400
5+
$45.400
10+
$45.400
25+
$45.400
More Pricing...
Min: 1 / Mult: 1
MPPE
Green
-
0.75mm²
164ft
50m
105°C
42 x 0.16mm
600V
Tinned Copper
1.65mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9193

RoHS

Date/Lot Code

Spool of 164
1+
$28.270
3+
$28.270
5+
$28.270
10+
$28.270
25+
$28.270
More Pricing...
Min: 1 / Mult: 1
MPPE
White
-
0.75mm²
164ft
50m
105°C
42 x 0.16mm
600V
Tinned Copper
1.65mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9190

RoHS

Date/Lot Code

Spool of 164
1+
$43.860
3+
$43.860
5+
$43.860
10+
$43.860
25+
$43.860
More Pricing...
Min: 1 / Mult: 1
MPPE
Red
-
0.75mm²
164ft
50m
105°C
42 x 0.16mm
600V
Tinned Copper
1.65mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9194

RoHS

Date/Lot Code

Spool of 164
1+
$45.400
3+
$45.400
5+
$45.400
10+
$45.400
25+
$45.400
More Pricing...
Min: 1 / Mult: 1
MPPE
Yellow
-
0.75mm²
164ft
50m
105°C
42 x 0.16mm
600V
Tinned Copper
1.65mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9182

RoHS

Date/Lot Code

Spool of 164
1+
$172.640
3+
$165.100
5+
$158.490
10+
$151.890
25+
$142.460
More Pricing...
Min: 1 / Mult: 1
MPPE
Blue
-
0.75mm²
164ft
50m
105°C
42 x 0.16mm
600V
Tinned Copper
1.65mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9191

RoHS

Date/Lot Code

Spool of 164
1+
$45.400
3+
$45.400
5+
$45.400
10+
$45.400
25+
$45.400
More Pricing...
Min: 1 / Mult: 1
MPPE
Violet
-
0.75mm²
164ft
50m
105°C
42 x 0.16mm
600V
Tinned Copper
1.65mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9183

RoHS

Date/Lot Code

Spool of 164
1+
$45.400
3+
$45.400
5+
$45.400
10+
$45.400
25+
$45.400
More Pricing...
Min: 1 / Mult: 1
MPPE
Brown
-
0.75mm²
164ft
50m
105°C
42 x 0.16mm
600V
Tinned Copper
1.65mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9192

RoHS

Date/Lot Code

Spool of 328
1+
$50.210
10+
$50.210
Min: 1 / Mult: 1
MPPE
White
-
0.75mm²
328ft
100m
105°C
42 x 0.16mm
600V
Tinned Copper
1.65mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
1-25 of 40 items
of 2 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M