Hook Up Wire:

66 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
89K8218

RoHS

Spool of 100
1+
$434.840
3+
$420.620
5+
$406.410
Min: 1 / Mult: 1
PTFE
White
18AWG
0.96mm²
100ft
30.5m
200°C
19 x 30AWG
600V
Silver Plated Copper
1.753mm
MIL-DTL-16878/4 (Type E), UL 1213
-
50R4810

RoHS

Date/Lot Code

Spool of 100
1+
$84.570
3+
$77.900
5+
$74.720
10+
$69.950
25+
$64.860
More Pricing...
Min: 1 / Mult: 1
PVC
Black
18AWG
0.96mm²
100ft
30m
105°C
19 x 30AWG
300V
Tinned Copper
2.08mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
28Y7361

RoHS

Date/Lot Code

Spool of 100
1+
$84.570
3+
$77.900
5+
$74.720
10+
$69.950
25+
$64.860
More Pricing...
Min: 1 / Mult: 1
PVC
Green
18AWG
0.96mm²
100ft
30m
105°C
19 x 30AWG
300V
Tinned Copper
2.08mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
50R4807

RoHS

Date/Lot Code

Spool of 100
1+
$84.570
3+
$77.900
5+
$74.720
10+
$69.950
25+
$64.860
More Pricing...
Min: 1 / Mult: 1
PVC
Blue
18AWG
0.96mm²
100ft
30m
105°C
19 x 30AWG
300V
Tinned Copper
2.08mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
50R4804

RoHS

Date/Lot Code

Spool of 100
1+
$13.770
3+
$13.770
5+
$13.770
10+
$13.770
25+
$13.770
More Pricing...
Min: 1 / Mult: 1
PVC
Orange
18AWG
0.96mm²
100ft
30m
105°C
19 x 30AWG
300V
Tinned Copper
2.08mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
28Y7360

RoHS

Date/Lot Code

Spool of 100
1+
$14.500
3+
$14.500
5+
$14.500
10+
$14.500
25+
$14.500
More Pricing...
Min: 1 / Mult: 1
PVC
Brown
18AWG
0.96mm²
100ft
30m
105°C
19 x 30AWG
300V
Tinned Copper
2.08mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
19M8335

RoHS

Spool of 100
1+
$134.190
3+
$128.330
5+
$123.200
10+
$118.070
25+
$110.730
More Pricing...
Min: 1 / Mult: 1
ETFE
White
18AWG
0.96mm²
100ft
30.5m
150°C
19 x 30AWG
600V
Copper
1.803mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
01C5704

RoHS

Spool of 100
1+
$134.190
3+
$128.330
5+
$123.200
10+
$118.070
25+
$110.730
More Pricing...
Min: 1 / Mult: 1
ETFE
Green
18AWG
0.96mm²
100ft
30.5m
150°C
19 x 30AWG
600V
Copper
1.803mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
19M8496

RoHS

Spool of 100
Pricing is unavailable. Please contact customer services.
Silicone Rubber
White
18AWG
0.96mm²
100ft
30.5m
200°C
19 x 30AWG
25kV
Copper
4.064mm
UL VW-1
-
14C4258

RoHS

Spool of 1000
1+
$426.390
10+
$422.090
Min: 1 / Mult: 1
PVC
Blue
18AWG
0.96mm²
1000ft
305m
105°C
19 x 30AWG
300V
Copper
2.083mm
-
-
94B0248

RoHS

Date/Lot Code

Spool of 100
1+
$155.000
3+
$148.230
5+
$142.300
10+
$136.380
25+
$127.900
More Pricing...
Min: 1 / Mult: 1
ETFE
Red
18AWG
0.96mm²
100ft
30.5m
150°C
19 x 30AWG
600V
Copper
1.803mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
85K9909

RoHS

Spool of 100
1+
$650.540
10+
$643.960
Min: 1 / Mult: 1
PTFE
Orange
18AWG
0.96mm²
100ft
30.5m
200°C
19 x 30AWG
300V
Copper
1.981mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
04F6549

RoHS

Spool of 100
1+
$134.190
3+
$128.330
5+
$123.200
10+
$118.070
25+
$110.730
More Pricing...
Min: 1 / Mult: 1
ETFE
Black
18AWG
0.96mm²
100ft
30.5m
150°C
19 x 30AWG
600V
Copper
1.803mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
02F8682

RoHS

Spool of 1000
1+
$583.930
Min: 1 / Mult: 1
PVC
White, Brown
18AWG
0.96mm²
1000ft
305m
105°C
19 x 30AWG
600V
Tinned Copper
1.73mm
MIL-DTL-16878/1 (Type B)
-
02F7326

RoHS

Spool of 1000
1+
$3,098.970
Min: 1 / Mult: 1
PTFE
Purple
18AWG
0.96mm²
1000ft
305m
200°C
19 x 30AWG
300V
Copper
1.981mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
61T5169

RoHS

Spool of 100
1+
$218.940
3+
$209.380
5+
$201.000
10+
$192.630
25+
$180.660
More Pricing...
Min: 1 / Mult: 1
MPPE
Green
17AWG
0.96mm²
100ft
30.5m
110°C
19 x 30AWG
300V
Copper
1.68mm
-
EcoGen EcoWire Plus Series
61T5163

RoHS

Spool of 100
1+
$218.940
3+
$209.380
5+
$201.000
10+
$192.630
25+
$180.660
More Pricing...
Min: 1 / Mult: 1
MPPE
Black
17AWG
0.96mm²
100ft
30.5m
110°C
19 x 30AWG
300V
Copper
1.68mm
-
EcoGen EcoWire Plus Series
61T5166

RoHS

Spool of 1000
1+
$998.930
5+
$935.310
10+
$871.690
Min: 1 / Mult: 1
MPPE
Brown
17AWG
0.96mm²
1000ft
305m
110°C
19 x 30AWG
300V
Copper
1.68mm
-
-
61T5178

RoHS

Spool of 1000
1+
$998.930
5+
$935.310
10+
$871.690
Min: 1 / Mult: 1
MPPE
Yellow
17AWG
0.96mm²
1000ft
305m
110°C
19 x 30AWG
300V
Copper
1.68mm
-
-
18C5277

RoHS

Spool of 1000
1+
$5,187.210
Min: 1 / Mult: 1
Rubber
White
18AWG
0.96mm²
1000ft
305m
200°C
19 x 30AWG
25kV
Copper
4.064mm
UL VW-1
-
91B6643

RoHS

Spool of 1000
1+
$426.390
10+
$422.090
Min: 1 / Mult: 1
PVC
Red
18AWG
0.96mm²
1000ft
305m
105°C
19 x 30AWG
300V
Copper
2.083mm
-
-
50R4809

RoHS

Date/Lot Code

Spool of 100
1+
$84.570
3+
$77.900
5+
$74.720
10+
$69.950
25+
$64.860
More Pricing...
Min: 1 / Mult: 1
PVC
White
18AWG
0.96mm²
100ft
30m
105°C
19 x 30AWG
300V
Tinned Copper
2.08mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
14C4255

RoHS

Spool of 1000
1+
$417.780
5+
$355.330
10+
$318.720
25+
$297.190
50+
$292.880
Min: 1 / Mult: 1
PVC
Yellow
18AWG
0.96mm²
1000ft
304.8m
105°C
19 x 30AWG
300V
Copper
2.083mm
-
-
02F8674

RoHS

Spool of 1000
1+
$583.930
Min: 1 / Mult: 1
PVC
Orange
18AWG
0.96mm²
1000ft
305m
105°C
19 x 30AWG
600V
Copper
1.727mm
MIL-DTL-16878/1 (Type B)
-
61T5162

RoHS

Spool of 1000
1+
$998.930
Min: 1 / Mult: 1
MPPE
Black
17AWG
0.96mm²
1000ft
305m
110°C
19 x 30AWG
300V
Copper
1.68mm
-
EcoGen EcoWire Plus Series
1-25 of 66 items
of 3 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M