Hook Up Wire:

6 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
68Y7928

RoHS

Spool of 100
1+
$470.870
5+
$441.180
10+
$424.200
25+
$413.600
50+
$396.630
Min: 1 / Mult: 1
PVC
Green, Yellow
8AWG
10mm²
328ft
100m
105°C
136 x 0.3mm
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7976

RoHS

Spool of 100
1+
$470.870
5+
$441.180
10+
$424.200
25+
$413.600
50+
$396.630
Min: 1 / Mult: 1
PVC
White
8AWG
10mm²
328ft
100m
105°C
136 x 0.3mm
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
34AH2791

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$4,211.870
100+
$4,090.030
200+
$4,025.080
Min: 1 / Mult: 1
Polyolefin
Black
-
10mm²
328ft
100m
-
19 x 17AWG
1kV
Tinned Copper
6.2mm
BS 5099, IEC 60228 Class 6
-
60R1263

RoHS

Spool of 100
Pricing is unavailable. Please contact customer services.
LSZH
Black
8AWG
10mm²
100ft
30.5m
90°C
78 x 26AWG
1kV
Tinned Copper
8.34mm
-
-
97AK3353

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
-
Gray
-
10mm²
328ft
100m
90°C
-
750V
Copper
7.1mm
CE, HAR
H07Z-K Series
85AK8301

RoHS

Pack of 2
1+
$14.310
Min: 1 / Mult: 1
Silicone
Red, Black
8AWG
10mm²
3.28ft
1m
200°C
-
3kV
Tinned Copper
-
-
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M