Hook Up Wire:

24 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AC6198

RoHS

Spool of 100
1+
$212.170
25+
$202.670
50+
$197.380
100+
$191.060
250+
$184.720
Min: 1 / Mult: 1
PTFE
Red
26AWG
-
328ft
100m
200°C
19 x 38AWG
250V
Silver Plated Copper
0.84mm
MIL-W-16878/6 (Type ET)
MIL-W-16878 Wire
50AC6197

RoHS

Spool of 100
1+
$212.170
25+
$202.670
50+
$197.380
100+
$191.060
250+
$184.720
Min: 1 / Mult: 1
PTFE
Black
26AWG
-
328ft
100m
200°C
19 x 38AWG
250V
Silver Plated Copper
0.84mm
MIL-W-16878/6 (Type ET)
MIL-W-16878 Wire
50AC6200

RoHS

Spool of 100
1+
$212.170
25+
$202.670
50+
$197.380
100+
$191.060
250+
$184.720
Min: 1 / Mult: 1
PTFE
White
26AWG
-
328ft
100m
200°C
19 x 38AWG
250V
Silver Plated Copper
0.84mm
MIL-W-16878/6 (Type ET)
MIL-W-16878 Wire
07H6518

RoHS

Date/Lot Code

Spool of 1000
1+
$180.910
3+
$180.910
5+
$180.910
10+
$180.910
25+
$180.910
More Pricing...
Min: 1 / Mult: 1
PVC
Black
28AWG
0.08mm²
1000ft
305m
80°C
Solid
300V
Tinned Copper
0.84mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
90R4640

RoHS

Date/Lot Code

Spool of 1000
1+
$76.100
3+
$76.100
5+
$76.100
10+
$76.100
25+
$76.100
More Pricing...
Min: 1 / Mult: 1
PVC
Green
28AWG
0.08mm²
1000ft
305m
80°C
Solid
300V
Tinned Copper
0.84mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
07H6514

RoHS

Date/Lot Code

Spool of 1000
1+
$76.100
3+
$76.100
5+
$76.100
10+
$76.100
25+
$76.100
More Pricing...
Min: 1 / Mult: 1
PVC
Red
28AWG
0.08mm²
1000ft
305m
80°C
Solid
300V
Tinned Copper
0.84mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
07H6527

RoHS

Date/Lot Code

Spool of 1000
1+
$68.250
3+
$68.250
5+
$68.250
10+
$68.250
25+
$68.250
More Pricing...
Min: 1 / Mult: 1
PVC
White
28AWG
0.08mm²
1000ft
305m
80°C
Solid
300V
Tinned Copper
0.84mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
59AJ6716

RoHS

Date/Lot Code

Spool of 100
1+
$254.760
3+
$243.630
5+
$233.890
10+
$224.140
25+
$210.210
More Pricing...
Min: 1 / Mult: 1
PFA
Green
26AWG
-
100ft
30.5m
300°C
19 x 38AWG
600V
Nickel Plated Copper
0.84mm
CE, UL AWM 11905
ThermoThin Series
59AJ6722

RoHS

Date/Lot Code

Spool of 100
1+
$254.760
3+
$243.630
5+
$233.890
10+
$224.140
25+
$210.210
More Pricing...
Min: 1 / Mult: 1
PFA
White
26AWG
-
100ft
30.5m
300°C
19 x 38AWG
600V
Nickel Plated Copper
0.84mm
CE, UL AWM 11905
ThermoThin Series
59AJ6713

RoHS

Date/Lot Code

Spool of 1000
1+
$375.920
Min: 1 / Mult: 1
PFA
Brown
26AWG
-
1000ft
305m
300°C
19 x 38AWG
600V
Nickel Plated Copper
0.84mm
CE, UL AWM 11905
ThermoThin Series
59AJ6717

RoHS

Date/Lot Code

Spool of 1000
1+
$375.920
Min: 1 / Mult: 1
PFA
Orange
26AWG
-
1000ft
305m
300°C
19 x 38AWG
600V
Nickel Plated Copper
0.84mm
CE, UL AWM 11905
ThermoThin Series
59AJ6715

RoHS

Date/Lot Code

Spool of 1000
1+
$390.580
Min: 1 / Mult: 1
PFA
Green
26AWG
-
1000ft
305m
300°C
19 x 38AWG
600V
Nickel Plated Copper
0.84mm
CE, UL AWM 11905
ThermoThin Series
59AJ6710

RoHS

Date/Lot Code

Spool of 100
1+
$58.000
3+
$58.000
5+
$58.000
10+
$58.000
25+
$58.000
More Pricing...
Min: 1 / Mult: 1
PFA
Black
26AWG
-
100ft
30.5m
300°C
19 x 38AWG
600V
Nickel Plated Copper
0.84mm
CE, UL AWM 11905
ThermoThin Series
59AJ6721

RoHS

Date/Lot Code

Spool of 1000
1+
$1,061.530
Min: 1 / Mult: 1
PFA
White
26AWG
-
1000ft
305m
300°C
19 x 38AWG
600V
Nickel Plated Copper
0.84mm
CE, UL AWM 11905
ThermoThin Series
50AC6199

RoHS

Spool of 100
1+
$212.170
25+
$202.670
50+
$197.380
100+
$191.060
250+
$184.720
Min: 1 / Mult: 1
PTFE
Blue
26AWG
-
328ft
100m
200°C
19 x 38AWG
250V
Silver Plated Copper
0.84mm
MIL-W-16878/6 (Type ET)
MIL-W-16878 Wire
59AJ6709

RoHS

Date/Lot Code

Spool of 1000
1+
$1,416.620
Min: 1 / Mult: 1
PFA
Black
26AWG
-
1000ft
305m
300°C
19 x 38AWG
600V
Nickel Plated Copper
0.84mm
CE, UL AWM 11905
ThermoThin Series
59AJ6724

RoHS

Date/Lot Code

Spool of 100
1+
$254.760
3+
$243.630
5+
$233.890
10+
$224.140
25+
$210.210
More Pricing...
Min: 1 / Mult: 1
PFA
Yellow
26AWG
-
100ft
30.5m
300°C
19 x 38AWG
600V
Nickel Plated Copper
0.84mm
CE, UL AWM 11905
ThermoThin Series
59AJ6723

RoHS

Date/Lot Code

Spool of 1000
1+
$1,416.620
Min: 1 / Mult: 1
PFA
Yellow
26AWG
-
1000ft
305m
300°C
19 x 38AWG
600V
Nickel Plated Copper
0.84mm
CE, UL AWM 11905
ThermoThin Series
59AJ6720

RoHS

Date/Lot Code

Spool of 100
1+
$254.760
3+
$243.630
5+
$233.890
10+
$224.140
25+
$210.210
More Pricing...
Min: 1 / Mult: 1
PFA
Red
26AWG
-
100ft
30.5m
300°C
19 x 38AWG
600V
Nickel Plated Copper
0.84mm
CE, UL AWM 11905
ThermoThin Series
59AJ6712

RoHS

Spool of 100
1+
$254.760
3+
$243.630
5+
$233.890
10+
$224.140
25+
$210.210
More Pricing...
Min: 1 / Mult: 1
PFA
Blue
26AWG
-
100ft
30.5m
300°C
19 x 38AWG
600V
Nickel Plated Copper
0.84mm
CE, UL AWM 11905
ThermoThin Series
59AJ6719

RoHS

Date/Lot Code

Spool of 1000
1+
$1,416.620
Min: 1 / Mult: 1
PFA
Red
26AWG
-
1000ft
305m
300°C
19 x 38AWG
600V
Nickel Plated Copper
0.84mm
CE, UL AWM 11905
ThermoThin Series
59AJ6718

RoHS

Date/Lot Code

Spool of 100
1+
$254.760
3+
$243.630
5+
$233.890
10+
$224.140
25+
$210.210
More Pricing...
Min: 1 / Mult: 1
PFA
Orange
26AWG
-
100ft
30.5m
300°C
19 x 38AWG
600V
Nickel Plated Copper
0.84mm
CE, UL AWM 11905
ThermoThin Series
59AJ6711

RoHS

Date/Lot Code

Spool of 1000
1+
$1,416.620
Min: 1 / Mult: 1
PFA
Blue
26AWG
-
1000ft
305m
300°C
19 x 38AWG
600V
Nickel Plated Copper
0.84mm
CE, UL AWM 11905
ThermoThin Series
59AJ6714

RoHS

Date/Lot Code

Spool of 100
1+
$254.760
3+
$243.630
5+
$233.890
10+
$224.140
25+
$210.210
More Pricing...
Min: 1 / Mult: 1
PFA
Brown
26AWG
-
100ft
30.5m
300°C
19 x 38AWG
600V
Nickel Plated Copper
0.84mm
CE, UL AWM 11905
ThermoThin Series
1-24 of 24 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M