Hook Up Wire:

43 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K2763

RoHS

Spool of 100
1+
$217.290
5+
$208.880
10+
$201.680
Min: 1 / Mult: 1
PTFE
White
22AWG
-
100ft
30.5m
200°C
7 x 30AWG
250V
Copper
1.067mm
MIL-W-16878/4, UL 1371
87K1700

RoHS

Spool of 1000
1+
$1,949.580
5+
$1,874.180
10+
$1,809.560
Min: 1 / Mult: 1
PTFE
Blue
22AWG
-
1000ft
305m
200°C
7 x 30AWG
250V
Copper
1.067mm
MIL-W-16878/4, UL 1371
87K1697

RoHS

Spool of 1000
1+
$1,949.580
5+
$1,874.180
10+
$1,809.560
Min: 1 / Mult: 1
PTFE
Orange
22AWG
-
1000ft
304.8m
200°C
7 x 30AWG
250V
Copper
1.067mm
MIL-W-16878/4, UL 1371
02F5990

RoHS

Spool of 100
10+
$201.680
Min: 50 / Mult: 1
PTFE
Green
22AWG
-
100ft
30.5m
200°C
7 x 30AWG
250V
Silver Plated Copper
1.067mm
MIL-W-16878/4, UL 1371
87K1706

RoHS

Spool of 100
1+
$249.200
5+
$239.570
10+
$231.310
Min: 1 / Mult: 1
PTFE
White
22AWG
-
100ft
30.5m
200°C
19 x 34AWG
250V
Copper
1.067mm
MIL-W-16878/4, UL 1371
87K2761

RoHS

Spool of 100
1+
$217.290
5+
$208.880
10+
$201.680
Min: 1 / Mult: 1
PTFE
Black
22AWG
-
100ft
30.5m
200°C
7 x 30AWG
250V
Copper
1.067mm
MIL-W-16878/4, UL 1371
02F5991

RoHS

Date/Lot Code

Spool of 100
1+
$217.290
5+
$208.880
10+
$201.680
Min: 1 / Mult: 1
PTFE
Blue
22AWG
-
100ft
30.5m
200°C
7 x 30AWG
250V
Silver Plated Copper
1.067mm
MIL-W-16878/4, UL 1371
87K1695

RoHS

Spool of 100
10+
$201.680
Min: 50 / Mult: 1
PTFE
Yellow
22AWG
-
100ft
30.5m
200°C
7 x 30AWG
250V
Copper
1.067mm
MIL-W-16878/4, UL 1371
02F5988

RoHS

Spool of 100
10+
$201.680
Min: 50 / Mult: 1
PTFE
Orange
22AWG
-
100ft
30.5m
200°C
7 x 30AWG
250V
Silver Plated Copper
1.067mm
MIL-W-16878/4, UL 1371
87K1703

RoHS

Spool of 1000
1+
$1,949.580
5+
$1,874.180
10+
$1,809.560
Min: 1 / Mult: 1
PTFE
White
22AWG
-
1000ft
305m
200°C
7 x 30AWG
250V
Copper
1.067mm
MIL-W-16878/4, UL 1371
87K1702

RoHS

Spool of 1000
1+
$1,949.580
5+
$1,874.180
10+
$1,809.560
Min: 1 / Mult: 1
PTFE
Gray
22AWG
-
1000ft
305m
200°C
7 x 30AWG
250V
Copper
1.067mm
MIL-W-16878/4, UL 1371
02F6005

RoHS

Spool of 1000
1+
$1,949.580
5+
$1,874.180
10+
$1,809.560
Min: 1 / Mult: 1
PTFE
Black
22AWG
-
1000ft
305m
200°C
7 x 30AWG
250V
Silver Plated Copper
1.067mm
MIL-W-16878/4, UL 1371
87K6274

RoHS

Spool of 1000
1+
$1,949.580
5+
$1,874.180
10+
$1,809.560
Min: 1 / Mult: 1
PTFE
Red
22AWG
-
1000ft
305m
200°C
7 x 30AWG
250V
Copper
1.067mm
MIL-W-16878/4, UL 1371
87K1698

RoHS

Spool of 1000
1+
$1,949.580
5+
$1,874.180
10+
$1,809.560
Min: 1 / Mult: 1
PTFE
Yellow
22AWG
-
1000ft
305m
200°C
7 x 30AWG
250V
Copper
1.067mm
MIL-W-16878/4, UL 1371
87K2762

RoHS

Spool of 100
1+
$217.290
5+
$208.880
10+
$201.680
Min: 1 / Mult: 1
HTF Thermoelastomer
Red
22AWG
-
100ft
30.5m
200°C
7 x 30AWG
250V
Silver Plated Copper
1.067mm
MIL-W-16878/4, UL 1371
06M3918

RoHS

Spool of 100
1+
$262.560
3+
$251.080
5+
$241.040
10+
$230.990
25+
$216.650
More Pricing...
Min: 1 / Mult: 1
PTFE
Blue
22AWG
0.357mm²
100ft
30.5m
200°C
7 x 30AWG
250V
Silver Plated Copper
1.067mm
MIL-DTL-16878/6 (Type ET), UL VW-1
85K9734

RoHS

Spool of 1000
1+
$1,534.150
Min: 1 / Mult: 1
PTFE
Red
22AWG
0.357mm²
1000ft
305m
200°C
7 x 30AWG
250V
Silver Plated Copper
1.067mm
MIL-DTL-16878/6 (Type ET), UL VW-1
87K6275

RoHS

Spool of 1000
1+
$2,270.610
5+
$2,182.790
10+
$2,107.520
Min: 1 / Mult: 1
PTFE
Red
22AWG
-
1000ft
304.8m
200°C
19 x 34AWG
250V
Copper
1.067mm
MIL-W-16878/4, UL 1371
87K1707

RoHS

Spool of 1000
1+
$2,270.610
5+
$2,182.790
10+
$2,107.520
Min: 1 / Mult: 1
PTFE
Brown
22AWG
-
1000ft
304.8m
200°C
19 x 34AWG
250V
Copper
1.067mm
MIL-W-16878/4, UL 1371
02F9612

RoHS

Spool of 1000
1+
$1,534.150
Min: 1 / Mult: 1
PTFE
White
22AWG
0.357mm²
1000ft
305m
200°C
7 x 30AWG
250V
Silver Plated Copper
1.067mm
MIL-DTL-16878/6 (Type ET), UL VW-1
02F9617

RoHS

Spool of 1000
1+
$1,534.150
Min: 1 / Mult: 1
PTFE
Blue
22AWG
0.357mm²
1000ft
305m
200°C
7 x 30AWG
250V
Silver Plated Copper
1.067mm
MIL-DTL-16878/6 (Type ET), UL VW-1
02F9608

RoHS

Spool of 100
1+
$262.560
3+
$251.080
5+
$241.040
10+
$230.990
25+
$216.650
More Pricing...
Min: 1 / Mult: 1
PTFE
Brown
22AWG
0.357mm²
100ft
30.5m
200°C
7 x 30AWG
250V
Silver Plated Copper
1.067mm
MIL-DTL-16878/6 (Type ET), UL VW-1
85K9733

RoHS

Spool of 1000
1+
$1,534.150
Min: 1 / Mult: 1
PTFE
Orange
22AWG
0.357mm²
1000ft
305m
200°C
7 x 30AWG
250V
Silver Plated Copper
1.067mm
MIL-DTL-16878/6 (Type ET), UL VW-1
86K7208

RoHS

Spool of 100
1+
$262.560
3+
$251.080
5+
$241.040
10+
$230.990
25+
$216.650
More Pricing...
Min: 1 / Mult: 1
PTFE
Yellow
22AWG
0.35mm²
100ft
30.5m
200°C
7 x 30AWG
250V
Silver Plated Copper
1.067mm
MIL-DTL-16878/6 (Type ET), UL VW-1
85K9735

RoHS

Spool of 1000
1+
$1,534.150
Min: 1 / Mult: 1
PTFE
Purple
22AWG
0.35mm²
1000ft
305m
200°C
7 x 30AWG
250V
Silver Plated Copper
1.067mm
MIL-DTL-16878/6 (Type ET), UL VW-1
1-25 of 43 items
of 2 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M