Hook Up Wire:

84 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AJ1055

RoHS

Each
1+
$22.740
100+
$19.310
250+
$18.020
500+
$17.020
1000+
$16.240
Min: 1 / Mult: 1
PVC
Green
23AWG
0.22mm²
328ft
100m
85°C
7 x 0.2mm
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
25AJ1045

RoHS

Each
1+
$24.840
50+
$22.970
100+
$21.440
250+
$20.240
500+
$19.230
Min: 1 / Mult: 1
PVC
Yellow
-
0.28mm²
328ft
100m
85°C
1 x 0.6mm
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
25AJ1056

RoHS

Each
1+
$22.740
100+
$19.310
250+
$18.020
500+
$17.020
1000+
$16.240
Min: 1 / Mult: 1
PVC
Yellow
23AWG
0.22mm²
328ft
100m
85°C
7 x 0.2mm
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
25AJ1051

RoHS

Each
1+
$22.740
100+
$19.310
250+
$18.020
500+
$17.020
1000+
$16.240
Min: 1 / Mult: 1
PVC
White
23AWG
0.22mm²
328ft
100m
85°C
7 x 0.2mm
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
25AJ1053

RoHS

Each
1+
$23.590
100+
$20.030
250+
$18.700
500+
$17.660
1000+
$16.840
Min: 1 / Mult: 1
PVC
Violet
23AWG
0.22mm²
328ft
100m
85°C
7 x 0.2mm
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
25AJ1069

RoHS

Each
1+
$24.200
50+
$22.380
100+
$20.880
250+
$19.730
500+
$18.730
Min: 1 / Mult: 1
PVC
Grey
23AWG
0.28mm²
328ft
100m
70°C
Solid
-
Tinned Copper
1.2mm
-
-
83AH4772

RoHS

Spool of 500
1+
$92.830
25+
$86.640
50+
$81.830
100+
$79.760
250+
$77.710
Min: 1 / Mult: 1
PVC
Pink
23AWG
0.22mm²
1640ft
500m
85°C
7 x 0.2mm
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
83AH4775

RoHS

Spool of 100
1+
$23.810
100+
$20.230
250+
$18.880
500+
$17.820
1000+
$17.000
Min: 1 / Mult: 1
-
Green, Red
23AWG
0.22mm²
328ft
100m
85°C
-
1kV
-
1.2mm
-
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
25AJ1066

RoHS

Each
1+
$24.200
50+
$22.380
100+
$20.880
250+
$19.730
500+
$18.730
Min: 1 / Mult: 1
PVC
White
23AWG
0.28mm²
328ft
100m
70°C
Solid
-
Tinned Copper
1.2mm
-
-
83AH4785

RoHS

Spool of 100
1+
$22.950
100+
$19.490
250+
$18.200
500+
$17.180
1000+
$16.390
Min: 1 / Mult: 1
-
-
23AWG
-
328ft
100m
85°C
7 x 0.2mm
1kV
-
1.2mm
-
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
83AH4768

RoHS

Spool of 500
1+
$92.830
25+
$86.640
50+
$81.830
100+
$79.760
250+
$77.710
Min: 1 / Mult: 1
PVC
-
23AWG
0.22mm²
1640ft
500m
85°C
7 x 0.2mm
1kV
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
25AJ1054

RoHS

Each
1+
$22.740
100+
$19.310
250+
$18.020
500+
$17.020
1000+
$16.240
Min: 1 / Mult: 1
PVC
Blue
23AWG
0.22mm²
328ft
100m
85°C
7 x 0.2mm
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
25AJ1040

RoHS

Each
1+
$24.840
50+
$22.970
100+
$21.440
250+
$20.240
500+
$19.230
Min: 1 / Mult: 1
PVC
White
-
0.28mm²
328ft
100m
85°C
1 x 0.6mm
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
25AJ1061

RoHS

Each
1+
$24.200
50+
$22.380
100+
$20.880
250+
$19.730
500+
$18.730
Min: 1 / Mult: 1
PVC
Black
23AWG
0.28mm²
328ft
100m
70°C
Solid
-
Tinned Copper
1.2mm
-
-
61X9796

RoHS

1 Meter
1+
$0.252
250+
$0.198
500+
$0.180
1000+
$0.164
5000+
$0.152
Min: 1 / Mult: 1
PVC
Violet
23AWG
0.28mm²
-
-
90°C
Solid
150V
Tinned Copper
1.2mm
-
MC6A
83AH4762

RoHS

Spool of 500
1+
$92.830
25+
$86.640
50+
$81.830
100+
$79.760
250+
$77.710
Min: 1 / Mult: 1
-
-
23AWG
0.22mm²
1640ft
500m
85°C
7 x 0.2mm
1kV
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
83AH4764

RoHS

Spool of 500
1+
$92.830
25+
$86.640
50+
$81.830
100+
$79.760
250+
$77.710
Min: 1 / Mult: 1
-
-
23AWG
-
1640ft
500m
85°C
7 x 0.2mm
1kV
-
1.2mm
-
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
83AH4763

RoHS

Spool of 500
1+
$96.320
25+
$89.900
50+
$84.910
100+
$82.760
250+
$80.620
Min: 1 / Mult: 1
PVC
-
23AWG
0.22mm²
1640ft
500m
85°C
-
1kV
Tinned Annealed Copper
1.2mm
-
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
83AH4767

RoHS

Spool of 500
1+
$96.320
25+
$89.900
50+
$84.910
100+
$82.760
250+
$80.620
Min: 1 / Mult: 1
-
Green
23AWG
-
1640ft
500m
85°C
7 x 0.2mm
1kV
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
83AH4786

RoHS

Spool of 100
1+
$22.950
100+
$19.490
250+
$18.200
500+
$17.180
1000+
$16.390
Min: 1 / Mult: 1
PVC
Black, White
23AWG
0.22mm²
328ft
100m
85°C
7 x 0.2mm
1kV
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
83AH4782

RoHS

Spool of 100
1+
$22.950
100+
$19.490
250+
$18.200
500+
$17.180
1000+
$16.390
Min: 1 / Mult: 1
PVC
-
23AWG
-
328ft
100m
85°C
-
1kV
-
1.2mm
-
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
83AH4774

RoHS

Spool of 100
1+
$23.810
100+
$20.230
250+
$18.880
500+
$17.820
1000+
$17.000
Min: 1 / Mult: 1
PVC
Brown, Red
23AWG
0.22mm²
328ft
100m
85°C
7 x 0.2mm
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
83AH4779

RoHS

Spool of 100
1+
$22.950
100+
$19.490
250+
$18.200
500+
$17.180
1000+
$16.390
Min: 1 / Mult: 1
PVC
Black, Yellow
23AWG
0.22mm²
328ft
100m
85°C
7 x 0.2mm
1kV
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
83AH4778

RoHS

Spool of 100
1+
$23.810
100+
$20.230
250+
$18.880
500+
$17.820
1000+
$17.000
Min: 1 / Mult: 1
-
-
23AWG
0.22mm²
328ft
100m
85°C
7 x 0.2mm
1kV
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
83AH4770

RoHS

Spool of 500
1+
$96.320
25+
$89.900
50+
$84.910
100+
$82.760
250+
$80.620
Min: 1 / Mult: 1
PVC
Grey
23AWG
0.22mm²
1640ft
500m
85°C
-
1kV
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
1-25 of 84 items
of 4 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M