Hook Up Wire:

27 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15J7847

RoHS

Each
1+
$74.050
15+
$71.210
30+
$65.540
50+
$62.710
100+
$59.870
More Pricing...
Min: 1 / Mult: 1
PVC
Black
27AWG
0.1mm²
328ft
100m
70°C
26 x 0.07mm
150V
Copper
1mm
-
Flexivolt-E Series
72AC6544

RoHS

Spool of 305
1+
$39.910
25+
$37.060
50+
$34.230
100+
$32.180
250+
$30.470
Min: 1 / Mult: 1
PVC
Purple
26AWG
-
1000ft
305m
80°C
7 x 0.16mm
30V
Tinned Copper
1mm
UL 1571
-
13J9824

RoHS

Each
1+
$154.470
5+
$142.940
10+
$138.380
25+
$133.760
50+
$126.230
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
328ft
100m
200°C
-
600V
-
1mm
-
-
38Y7338

RoHS

Spool of 100
1+
$74.220
15+
$71.380
30+
$65.700
50+
$62.850
100+
$60.010
More Pricing...
Min: 1 / Mult: 1
PVC
Yellow
27AWG
0.1mm²
328ft
100m
70°C
26 x 0.07mm
150V
Copper
1mm
-
Flexivolt-E Series
15J7848

RoHS

Each
1+
$76.780
15+
$73.850
30+
$67.960
50+
$65.020
100+
$62.080
More Pricing...
Min: 1 / Mult: 1
PVC
Red
27AWG
0.1mm²
328ft
100m
70°C
26 x 0.07mm
150V
Copper
1mm
-
Flexivolt-E Series
72AC6540

RoHS

Spool of 305
1+
$41.410
25+
$38.450
50+
$35.500
100+
$33.380
250+
$31.610
Min: 1 / Mult: 1
PVC
Green
26AWG
-
1000ft
305m
80°C
7 x 0.16mm
30V
Tinned Copper
1mm
UL 1571
-
72AC6542

RoHS

Spool of 305
1+
$39.910
25+
$37.060
50+
$34.230
100+
$32.180
250+
$30.470
Min: 1 / Mult: 1
PVC
Red
26AWG
-
1000ft
305m
80°C
7 x 0.16mm
30V
Tinned Copper
1mm
UL 1571
-
14M1980

RoHS

Each
1+
$37.750
25+
$34.660
50+
$31.580
100+
$29.370
250+
$27.510
Min: 1 / Mult: 1
-
Unjacketed
18AWG
0.7855mm²
230ft
70m
155°C
Solid
7kV
Tinned Copper
1mm
BS 4520, BS 60317/20
-
73AH8224
RAYCHEM - TE CONNECTIVITY
Spool of 100
Pricing is unavailable. Please contact customer services.
ETFE
White
24AWG
-
100ft
30.5m
200°C
19 x 36AWG
600V
Silver Plated Copper
1mm
-
SPEC 55 Series
94AC2049

RoHS

Spool of 305
1+
$39.910
25+
$37.060
50+
$34.230
100+
$32.180
250+
$30.470
Min: 1 / Mult: 1
PVC
Black
26AWG
-
1000ft
305m
80°C
7 x 0.16mm
300V
Tinned Copper
1mm
UL 1061
-
72AC6534

RoHS

Spool of 305
1+
$39.910
25+
$37.060
50+
$34.230
100+
$32.180
250+
$30.470
Min: 1 / Mult: 1
PVC
Black
26AWG
-
1000ft
305m
80°C
7 x 0.16mm
30V
Tinned Copper
1mm
UL 1571
-
72AC6436

RoHS

Spool of 305
1+
$41.410
25+
$38.450
50+
$35.500
100+
$33.380
250+
$31.610
Min: 1 / Mult: 1
PVC
Red
26AWG
-
1000ft
305m
80°C
7 x 0.16mm
300V
Tinned Copper
1mm
UL 1061
-
50B2797

RoHS

Spool of 100
1+
$103.220
3+
$95.070
5+
$91.190
10+
$85.360
25+
$79.170
More Pricing...
Min: 1 / Mult: 1
PVC
Gray
26AWG
-
100ft
30.5m
105°C
-
600V
Copper
1mm
-
-
72AC6434

RoHS

Spool of 305
1+
$39.910
25+
$37.060
50+
$34.230
100+
$32.180
250+
$30.470
Min: 1 / Mult: 1
PVC
Blue
26AWG
-
1000ft
305m
80°C
7 x 0.16mm
300V
Tinned Copper
1mm
UL 1061
-
72AC6536

RoHS

Spool of 305
1+
$39.910
25+
$37.060
50+
$34.230
100+
$32.180
250+
$30.470
Min: 1 / Mult: 1
PVC
Blue
26AWG
-
1000ft
305m
80°C
7 x 0.16mm
30V
Tinned Copper
1mm
UL 1571
-
72AC6438

RoHS

Spool of 305
1+
$39.910
25+
$37.060
50+
$34.230
100+
$32.180
250+
$30.470
Min: 1 / Mult: 1
PVC
Yellow
26AWG
-
1000ft
305m
80°C
7 x 0.16mm
300V
Tinned Copper
1mm
UL 1061
-
72AC6538

RoHS

Spool of 305
1+
$39.910
25+
$37.060
50+
$34.230
100+
$32.180
250+
$30.470
Min: 1 / Mult: 1
PVC
Brown
26AWG
-
1000ft
305m
80°C
7 x 0.16mm
30V
Tinned Copper
1mm
UL 1571
-
22C7556

RoHS

Date/Lot Code

Spool of 1000
1+
$372.250
5+
$316.610
10+
$283.990
25+
$264.800
50+
$260.960
Min: 1 / Mult: 1
PVC
Violet
26AWG
-
1000ft
305m
105°C
-
600V
Copper
1mm
-
-
14C4242

RoHS

Spool of 1000
1+
$372.250
5+
$316.610
10+
$283.990
25+
$264.800
50+
$260.960
Min: 1 / Mult: 1
PVC
Yellow
26AWG
-
1000ft
305m
105°C
-
600V
Copper
1mm
-
-
38Y7337

RoHS

Spool of 100
1+
$74.220
15+
$71.380
30+
$65.700
50+
$62.850
100+
$60.010
More Pricing...
Min: 1 / Mult: 1
PVC
Blue
27AWG
0.1mm²
328ft
100m
70°C
26 x 0.07mm
150V
Copper
1mm
-
Flexivolt-E Series
38Y7339

RoHS

Spool of 100
1+
$74.220
15+
$71.380
30+
$65.700
50+
$62.850
100+
$60.010
More Pricing...
Min: 1 / Mult: 1
PVC
Green
27AWG
0.1mm²
328ft
100m
70°C
26 x 0.07mm
150V
Copper
1mm
-
Flexivolt-E Series
22C7934

RoHS

Date/Lot Code

Spool of 1000
1+
$372.250
5+
$316.610
10+
$283.990
25+
$264.800
50+
$260.960
Min: 1 / Mult: 1
PVC
Brown
26AWG
-
1000ft
305m
105°C
-
600V
Copper
1mm
-
-
17C6367

RoHS

Spool of 1000
1+
$372.250
5+
$316.610
10+
$283.990
25+
$264.800
50+
$260.960
Min: 1 / Mult: 1
PVC
Gray
26AWG
-
1000ft
305m
105°C
-
600V
Copper
1mm
-
-
94AC2051

RoHS

Spool of 305
1+
$39.910
25+
$37.060
50+
$34.230
100+
$32.180
250+
$30.470
Min: 1 / Mult: 1
PVC
White
26AWG
-
1000ft
305m
80°C
7 x 0.16mm
300V
Tinned Copper
1mm
UL 1061
-
72AC6546

RoHS

Spool of 305
1+
$39.910
25+
$37.060
50+
$34.230
100+
$32.180
250+
$30.470
Min: 1 / Mult: 1
PVC
White
26AWG
-
1000ft
305m
80°C
7 x 0.16mm
30V
Tinned Copper
1mm
UL 1571
-
1-25 of 27 items
of 2 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M