Hook Up Wire:

69 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02F5233

RoHS

Date/Lot Code

Spool of 100
1+
$240.650
5+
$231.360
10+
$223.380
Min: 1 / Mult: 1
PVC
Blue, White
18AWG
-
100ft
30.5m
105°C
16 x 30AWG
1kV
Copper
2.032mm
MIL-W-76C
02F8310

RoHS

Date/Lot Code

Spool of 100
1+
$152.320
3+
$140.300
5+
$134.570
10+
$125.980
25+
$116.820
More Pricing...
Min: 1 / Mult: 1
PVC
White, Blue
18AWG
0.816mm²
100ft
30.5m
105°C
16 x 30AWG
300V
Copper
2.032mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
85K9901

RoHS

Spool of 100
1+
$544.120
Min: 1 / Mult: 1
PTFE
Black
16AWG
1.23mm²
100ft
30.5m
200°C
19 x 29AWG
600V
Silver Plated Copper
2.032mm
MIL-DTL-16878/4 (Type E), UL 1213
02F5221

RoHS

Spool of 100
1+
$237.300
5+
$228.130
10+
$220.260
Min: 1 / Mult: 1
PVC
Blue
18AWG
-
100ft
30.5m
105°C
16 x 30AWG
1kV
Copper
2.032mm
MIL-W-76C
87K7238

RoHS

Date/Lot Code

Spool of 100
1+
$237.300
5+
$228.130
10+
$220.260
Min: 1 / Mult: 1
PVC
Orange
18AWG
-
100ft
30.5m
105°C
16 x 30AWG
1kV
Copper
2.032mm
MIL-W-76C
02F5220

RoHS

Date/Lot Code

Spool of 100
1+
$237.300
5+
$228.130
10+
$220.260
Min: 1 / Mult: 1
PVC
Green
18AWG
-
100ft
30.5m
105°C
16 x 30AWG
1kV
Tinned Copper
2.032mm
MIL-W-76C
02F5240

RoHS

Spool of 1000
1+
$1,697.740
5+
$1,632.090
10+
$1,575.810
Min: 1 / Mult: 1
PVC
Orange
18AWG
-
1000ft
305m
105°C
16 x 30AWG
1kV
Copper
2.032mm
MIL-W-76C
92F6734

RoHS

Date/Lot Code

Spool of 1000
1+
$424.290
3+
$410.420
5+
$396.560
Min: 1 / Mult: 1
PVC
Green, Yellow
18AWG
0.816mm²
1000ft
305m
105°C
16 x 30AWG
300V
Copper
2.032mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
87K2807

RoHS

Spool of 1000
1+
$1,697.740
5+
$1,632.090
10+
$1,575.810
Min: 1 / Mult: 1
PVC
Red
18AWG
-
1000ft
305m
105°C
16 x 30AWG
1kV
Copper
2.032mm
MIL-W-76C
02F8303

RoHS

Spool of 100
1+
$152.320
3+
$140.300
5+
$134.570
10+
$125.980
25+
$116.820
More Pricing...
Min: 1 / Mult: 1
PVC
Orange
18AWG
0.816mm²
100ft
30.5m
105°C
16 x 30AWG
300V
Copper
2.032mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
89K8221

RoHS

Date/Lot Code

Spool of 100
1+
$544.120
Min: 1 / Mult: 1
PTFE
Green
16AWG
1.327mm²
100ft
30.5m
200°C
19 x 29AWG
600V
Silver Plated Copper
2.032mm
MIL-DTL-16878/4 (Type E), UL 1213
02F5242

RoHS

Spool of 1000
1+
$1,697.740
5+
$1,632.090
10+
$1,575.810
Min: 1 / Mult: 1
PVC
Green
18AWG
-
1000ft
305m
105°C
16 x 30AWG
1kV
Copper
2.032mm
MIL-W-76C
87K7240

RoHS

Spool of 1000
1+
$1,697.740
5+
$1,632.090
10+
$1,575.810
Min: 1 / Mult: 1
PVC
Black
18AWG
-
1000ft
305m
105°C
16 x 30AWG
1kV
Copper
2.032mm
MIL-W-76C
15B3388

RoHS

Spool of 1000
1+
$1,726.430
5+
$1,659.650
10+
$1,602.420
Min: 1 / Mult: 1
-
Black, Purple, White
18AWG
-
1000ft
305m
105°C
16 x 30AWG
-
Tinned Copper
2.032mm
MIL-W-76C
87K7242

RoHS

Spool of 1000
1+
$1,697.740
5+
$1,632.090
10+
$1,575.810
Min: 1 / Mult: 1
PVC
Yellow
18AWG
-
1000ft
305m
105°C
16 x 30AWG
1kV
Copper
2.032mm
MIL-W-76C
02F5225

RoHS

Date/Lot Code

Spool of 100
1+
$154.240
5+
$154.240
10+
$154.240
Min: 1 / Mult: 1
PVC
Black
18AWG
-
100ft
30.5m
105°C
16 x 30AWG
1kV
Tinned Copper
2.032mm
MIL-W-76C
02F5255

RoHS

Spool of 1000
1+
$1,726.430
5+
$1,659.650
10+
$1,602.420
Min: 1 / Mult: 1
PVC
Blue, White
18AWG
-
1000ft
304.8m
105°C
16 x 30AWG
1kV
Copper
2.032mm
MIL-W-76C
91F3494

RoHS

Spool of 1000
1+
$426.390
10+
$422.090
Min: 1 / Mult: 1
PVC
Black
18AWG
0.823mm²
1000ft
305m
105°C
Solid
300V
Copper
2.032mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
91F3507

RoHS

Spool of 100
1+
$126.190
3+
$116.240
5+
$111.480
10+
$104.370
25+
$96.780
More Pricing...
Min: 1 / Mult: 1
PVC
Purple
18AWG
0.82mm²
100ft
30.5m
105°C
Solid
300V
Copper
2.032mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F8313

RoHS

Date/Lot Code

Spool of 100
1+
$152.320
3+
$140.300
5+
$134.570
10+
$125.980
25+
$116.820
More Pricing...
Min: 1 / Mult: 1
PVC
White, Grey
18AWG
0.81mm²
100ft
30.5m
105°C
16 x 30AWG
300V
Tinned Copper
2.032mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
88K2212

RoHS

Spool of 100
1+
$237.300
5+
$228.130
10+
$220.260
Min: 1 / Mult: 1
PVC
Brown
18AWG
-
100ft
30.5m
105°C
16 x 30AWG
1kV
Copper
2.032mm
MIL-W-76C
91F3505

RoHS

Spool of 100
1+
$126.190
3+
$116.240
5+
$111.480
10+
$104.370
25+
$96.780
More Pricing...
Min: 1 / Mult: 1
PVC
Gray
18AWG
0.82mm²
100ft
30.5m
105°C
Solid
300V
Copper
2.032mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F8329

RoHS

Spool of 1000
1+
$424.290
3+
$410.420
5+
$396.560
Min: 1 / Mult: 1
PVC
White, Blue
18AWG
0.816mm²
1000ft
305m
105°C
16 x 30AWG
300V
Copper
2.032mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F8309
Spool of 100
1+
$152.320
3+
$140.300
5+
$134.570
10+
$125.980
25+
$116.820
More Pricing...
Min: 1 / Mult: 1
PVC
White, Yellow
18AWG
0.81mm²
100ft
30.5m
105°C
16 x 30AWG
300V
Tinned Copper
2.032mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F5229

RoHS

Spool of 100
1+
$240.650
5+
$231.360
10+
$223.380
Min: 1 / Mult: 1
PVC
Black, White
18AWG
-
100ft
30.48m
105°C
16 x 30AWG
1kV
Copper
2.032mm
MIL-W-76C
1-25 of 69 items
of 3 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M