Hook Up Wire:

10 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83AH4848

RoHS

Spool of 100
1+
$52.180
25+
$48.710
50+
$46.000
100+
$44.850
250+
$43.680
Min: 1 / Mult: 1
PVC
Blue
18AWG
-
328ft
100m
85°C
24 x 0.2mm
1kV
Tinned Annealed Copper
2.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
83AH4847

RoHS

Spool of 100
1+
$52.180
25+
$48.710
50+
$46.000
100+
$44.850
250+
$43.680
Min: 1 / Mult: 1
-
Green
18AWG
-
328ft
100m
85°C
-
1kV
-
2.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
83AH4853

RoHS

Spool of 100
1+
$53.850
25+
$50.270
50+
$47.470
100+
$46.280
250+
$45.080
Min: 1 / Mult: 1
PVC
Green, Yellow
18AWG
0.75mm²
328ft
100m
85°C
24 x 0.2mm
1kV
-
2.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
83AH4849

RoHS

Spool of 100
1+
$52.180
25+
$48.710
50+
$46.000
100+
$44.850
250+
$43.680
Min: 1 / Mult: 1
-
-
18AWG
0.75mm²
328ft
100m
85°C
24 x 0.2mm
1kV
-
2.05mm
-
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
83AH4845

RoHS

Spool of 100
1+
$52.180
25+
$48.710
50+
$46.000
100+
$44.850
250+
$43.680
Min: 1 / Mult: 1
PVC
-
18AWG
-
328ft
100m
85°C
24 x 0.2mm
1kV
Tinned Annealed Copper
2.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
83AH4855

RoHS

Spool of 500
1+
$243.520
10+
$229.990
25+
$218.400
50+
$212.590
100+
$206.790
Min: 1 / Mult: 1
PVC
Black
18AWG
-
1640ft
500m
85°C
-
1kV
-
2.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
94AC1989

RoHS

Spool of 305
1+
$49.170
25+
$46.030
50+
$42.750
100+
$41.840
250+
$40.360
Min: 1 / Mult: 1
PVC
Blue
26AWG
-
1000ft
305m
105°C
7 x 0.16mm
600V
Tinned Copper
2.05mm
UL 1015
-
83AH4852

RoHS

Spool of 100
1+
$52.180
25+
$48.710
50+
$46.000
100+
$44.850
250+
$43.680
Min: 1 / Mult: 1
PVC
Pink
18AWG
0.75mm²
328ft
100m
85°C
24 x 0.2mm
1kV
-
2.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
94AC1988

RoHS

Spool of 305
1+
$49.170
25+
$46.030
50+
$42.750
100+
$41.840
250+
$40.360
Min: 1 / Mult: 1
PVC
White
26AWG
-
1000ft
305m
105°C
7 x 0.16mm
600V
Tinned Copper
2.05mm
UL 1015
-
94AC1986

RoHS

Spool of 305
1+
$49.170
25+
$46.030
50+
$42.750
100+
$41.840
250+
$40.360
Min: 1 / Mult: 1
PVC
Black
26AWG
-
1000ft
305m
105°C
7 x 0.16mm
600V
Tinned Copper
2.05mm
UL 1015
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M