Hook Up Wire:

15 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28Y6458

RoHS

Date/Lot Code

Spool of 100
1+
$233.580
3+
$223.360
5+
$214.440
10+
$205.500
25+
$192.740
More Pricing...
Min: 1 / Mult: 1
MPPE
White, Blue
16AWG
26 x 30AWG
100ft
30m
105°C
1.3mm²
600V
Tinned Copper
2.06mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
58R1663

RoHS

Date/Lot Code

Spool of 1000
1+
$1,065.690
Min: 1 / Mult: 1
MPPE
Black
16AWG
26 x 30AWG
1000ft
305m
105°C
1.3mm²
600V
Tinned Copper
2.06mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
58R1681

RoHS

Spool of 1000
1+
$1,065.690
Min: 1 / Mult: 1
MPPE
White
16AWG
26 x 30AWG
1000ft
305m
105°C
1.32mm²
600V
Tinned Copper
2.06mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
58R1671

RoHS

Spool of 1000
1+
$754.080
5+
$754.080
10+
$754.080
Min: 1 / Mult: 1
MPPE
Green, Yellow
16AWG
26 x 30AWG
1000ft
305m
105°C
1.3mm²
600V
Tinned Copper
2.06mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
02F7883

RoHS

Spool of 100
1+
$585.220
Min: 1 / Mult: 1
Unjacketed
-
12AWG
Solid
100ft
30.5m
200°C
3.31mm²
-
Tinned Copper
2.06mm
-
-
58R1667

RoHS

Spool of 1000
1+
$1,065.690
5+
$997.820
10+
$929.940
Min: 1 / Mult: 1
MPPE
Brown
16AWG
26 x 30AWG
1000ft
305m
105°C
1.3mm²
600V
Tinned Copper
2.06mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
58R1669

RoHS

Spool of 1000
1+
$1,065.690
5+
$997.820
10+
$929.940
Min: 1 / Mult: 1
MPPE
Green
16AWG
26 x 30AWG
1000ft
305m
105°C
1.3mm²
600V
Tinned Copper
2.06mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
58R1665

RoHS

Spool of 1000
1+
$1,065.690
Min: 1 / Mult: 1
MPPE
Blue
16AWG
26 x 30AWG
1000ft
305m
105°C
1.3mm²
600V
Tinned Copper
2.06mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
58R1675

RoHS

Spool of 1000
1+
$1,065.690
5+
$997.820
10+
$929.940
Min: 1 / Mult: 1
MPPE
Red
16AWG
26 x 30AWG
1000ft
305m
105°C
1.3mm²
600V
Tinned Copper
2.06mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
58R1683

RoHS

Spool of 1000
1+
$1,065.690
5+
$997.820
10+
$929.940
Min: 1 / Mult: 1
MPPE
Yellow
16AWG
26 x 30AWG
1000ft
305m
105°C
1.3mm²
600V
Tinned Copper
2.06mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
58R1679

RoHS

Spool of 1000
1+
$1,065.690
5+
$997.820
10+
$929.940
Min: 1 / Mult: 1
MPPE
Violet
16AWG
26 x 30AWG
1000ft
305m
105°C
1.3mm²
600V
Tinned Copper
2.06mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
28Y6457

RoHS

Spool of 1000
1+
$1,065.690
5+
$997.820
10+
$929.940
Min: 1 / Mult: 1
MPPE
White, Blue
16AWG
26 x 30AWG
1000ft
305m
105°C
1.3mm²
600V
Tinned Copper
2.06mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
58R1673

RoHS

Spool of 1000
1+
$1,065.690
5+
$997.820
10+
$929.940
Min: 1 / Mult: 1
MPPE
Orange
16AWG
26 x 30AWG
1000ft
305m
105°C
1.3mm²
600V
Tinned Copper
2.06mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
50AC7994

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$502.110
100+
$489.010
200+
$482.020
Min: 1 / Mult: 1
ETFE
White
22AWG
19 x 34AWG
328ft
100m
-
0.33mm²
600V
Tinned Copper
2.06mm
-
Spec 55 Series
34AH4507

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$314.800
100+
$306.030
200+
$301.340
Min: 1 / Mult: 1
PVF2
Black
16AWG
19 x 29AWG
328ft
100m
-
-
1kV
Tinned Copper
2.06mm
-
Spec 44 Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M