Hook Up Wire:

18 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
94AC1935

RoHS

Spool of 305
1+
$227.850
10+
$213.450
25+
$201.600
50+
$197.360
100+
$190.590
Min: 1 / Mult: 1
PVC
Yellow, Green
16AWG
1000ft
305m
80°C
65 x 0.16mm
300V
Tinned Copper
2.3mm
UL 1007
64AK6215

RoHS

Spool of 100
1+
$6.710
100+
$6.710
250+
$6.710
500+
$6.710
1000+
$6.710
Min: 1 / Mult: 1
PVC
Red
22AWG
100ft
30.5m
105°C
17 x 0.16mm
600V
Tinned Copper
2.3mm
UL 1015
64AK6216

RoHS

Spool of 100
1+
$10.370
100+
$9.500
250+
$8.780
500+
$8.770
1000+
$8.770
Min: 1 / Mult: 1
PVC
White
22AWG
100ft
30.5m
105°C
17 x 0.16mm
600V
Tinned Copper
2.3mm
UL 1015
64AK6214

RoHS

Spool of 100
1+
$10.370
100+
$9.500
250+
$8.780
500+
$8.770
1000+
$8.770
Min: 1 / Mult: 1
PVC
Black
22AWG
100ft
30.5m
105°C
17 x 0.16mm
600V
Tinned Copper
2.3mm
UL 1015
64AK6217

RoHS

Spool of 100
1+
$10.370
100+
$9.500
250+
$8.780
500+
$8.770
1000+
$8.770
Min: 1 / Mult: 1
PVC
Yellow
22AWG
100ft
30.5m
105°C
17 x 0.16mm
600V
Tinned Copper
2.3mm
UL 1015
64AK6218

RoHS

Spool of 100
1+
$2.850
100+
$2.850
250+
$2.850
500+
$2.850
1000+
$2.850
Min: 1 / Mult: 1
PVC
Blue
22AWG
100ft
30.5m
105°C
17 x 0.16mm
600V
Tinned Copper
2.3mm
UL 1015
94AC1991

RoHS

Spool of 305
1+
$227.850
10+
$213.450
25+
$201.600
50+
$197.360
100+
$190.590
Min: 1 / Mult: 1
PVC
Red
16AWG
1000ft
305m
105°C
65 x 0.16mm
300V
Tinned Copper
2.3mm
UL 1569
94AC1934

RoHS

Spool of 305
1+
$227.850
10+
$213.450
25+
$201.600
50+
$197.360
100+
$190.590
Min: 1 / Mult: 1
PVC
Red
16AWG
1000ft
305m
80°C
65 x 0.16mm
300V
Tinned Copper
2.3mm
UL 1007
72AC6304

RoHS

Spool of 305
1+
$236.400
10+
$221.470
25+
$209.160
50+
$204.760
100+
$197.730
Min: 1 / Mult: 1
PVC
White
16AWG
1000ft
305m
80°C
65 x 0.16mm
300V
Tinned Copper
2.3mm
UL 1007
72AC6442

RoHS

Spool of 305
1+
$227.850
10+
$213.450
25+
$201.600
50+
$197.360
100+
$190.590
Min: 1 / Mult: 1
PVC
Brown
16AWG
1000ft
305m
105°C
65 x 0.16mm
300V
Tinned Copper
2.3mm
UL 1569
72AC6444

RoHS

Spool of 305
1+
$236.400
10+
$221.470
25+
$209.160
50+
$204.760
100+
$197.730
Min: 1 / Mult: 1
PVC
White
16AWG
1000ft
305m
105°C
65 x 0.16mm
300V
Tinned Copper
2.3mm
UL 1569
94AC1992

RoHS

Spool of 305
1+
$227.850
10+
$213.450
25+
$201.600
50+
$197.360
100+
$190.590
Min: 1 / Mult: 1
PVC
Yellow, Green
16AWG
1000ft
305m
105°C
65 x 0.16mm
300V
Tinned Copper
2.3mm
UL 1569
72AC6422

RoHS

Spool of 305
1+
$94.950
25+
$88.890
50+
$82.540
100+
$80.800
250+
$77.930
Min: 1 / Mult: 1
PVC
Yellow, Green
22AWG
1000ft
305m
105°C
17 x 0.16mm
600V
Tinned Copper
2.3mm
UL 1015
72AC6300

RoHS

Spool of 305
1+
$227.850
10+
$213.450
25+
$201.600
50+
$197.360
100+
$190.590
Min: 1 / Mult: 1
PVC
Blue
16AWG
1000ft
305m
80°C
65 x 0.16mm
300V
Tinned Copper
2.3mm
UL 1007
72AC6446

RoHS

Spool of 305
1+
$227.850
10+
$213.450
25+
$201.600
50+
$197.360
100+
$190.590
Min: 1 / Mult: 1
PVC
Yellow
16AWG
1000ft
305m
105°C
65 x 0.16mm
300V
Tinned Copper
2.3mm
UL 1569
94AC1990

RoHS

Spool of 305
1+
$227.850
10+
$213.450
25+
$201.600
50+
$197.360
100+
$190.590
Min: 1 / Mult: 1
PVC
Black
16AWG
1000ft
305m
105°C
65 x 0.16mm
300V
Tinned Copper
2.3mm
UL 1569
94AC1933

RoHS

Spool of 305
1+
$227.850
10+
$213.450
25+
$201.600
50+
$197.360
100+
$190.590
Min: 1 / Mult: 1
PVC
Black
16AWG
1000ft
305m
80°C
65 x 0.16mm
300V
Tinned Copper
2.3mm
UL 1007
72AC6306

RoHS

Spool of 305
1+
$227.850
10+
$213.450
25+
$201.600
50+
$197.360
100+
$190.590
Min: 1 / Mult: 1
PVC
Yellow
16AWG
1000ft
305m
80°C
65 x 0.16mm
300V
Tinned Copper
2.3mm
UL 1007
1-18 of 18 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M