Hook Up Wire:

40 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26M7330

RoHS

Each
1+
$55.080
5+
$54.010
10+
$52.950
Min: 1 / Mult: 1
PVC
Red
21AWG
0.5mm²
328ft
100m
80°C
16 x 0.2mm
300V
Copper
2.5mm
CE, HAR
-
98K9212

RoHS

Each
1+
$20.080
5+
$20.080
10+
$20.080
Min: 1 / Mult: 1
PVC
Blue
22AWG
0.5mm²
328ft
100m
70°C
-
600V
Tinned Copper
2.5mm
-
MULTI-STANDARD SC 2.1 Series
31M0574

RoHS

Each
1+
$113.010
5+
$110.860
10+
$108.670
Min: 1 / Mult: 1
Silicone
Red
18AWG
1mm²
328ft
100m
180°C
32 x 0.2mm
300V
Tinned Copper
2.5mm
-
OLFLEX HEAT 180 SiF Series
38Y7270

RoHS

Spool of 100
1+
$75.840
5+
$74.370
10+
$72.920
Min: 1 / Mult: 1
PVC
Blue
-
0.5mm²
328ft
100m
70°C
-
600V
Tinned Copper
2.5mm
-
OLFLEX WIRE MS 2.1 Series
82T5246

RoHS

Spool of 100
1+
$114.680
5+
$112.500
10+
$110.290
Min: 1 / Mult: 1
Silicone
Black
18AWG
1mm²
328ft
100m
180°C
32 x 0.2mm
300V
Tinned Copper
2.5mm
-
OLFLEX HEAT 180 SiF Series
98K9413

RoHS

Each
1+
$49.240
10+
$44.470
50+
$41.620
100+
$38.530
Min: 1 / Mult: 1
PVC
Black
21AWG
0.5mm²
328ft
100m
80°C
16 x 0.2mm
300V
Copper
2.5mm
CE, HAR
-
38Y7265

RoHS

Spool of 100
1+
$75.930
5+
$74.450
10+
$73.010
Min: 1 / Mult: 1
PVC
Black
22AWG
0.5mm²
328ft
100m
70°C
-
600V
Tinned Copper
2.5mm
-
OLFLEX WIRE MS 2.1 Series
38Y7264

RoHS

Spool of 100
1+
$79.890
10+
$72.170
50+
$67.540
100+
$62.530
Min: 1 / Mult: 1
PVC
Green, Yellow
-
0.5mm²
328ft
100m
70°C
-
600V
Tinned Copper
2.5mm
-
OLFLEX WIRE MS 2.1 Series
50AC6938

RoHS

Spool of 100
1+
$69.030
25+
$63.620
50+
$59.430
100+
$57.630
250+
$55.830
Min: 1 / Mult: 1
PVC
Blue
-
1mm²
328ft
100m
70°C
32 x 0.19mm
500V
Copper
2.5mm
-
-
38Y7268

RoHS

Spool of 100
1+
$76.040
5+
$74.560
10+
$73.100
Min: 1 / Mult: 1
PVC
Grey
-
0.5mm²
328ft
100m
70°C
-
600V
Tinned Copper
2.5mm
-
OLFLEX WIRE MS 2.1 Series
38Y7267

RoHS

Spool of 100
1+
$58.200
5+
$57.110
10+
$55.990
Min: 1 / Mult: 1
PVC
Red
22AWG
0.5mm²
328ft
100m
70°C
-
600V
Tinned Copper
2.5mm
-
OLFLEX WIRE MS 2.1 Series
94AC1974

RoHS

Spool of 305
1+
$73.100
10+
$73.100
25+
$73.100
50+
$73.100
100+
$67.480
Min: 1 / Mult: 1
PVC
Black
20AWG
-
1000ft
305m
105°C
21 x 0.18mm
600V
Tinned Copper
2.5mm
UL 1015
-
31M0568

RoHS

Each
1+
$113.010
5+
$110.860
10+
$108.670
Min: 1 / Mult: 1
Silicone
Brown
18AWG
1mm²
328ft
100m
180°C
32 x 0.2mm
300V
Tinned Copper
2.5mm
-
OLFLEX HEAT 180 SiF Series
94AC1984

RoHS

Spool of 305
1+
$98.510
25+
$92.230
50+
$85.640
100+
$83.850
250+
$80.850
Min: 1 / Mult: 1
PVC
White
22AWG
-
1000ft
305m
105°C
17 x 0.16mm
600V
Tinned Copper
2.5mm
UL 1015
Pro Power UL1015
31M0565

RoHS

Each
1+
$113.010
5+
$110.860
10+
$108.670
Min: 1 / Mult: 1
Silicone
Green, Yellow
18AWG
1mm²
328ft
100m
180°C
32 x 0.2mm
300V
Tinned Copper
2.5mm
-
OLFLEX HEAT 180 SiF Series
31M0569

RoHS

Each
1+
$113.010
5+
$110.860
10+
$108.670
Min: 1 / Mult: 1
Silicone
Yellow
18AWG
1mm²
328ft
100m
180°C
32 x 0.2mm
300V
Tinned Copper
2.5mm
-
OLFLEX HEAT 180 SiF Series
50AC6956

RoHS

Spool of 100
1+
$69.030
25+
$63.620
50+
$59.430
100+
$57.630
250+
$55.830
Min: 1 / Mult: 1
PVC
White
-
1mm²
328ft
100m
70°C
32 x 0.19mm
500V
Copper
2.5mm
-
-
31M0573

RoHS

Each
1+
$122.840
5+
$119.910
10+
$117.380
Min: 1 / Mult: 1
Silicone
Orange
18AWG
1mm²
328ft
100m
180°C
32 x 0.2mm
300V
Tinned Copper
2.5mm
-
OLFLEX HEAT 180 SiF Series
31M0567

RoHS

Each
1+
$114.680
5+
$112.500
10+
$110.290
Min: 1 / Mult: 1
Silicone
Blue
18AWG
1mm²
328ft
100m
180°C
32 x 0.2mm
300V
Tinned Copper
2.5mm
-
OLFLEX HEAT 180 SiF Series
38Y7266

RoHS

Spool of 100
1+
$75.840
5+
$74.370
10+
$72.920
Min: 1 / Mult: 1
PVC
Brown
22AWG
0.5mm²
328ft
100m
70°C
-
600V
Tinned Copper
2.5mm
-
OLFLEX WIRE MS 2.1 Series
38Y7269

RoHS

Spool of 100
1+
$76.380
5+
$74.560
10+
$72.980
Min: 1 / Mult: 1
PVC
Green
22AWG
0.5mm²
328ft
100m
70°C
-
600V
Tinned Copper
2.5mm
-
OLFLEX WIRE MS 2.1 Series
94AC1979

RoHS

Spool of 305
1+
$94.950
25+
$88.890
50+
$82.540
100+
$80.800
250+
$77.930
Min: 1 / Mult: 1
PVC
Black
22AWG
-
1000ft
305m
105°C
17 x 0.16mm
600V
Tinned Copper
2.5mm
UL 1015
Pro Power UL1015
31M0575

RoHS

Each
1+
$113.010
5+
$110.860
10+
$108.670
Min: 1 / Mult: 1
Silicone
White
18AWG
1mm²
328ft
100m
180°C
32 x 0.2mm
300V
Tinned Copper
2.5mm
-
OLFLEX HEAT 180 SiF Series
31M0570

RoHS

Each
1+
$121.110
5+
$118.210
10+
$115.740
Min: 1 / Mult: 1
Silicone
Green
18AWG
1mm²
328ft
100m
180°C
32 x 0.2mm
300V
Tinned Copper
2.5mm
-
OLFLEX HEAT 180 SiF Series
50AC6943

RoHS

Spool of 100
1+
$68.020
25+
$62.710
50+
$58.560
100+
$56.790
250+
$55.010
Min: 1 / Mult: 1
PVC
Brown
-
1mm²
328ft
100m
70°C
32 x 0.19mm
500V
Copper
2.5mm
-
-
1-25 of 40 items
of 2 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M