Hook Up Wire:

25 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K9220

RoHS

Each
1+
$118.720
5+
$116.440
10+
$114.160
Min: 1 / Mult: 1
PVC
Blue
18AWG
1mm²
328ft
100m
70°C
-
600V
Tinned Copper
2.9mm
-
MULTI-STANDARD SC 2.1 Series
82T5254

RoHS

Spool of 100
1+
$118.720
5+
$116.440
10+
$114.160
Min: 1 / Mult: 1
PVC
Black
18AWG
1mm²
328ft
100m
70°C
-
600V
Tinned Copper
2.9mm
-
OLFLEX WIRE MS 2.1 Series
38Y7277

RoHS

Spool of 100
1+
$118.700
5+
$116.400
10+
$114.140
Min: 1 / Mult: 1
PVC
Green, Yellow
-
1mm²
328ft
100m
70°C
-
600V
Tinned Copper
2.9mm
-
OLFLEX WIRE MS 2.1 Series
38Y7278

RoHS

Spool of 100
1+
$118.720
5+
$116.440
10+
$114.160
Min: 1 / Mult: 1
PVC
Brown
-
1mm²
328ft
100m
70°C
-
600V
Tinned Copper
2.9mm
-
OLFLEX WIRE MS 2.1 Series
38Y7279

RoHS

Spool of 100
1+
$90.660
5+
$88.920
10+
$87.230
Min: 1 / Mult: 1
PVC
Red
18AWG
1mm²
328ft
100m
70°C
-
600V
Tinned Copper
2.9mm
-
OLFLEX WIRE MS 2.1 Series
50AC6918

RoHS

Spool of 100
1+
$76.750
25+
$70.740
50+
$66.070
100+
$64.070
250+
$62.070
Min: 1 / Mult: 1
LSZH
Blue
-
1mm²
328ft
100m
90°C
32 x 0.19mm
500V
Copper
2.9mm
-
-
50AC6948

RoHS

Spool of 100
1+
$88.160
25+
$84.420
50+
$82.330
100+
$79.850
250+
$77.340
Min: 1 / Mult: 1
PVC
Green, Yellow
-
1.5mm²
328ft
100m
70°C
30 x 0.24mm
750V
Tinned Copper
2.9mm
-
-
50AC6952

RoHS

Spool of 100
1+
$89.460
25+
$85.670
50+
$83.560
100+
$81.030
250+
$78.500
Min: 1 / Mult: 1
PVC
Red
-
1.5mm²
328ft
100m
70°C
30 x 0.24mm
750V
Copper
2.9mm
-
-
50AC6926

RoHS

Spool of 100
1+
$76.750
25+
$70.740
50+
$66.070
100+
$64.070
250+
$62.070
Min: 1 / Mult: 1
LSZH
Green, Yellow
-
1mm²
328ft
100m
90°C
32 x 0.19mm
500V
Tinned Copper
2.9mm
-
-
38AC2156

RoHS

1 Meter
1+
$1.380
250+
$1.050
500+
$0.941
1000+
$0.854
5000+
$0.779
Min: 1 / Mult: 1
PVC
Black
-
1.5mm²
3.3ft
1m
70°C
7 x 0.53mm
750V
Copper
2.9mm
BS EN 50525-2-31, BS EN/IEC 60332-1-2
Pro Power 6491X / H07V-R
50AC6914

RoHS

Spool of 100
1+
$76.750
25+
$70.740
50+
$66.070
100+
$64.070
250+
$62.070
Min: 1 / Mult: 1
LSZH
Black
-
1mm²
328ft
100m
90°C
32 x 0.19mm
500V
Copper
2.9mm
-
-
50AC6944

RoHS

Spool of 100
1+
$90.760
25+
$86.910
50+
$84.760
100+
$82.200
250+
$79.620
Min: 1 / Mult: 1
PVC
Brown
-
1.5mm²
328ft
100m
70°C
30 x 0.24mm
750V
Copper
2.9mm
-
-
38AC2159

RoHS

1 Meter
1+
$1.360
250+
$1.040
500+
$0.928
1000+
$0.841
5000+
$0.768
Min: 1 / Mult: 1
PVC
Green, Yellow
-
1.5mm²
3.3ft
1m
70°C
7 x 0.53mm
750V
Copper
2.9mm
BS EN 50525-2-31, BS EN/IEC 60332-1-2
Pro Power 6491X / H07V-R
38AC2157

RoHS

1 Meter
1+
$1.400
250+
$1.070
500+
$0.955
1000+
$0.866
5000+
$0.790
Min: 1 / Mult: 1
PVC
Blue
-
1.5mm²
3.3ft
1m
70°C
7 x 0.53mm
750V
Copper
2.9mm
BS EN 50525-2-31, BS EN/IEC 60332-1-2
Pro Power 6491X / H07V-R
48M6456

RoHS

Date/Lot Code

Spool of 100
1+
$508.230
10+
$503.100
Min: 1 / Mult: 1
ETFE
Black
12AWG
2.97mm²
100ft
30m
200°C
37 x 28AWG
600V
Tinned Copper
2.9mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
50AC6922

RoHS

Spool of 100
1+
$76.750
25+
$70.740
50+
$66.070
100+
$64.070
250+
$62.070
Min: 1 / Mult: 1
LSZH
Brown
-
1mm²
328ft
100m
90°C
32 x 0.19mm
500V
Copper
2.9mm
-
-
25M3591

RoHS

Each
1+
$147.230
5+
$144.380
10+
$141.520
Min: 1 / Mult: 1
PVC
Grey
-
1mm²
328ft
100m
70°C
-
600V
Tinned Copper
2.9mm
-
OLFLEX WIRE MS 2.1 Series
39K2595

RoHS

Spool of 100
1+
$256.700
5+
$251.720
10+
$246.770
Min: 1 / Mult: 1
PVC
Red
18AWG
1mm²
328ft
100m
80°C
-
500V
Copper
2.9mm
-
LiFY Series
08C4922

RoHS

Spool of 100
1+
$512.660
5+
$436.030
10+
$391.100
25+
$364.680
50+
$359.390
Min: 1 / Mult: 1
ETFE
White
12AWG
-
100ft
30.5m
150°C
-
600V
Tinned Copper
2.9mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
92C1322

RoHS

Spool of 1000
1+
$3,266.220
5+
$3,058.180
10+
$2,850.140
Min: 1 / Mult: 1
ETFE
White
12AWG
-
1000ft
305m
150°C
-
600V
Tinned Copper
2.9mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
50AC6957

RoHS

Spool of 100
1+
$88.160
25+
$84.420
50+
$82.330
100+
$79.850
250+
$77.340
Min: 1 / Mult: 1
PVC
White
-
1.5mm²
328ft
100m
70°C
30 x 0.24mm
750V
Copper
2.9mm
-
-
48M6461

RoHS

Date/Lot Code

Spool of 100
1+
$508.230
10+
$503.100
Min: 1 / Mult: 1
ETFE
Red
12AWG
2.97mm²
100ft
30m
200°C
37 x 28AWG
600V
Tinned Copper
2.9mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
97AK3294

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
PVC
Violet
18AWG
0.75mm²
328ft
100m
70°C
-
750V
Tinned Copper
2.9mm
AWM, CSA, CE, HAR
OLFLEX WIRE MS 2.1 Series
97AK3293

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
PVC
White
18AWG
0.75mm²
328ft
100m
70°C
-
750V
Tinned Copper
2.9mm
AWM, CSA, CE, HAR
OLFLEX WIRE MS 2.1 Series
24AM0063

RoHS

Spool of 328
1+
$212.480
2+
$176.280
4+
$167.230
8+
$158.190
16+
$149.120
Min: 1 / Mult: 1
PVC
White, Blue
18AWG
1mm²
328ft
100m
70°C
-
600V
Tinned Copper
2.9mm
CSA TEW, UL AWM 1015, UL MTW 1063
OLFLEX WIRE MS 2.1 Series
1-25 of 25 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M