Hook Up Wire:

27 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58R1751

RoHS

Date/Lot Code

Spool of 100
1+
$734.900
3+
$710.890
5+
$686.870
Min: 1 / Mult: 1
MPPE
Black
10AWG
5.26mm²
100ft
30.5m
105°C
105 x 30AWG
600V
Tinned Copper
3.66mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
-
52T2684

RoHS

Spool of 100
1+
$1,497.520
5+
$1,439.610
10+
$1,389.960
Min: 1 / Mult: 1
PPO
Blue
10AWG
-
100ft
30.48m
105°C
105 x 30AWG
600V
Tinned Copper
3.66mm
UL 11028
GreenChoice Series
58R1755

RoHS

Date/Lot Code

Spool of 100
1+
$754.120
Min: 1 / Mult: 1
MPPE
Green
10AWG
5.26mm²
100ft
30m
105°C
105 x 30AWG
600V
Tinned Copper
3.66mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
52R4412

RoHS

Date/Lot Code

Spool of 100
1+
$565.090
Min: 1 / Mult: 1
Polyhenilether
Blue
10AWG
5.26mm²
100ft
30.5m
105°C
105 x 30AWG
600V
Tinned Copper
3.66mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
54T8543

RoHS

Spool of 5000
1+
$46,759.270
5+
$44,950.890
10+
$43,400.860
Min: 1 / Mult: 1
PPO
Green, Yellow
10AWG
-
5000ft
1524m
105°C
105 x 30AWG
600V
Tinned Copper
3.66mm
UL 11028
GreenChoice Series
52T2682

RoHS

Spool of 100
1+
$1,497.520
5+
$1,439.610
10+
$1,389.960
Min: 1 / Mult: 1
PPO
Black
10AWG
-
100ft
30.5m
105°C
105 x 30AWG
600V
Tinned Copper
3.66mm
UL 11028
GreenChoice Series
52T2686

RoHS

Spool of 100
1+
$1,501.980
5+
$1,443.890
10+
$1,394.100
Min: 1 / Mult: 1
PPO
Green, Yellow
10AWG
-
100ft
30.5m
105°C
105 x 30AWG
600V
Tinned Copper
3.66mm
UL 11028
GreenChoice Series
52T2683

RoHS

Spool of 1000
1+
$10,332.810
5+
$9,933.190
10+
$9,590.670
Min: 1 / Mult: 1
PPO
Black
10AWG
-
1000ft
304.8m
105°C
105 x 30AWG
600V
Tinned Copper
3.66mm
UL 11028
GreenChoice Series
52T2675

RoHS

Spool of 1000
1+
$10,332.810
5+
$9,933.190
10+
$9,590.670
Min: 1 / Mult: 1
PPO
Green
10AWG
-
1000ft
304.8m
105°C
105 x 30AWG
600V
Tinned Copper
3.66mm
UL 11028
GreenChoice Series
52T2676

RoHS

Spool of 100
1+
$1,497.520
5+
$1,439.610
10+
$1,389.960
Min: 1 / Mult: 1
PPO
Purple
10AWG
-
100ft
30.48m
105°C
105 x 30AWG
600V
Tinned Copper
3.66mm
UL 11028
GreenChoice Series
52T2670

RoHS

Spool of 100
1+
$1,497.520
5+
$1,439.610
10+
$1,389.960
Min: 1 / Mult: 1
PPO
Orange
10AWG
-
100ft
30.5m
105°C
105 x 30AWG
600V
Tinned Copper
3.66mm
UL 11028
GreenChoice Series
58R1761

RoHS

Date/Lot Code

Spool of 100
1+
$754.120
Min: 1 / Mult: 1
MPPE
Red
10AWG
5.26mm²
100ft
30.5m
105°C
105 x 30AWG
600V
Tinned Copper
3.66mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
54T8541

RoHS

Spool of 5000
1+
$46,536.610
5+
$44,736.850
10+
$43,194.200
Min: 1 / Mult: 1
PPO
Black
10AWG
-
5000ft
1524m
105°C
105 x 30AWG
600V
Tinned Copper
3.66mm
UL 11028
GreenChoice Series
58R1754

RoHS

Spool of 1000
1+
$3,500.290
Min: 1 / Mult: 1
MPPE
Green
10AWG
5.26mm²
1000ft
305m
105°C
105 x 30AWG
600V
Tinned Copper
3.66mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
52T2678

RoHS

Spool of 100
1+
$1,497.520
5+
$1,439.610
10+
$1,389.960
Min: 1 / Mult: 1
PPO
Gray
10AWG
-
100ft
30.48m
105°C
105 x 30AWG
600V
Tinned Copper
3.66mm
UL 11028
GreenChoice Series
52T2667

RoHS

Spool of 1000
1+
$10,332.810
5+
$9,933.190
10+
$9,590.670
Min: 1 / Mult: 1
PPO
Brown
10AWG
-
1000ft
305m
105°C
105 x 30AWG
600V
Tinned Copper
3.66mm
UL 11028
GreenChoice Series
52T2669

RoHS

Spool of 1000
1+
$10,332.810
5+
$9,933.190
10+
$9,590.670
Min: 1 / Mult: 1
PPO
Red
10AWG
-
1000ft
304.8m
105°C
105 x 30AWG
600V
Tinned Copper
3.66mm
UL 11028
GreenChoice Series
58R1760

RoHS

Spool of 1000
1+
$3,500.290
Min: 1 / Mult: 1
MPPE
Red
10AWG
5.26mm²
1000ft
305m
105°C
105 x 30AWG
600V
Tinned Copper
3.66mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
52T2668

RoHS

Spool of 100
1+
$1,497.520
5+
$1,439.610
10+
$1,389.960
Min: 1 / Mult: 1
PPO
Red
10AWG
-
100ft
30.5m
105°C
105 x 30AWG
600V
Tinned Copper
3.66mm
UL 11028
GreenChoice Series
58R1750

RoHS

Spool of 1000
1+
$3,500.290
Min: 1 / Mult: 1
MPPE
Black
10AWG
5.37mm²
1000ft
304.8m
105°C
105 x 0.255mm
600V
Tinned Copper
3.66mm
-
EcoGen EcoWire Series
58R1753

RoHS

Spool of 1000
1+
$3,500.290
Min: 1 / Mult: 1
MPPE
Brown
10AWG
5.26mm²
1000ft
305m
105°C
105 x 30AWG
600V
Tinned Copper
3.66mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
54T8539

RoHS

Spool of 5000
1+
$46,536.610
5+
$44,736.850
10+
$43,194.200
Min: 1 / Mult: 1
PPO
Gray
10AWG
-
5000ft
1524m
105°C
105 x 30AWG
600V
Tinned Copper
3.66mm
UL 11028
GreenChoice Series
58R1767

RoHS

Date/Lot Code

Spool of 100
1+
$754.120
Min: 1 / Mult: 1
MPPE
White
10AWG
5.26mm²
100ft
30.5m
105°C
105 x 30AWG
600V
Tinned Copper
3.66mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
58R1756

RoHS

Spool of 1000
1+
$3,500.290
Min: 1 / Mult: 1
MPPE
Green, Yellow
10AWG
5.26mm²
1000ft
305m
105°C
105 x 30AWG
600V
Tinned Copper
3.66mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
52T2680

RoHS

Spool of 100
1+
$1,497.520
5+
$1,439.610
10+
$1,389.960
Min: 1 / Mult: 1
PPO
White
10AWG
-
100ft
30.5m
105°C
105 x 30AWG
600V
Tinned Copper
3.66mm
UL 11028
GreenChoice Series
1-25 of 27 items
of 2 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M