Hook Up Wire:

18 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
68Y7935

RoHS

Spool of 100
1+
$133.460
10+
$128.250
25+
$124.080
50+
$120.420
100+
$116.250
Min: 1 / Mult: 1
PVC
Light Blue
14AWG
2.5mm²
328ft
100m
105°C
50 x 0.25mm
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
79Y4644

RoHS

1 Meter
1+
$3.480
250+
$2.660
500+
$2.380
1000+
$2.160
5000+
$1.960
Min: 1 / Mult: 1
PVC
Green, Yellow
14AWG
2.5mm²
3.3ft
1m
105°C
50 x 0.25mm
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7956

RoHS

Spool of 100
1+
$135.430
10+
$130.140
25+
$125.910
50+
$122.210
100+
$117.970
Min: 1 / Mult: 1
PVC
Red
14AWG
2.5mm²
328ft
100m
105°C
50 x 0.25mm
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
79Y4685

RoHS

1 Meter
1+
$3.480
250+
$2.660
500+
$2.380
1000+
$2.160
5000+
$1.960
Min: 1 / Mult: 1
PVC
Violet
14AWG
2.5mm²
-
-
105°C
50 x 0.25mm
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7872

RoHS

Spool of 100
1+
$133.460
10+
$128.250
25+
$124.080
50+
$120.420
100+
$116.250
Min: 1 / Mult: 1
PVC
Black
14AWG
2.5mm²
328ft
100m
105°C
50 x 0.25mm
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
42AC1134

RoHS

Spool of 500
1+
$539.620
10+
$505.730
25+
$490.090
50+
$474.450
100+
$456.200
Min: 1 / Mult: 1
PVC
Black
14AWG
2.5mm²
1640ft
500m
105°C
50 x 0.25mm
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
79Y4668

RoHS

1 Meter
1+
$1.820
100+
$1.440
250+
$1.310
500+
$1.200
1000+
$1.110
Min: 1 / Mult: 1
PVC
Pink
14AWG
2.5mm²
3.3ft
1m
105°C
50 x 0.25mm
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7882

RoHS

Spool of 100
1+
$133.460
10+
$128.250
25+
$124.080
50+
$120.420
100+
$116.250
Min: 1 / Mult: 1
PVC
Blue
14AWG
2.5mm²
328ft
100m
105°C
50 x 0.25mm
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7982

RoHS

Spool of 100
1+
$133.460
10+
$128.250
25+
$124.080
50+
$120.420
100+
$116.250
Min: 1 / Mult: 1
PVC
Yellow
14AWG
2.5mm²
328ft
100m
105°C
50 x 0.25mm
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7915

RoHS

Spool of 100
1+
$135.430
10+
$130.140
25+
$125.910
50+
$122.210
100+
$117.970
Min: 1 / Mult: 1
PVC
Grey
14AWG
2.5mm²
328ft
100m
105°C
50 x 0.25mm
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7901

RoHS

Spool of 100
1+
$135.430
10+
$130.140
25+
$125.910
50+
$122.210
100+
$117.970
Min: 1 / Mult: 1
PVC
Dark Blue
14AWG
2.5mm²
328ft
100m
105°C
50 x 0.25mm
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7908

RoHS

Spool of 100
1+
$133.460
10+
$128.250
25+
$124.080
50+
$120.420
100+
$116.250
Min: 1 / Mult: 1
PVC
Green
14AWG
2.5mm²
328ft
100m
105°C
50 x 0.25mm
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7942

RoHS

Spool of 100
1+
$133.460
10+
$128.250
25+
$124.080
50+
$120.420
100+
$116.250
Min: 1 / Mult: 1
PVC
Orange
14AWG
2.5mm²
328ft
100m
105°C
50 x 0.25mm
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
79Y4692

RoHS

1 Meter
1+
$1.820
100+
$1.440
250+
$1.310
500+
$1.200
1000+
$1.110
Min: 1 / Mult: 1
PVC
White
14AWG
2.5mm²
-
-
105°C
50 x 0.25mm
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7925

RoHS

Spool of 100
1+
$133.460
10+
$128.250
25+
$124.080
50+
$120.420
100+
$116.250
Min: 1 / Mult: 1
PVC
Green, Yellow
14AWG
2.5mm²
328ft
100m
105°C
50 x 0.25mm
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
42AC1136

RoHS

Spool of 500
1+
$539.620
10+
$505.730
25+
$490.090
50+
$474.450
100+
$456.200
Min: 1 / Mult: 1
PVC
Green, Yellow
14AWG
2.5mm²
1640ft
500m
105°C
50 x 0.25mm
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
42AC1137

RoHS

Spool of 500
1+
$555.530
10+
$520.640
25+
$504.550
50+
$488.450
100+
$469.660
Min: 1 / Mult: 1
PVC
Blue
14AWG
2.5mm²
1640ft
500m
105°C
50 x 0.25mm
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7891

RoHS

Spool of 100
Pricing is unavailable. Please contact customer services.
PVC
Brown
14AWG
2.5mm²
328ft
100m
105°C
50 x 0.25mm
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M