Hook Up Wire:

5 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24C7668

RoHS

Date/Lot Code

Spool of 100
1+
$162.660
3+
$155.550
5+
$149.320
10+
$143.100
25+
$134.210
More Pricing...
Min: 1 / Mult: 1
PVC
Black
10AWG
-
100ft
30.5m
105°C
19 x 0.0234mm
600V
Copper
4.59mm
92F9637

RoHS

Spool of 1000
1+
$3,778.770
Min: 1 / Mult: 1
PVC
White
12AWG
-
1000ft
305m
80°C
65 x 30AWG
600V
Copper
4.59mm
05F1733

RoHS

Spool of 100
1+
$681.670
Min: 1 / Mult: 1
PVC
Black
12AWG
3.315mm²
100ft
30.5m
80°C
65 x 30AWG
600V
Copper
4.59mm
92F6699

RoHS

Spool of 1000
1+
$3,778.770
Min: 1 / Mult: 1
PVC
Red
12AWG
-
1000ft
305m
80°C
65 x 30AWG
600V
Tinned Copper
4.59mm
92F9206

RoHS

Spool of 1000
1+
$3,778.770
Min: 1 / Mult: 1
PVC
Black
12AWG
-
1000ft
305m
80°C
65 x 30AWG
600V
Tinned Copper
4.59mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M