Hook Up Wire:

6 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
93K4651

RoHS

Each
1+
$34.660
15+
$32.460
30+
$30.260
50+
$28.050
100+
$25.860
More Pricing...
Min: 1 / Mult: 1
PVC
Green, Yellow
12AWG
4mm²
16ft
5m
70°C
1036 x 0.07mm
1.5kV
-
4.8mm
-
-
38Y7317

RoHS

Spool of 100
1+
$255.240
5+
$250.360
10+
$245.480
Min: 1 / Mult: 1
PVC
Black
12AWG
4mm²
328ft
100m
80°C
-
750V
Copper
4.8mm
CE, HAR
H07V-K Series
38Y7347

RoHS

Spool of 25
1+
$143.200
10+
$137.890
30+
$132.600
50+
$127.300
100+
$116.710
More Pricing...
Min: 1 / Mult: 1
PVC
Green, Yellow
12AWG
4mm²
82ft
25m
70°C
1036 x 0.07mm
1.5kV
-
4.8mm
-
-
38Y7325

RoHS

Spool of 100
1+
$255.240
5+
$250.360
10+
$245.480
Min: 1 / Mult: 1
PVC
Red
12AWG
4mm²
328ft
100m
80°C
-
750V
Copper
4.8mm
CE, HAR
H07V-K Series
38Y7321

RoHS

Spool of 100
1+
$255.240
5+
$250.360
10+
$245.480
Min: 1 / Mult: 1
PVC
Blue
12AWG
4mm²
328ft
100m
80°C
-
750V
Copper
4.8mm
CE, HAR
H07V-K Series
35M3425

RoHS

Each
1+
$167.670
10+
$161.820
25+
$157.120
50+
$153.020
100+
$148.330
Min: 1 / Mult: 1
PVC
Blue
-
-
328ft
100m
-
7 x 0.85mm
450V
Copper
4.8mm
-
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M