Hook Up Wire:

4 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02F5685

RoHS

Spool of 100
1+
$676.000
5+
$649.860
10+
$627.450
Min: 1 / Mult: 1
PVC
Red
18AWG
100ft
30.5m
80°C
16 x 30AWG
40kV
Tinned Copper
5.283mm
87K7287

RoHS

Spool of 500
1+
$2,290.300
2+
$2,174.860
3+
$2,109.740
5+
$2,029.820
7+
$2,010.580
Min: 1 / Mult: 1
PVC
Red
18AWG
500ft
152.4m
80°C
16 x 30AWG
40kV
Tinned Copper
5.283mm
04F9554

RoHS

Date/Lot Code

Spool of 100
1+
$2,366.970
Min: 1 / Mult: 1
Fibreglass
Natural
10AWG
100ft
30.5m
538°C
105 x 30AWG
600V
Copper
5.283mm
04F9555

RoHS

Spool of 500
1+
$9,092.990
Min: 1 / Mult: 1
Fibreglass
Natural
10AWG
500ft
152.4m
538°C
105 x 30AWG
600V
Copper
5.283mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M