Hook Up Wire:

4 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
79Y4615

RoHS

1 Meter
1+
$11.670
250+
$8.970
500+
$8.080
1000+
$7.340
5000+
$6.730
Min: 1 / Mult: 1
PVC
Brown
4AWG
25mm²
3.3ft
1m
105°C
196 x 0.4mm
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
79Y4639

RoHS

1 Meter
1+
$8.080
100+
$6.730
250+
$6.230
500+
$5.830
1000+
$5.520
Min: 1 / Mult: 1
PVC
Grey
4AWG
25mm²
3.3ft
1m
105°C
196 x 0.4mm
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
79Y4680

RoHS

1 Meter
1+
$11.170
50+
$9.250
100+
$8.660
250+
$7.940
500+
$7.480
Min: 1 / Mult: 1
PVC
Red
4AWG
25mm²
3.3ft
1m
105°C
196 x 0.4mm
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7877

RoHS

Spool of 50
1+
$622.290
5+
$583.050
10+
$560.630
25+
$546.610
50+
$524.190
Min: 1 / Mult: 1
PVC
Black
4AWG
25mm²
164ft
50m
105°C
196 x 0.4mm
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M