Dark Blue Hook Up Wire:

17 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
68Y7900

RoHS

Spool of 100
1+
$113.010
25+
$105.810
50+
$98.260
100+
$96.210
250+
$92.770
Min: 1 / Mult: 1
PVC
Dark Blue
16AWG
30 x 0.25mm
328ft
100m
105°C
1.5mm²
600V
Copper
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
79Y4620

RoHS

1 Meter
1+
$3.260
10+
$3.150
25+
$3.050
50+
$2.850
Min: 1 / Mult: 1
PVC
Dark Blue
14AWG
50 x 0.25mm
-
-
105°C
2.5mm²
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7899

RoHS

Spool of 100
1+
$82.850
25+
$77.570
50+
$72.030
100+
$70.520
250+
$68.000
Min: 1 / Mult: 1
PVC
Dark Blue
18AWG
30 x 0.2mm
328ft
100m
105°C
1mm²
600V
Copper
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7898

RoHS

Spool of 100
1+
$67.310
25+
$63.030
50+
$58.520
100+
$57.300
250+
$55.260
Min: 1 / Mult: 1
PVC
Dark Blue
19AWG
24 x 0.2mm
328ft
100m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
38Y7309

RoHS

Spool of 100
1+
$59.480
5+
$58.340
10+
$57.190
Min: 1 / Mult: 1
PVC
Dark Blue
-
16 x 0.2mm
328ft
100m
80°C
0.5mm²
300V
Copper
2.1mm
CE, HAR
H05V-K Series
68Y7902

RoHS

Spool of 100
1+
$246.810
10+
$238.190
25+
$231.300
50+
$225.250
100+
$218.360
Min: 1 / Mult: 1
PVC
Dark Blue
12AWG
56 x 0.3mm
328ft
100m
105°C
4mm²
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7897

RoHS

Spool of 100
1+
$54.630
25+
$50.740
50+
$46.850
100+
$44.050
250+
$41.720
Min: 1 / Mult: 1
PVC
Dark Blue
21AWG
16 x 0.2mm
328ft
100m
105°C
0.5mm²
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
79Y4622

RoHS

1 Meter
1+
$7.130
10+
$6.930
25+
$6.700
50+
$6.270
Min: 1 / Mult: 1
PVC
Dark Blue
10AWG
84 x 0.3mm
-
-
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
38Y7282

RoHS

Spool of 100
1+
$170.970
10+
$154.610
50+
$144.800
100+
$134.170
Min: 1 / Mult: 1
PVC
Dark Blue
-
-
328ft
100m
70°C
1.5mm²
600V
Tinned Copper
3.1mm
-
OLFLEX WIRE MS 2.1 Series
72T2782

RoHS

Spool of 100
1+
$135.320
5+
$120.020
10+
$105.320
25+
$90.020
50+
$83.890
Min: 1 / Mult: 1
MPPE
Dark Blue
22AWG
7 x 30AWG
100ft
30m
105°C
0.32mm²
600V
Tinned Copper
1.24mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
72T2785

RoHS

Spool of 1000
1+
$992.140
5+
$843.830
10+
$756.900
25+
$705.750
50+
$695.530
Min: 1 / Mult: 1
MPPE
Dark Blue
18AWG
16 x 30AWG
1000ft
305m
105°C
0.82mm²
600V
Tinned Copper
1.7mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
72T2780

RoHS

Spool of 100
50+
$70.280
Min: 50 / Mult: 1
MPPE
Dark Blue
24AWG
7 x 32AWG
100ft
30m
105°C
0.2mm²
600V
Tinned Copper
1.09mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
72T2783

RoHS

Spool of 1000
1+
$747.420
5+
$635.690
10+
$570.210
25+
$531.680
50+
$523.980
Min: 1 / Mult: 1
MPPE
Dark Blue
20AWG
10 x 30AWG
1000ft
305m
105°C
0.52mm²
600V
Tinned Copper
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
72T2781

RoHS

Spool of 1000
1+
$631.440
5+
$537.060
10+
$481.720
25+
$449.170
50+
$442.660
Min: 1 / Mult: 1
MPPE
Dark Blue
22AWG
7 x 30AWG
1000ft
305m
105°C
0.32mm²
600V
Tinned Copper
1.24mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
72T2786

RoHS

Spool of 100
1+
$212.490
5+
$188.460
10+
$165.390
25+
$141.340
50+
$131.730
Min: 1 / Mult: 1
MPPE
Dark Blue
18AWG
16 x 30AWG
100ft
30m
-
0.82mm²
600V
Tinned Copper
1.7mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
72T2778

RoHS

Spool of 100
50+
$62.300
Min: 50 / Mult: 1
MPPE
Dark Blue
26AWG
7 x 34AWG
100ft
30m
105°C
0.14mm²
600V
Tinned Copper
0.97mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
97AK3321

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
PVC
Dark Blue
20AWG
-
328ft
100m
105°C
0.5mm²
500V
Tinned Copper
2.5mm
CSA AWM I A/B, UL 1569, UL 1007
OLFLEX Wire MS 1 Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M