Orange Hook Up Wire:
461 Products FoundFind a huge range of Orange Hook Up Wire at Newark Electronics Canada. We stock a wide range of Hook Up Wire, such as Black, Red, White & Blue Hook Up Wire from the worlds top manufacturers including: Alpha Wire, Belden, Multicomp Pro, Brand Rex & Lapp
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 100 | 1+ $225.980 5+ $217.250 10+ $209.760 | PTFE | Orange | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | - | 600V | Copper | 1.245mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ $85.250 3+ $81.900 5+ $78.570 10+ $75.220 25+ $71.880 More Pricing... | PVC | Orange | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.81mm² | 600V | Copper | 2.718mm | - | - | ||||||
Spool of 100 | 1+ $9.030 4+ $8.470 | PVC | Orange | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.33mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
34AH4496 RoHS | TE CONNECTIVITY - RAYCHEM | Spool of 100 | 1+ $163.400 5+ $159.100 10+ $138.460 25+ $131.580 50+ $128.150 More Pricing... | PVF2 | Orange | 20AWG | 19 x 32AWG | 328ft | 100m | 150°C | 0.6mm² | 600V | Tinned Copper | 1.4mm | - | Spec 44 Series | ||||
Spool of 100 | 1+ $241.000 5+ $231.690 10+ $223.700 | PVC | Orange | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | - | 1kV | Copper | 2.032mm | MIL-W-76C | - | ||||||
Spool of 1000 | 1+ $1,724.310 5+ $1,657.620 10+ $1,600.460 | PVC | Orange | 18AWG | 16 x 30AWG | 1000ft | 305m | 105°C | - | 1kV | Copper | 2.032mm | MIL-W-76C | - | ||||||
Spool of 100 | 1+ $240.040 3+ $229.550 5+ $220.370 10+ $211.190 25+ $198.070 More Pricing... | PTFE | Orange | 28AWG | 7 x 36AWG | 100ft | 30.5m | 200°C | 0.072mm² | 600V | Silver Plated Copper | 0.889mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
MULTICOMP PRO | Each (Supplied on Full Reel) Full Reel | 1+ $947.050 5+ $917.600 10+ $888.170 25+ $824.370 50+ $780.210 | HOFR | Orange | - | - | 164ft | 50m | 85°C | 25mm² | 100V | Tinned Copper | 11.2mm | - | Pro Power 0361TQ HOFR Welding Cable | |||||
Spool of 100 | 1+ $249.900 3+ $230.160 5+ $220.760 10+ $206.680 25+ $191.640 More Pricing... | PVC | Orange | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.816mm² | 300V | Copper | 2.032mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ $101.210 3+ $97.900 5+ $94.590 | PVC | Orange | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.651mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 25 | 1+ $3.470 4+ $3.190 | PVC | Orange | 24AWG | - | 25ft | 7.62m | 105°C | 0.2mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
MULTICOMP PRO | Spool of 100 | 1+ $60.020 25+ $55.670 50+ $51.100 100+ $49.860 250+ $47.790 | PVC | Orange | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Spool of 100 | 1+ $311.280 5+ $299.240 10+ $288.930 | PTFE | Orange | 20AWG | 19 x 32AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.422mm | MIL-W-16878/4, UL 1213 | - | ||||||
MULTICOMP PRO | 1 Meter | 1+ $8.510 10+ $7.940 25+ $7.510 50+ $7.180 | PVC | Orange | 10AWG | 84 x 0.3mm | 3.3ft | 1m | 105°C | 6mm² | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Spool of 25 | 1+ $3.880 4+ $3.470 | PVC | Orange | 22AWG | - | 25ft | 7.62m | 105°C | 0.33mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 100 | 1+ $338.540 3+ $323.750 5+ $310.790 10+ $297.840 25+ $279.350 More Pricing... | PTFE | Orange | 22AWG | 19 x 34AWG | 100ft | 30.5m | 200°C | 0.38mm² | 600V | Silver Plated Copper | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Spool of 100 | 1+ $232.160 3+ $224.570 5+ $216.980 | PTFE | Orange | 24AWG | 7 x 32AWG | 100ft | 30.5m | 200°C | 0.242mm² | 600V | Silver Plated Copper | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
34AH4578 RoHS | TE CONNECTIVITY - RAYCHEM | Spool of 100 | 1+ $170.100 5+ $165.620 10+ $144.130 25+ $136.970 50+ $133.390 More Pricing... | ETFE | Orange | 24AWG | 19 x 36AWG | 328ft | 100m | 150°C | 0.24mm² | 600V | Tinned Copper | 0.94mm | - | Spec 55 Series | ||||
Each | 1+ $156.090 5+ $149.960 10+ $147.020 25+ $144.110 | Silicone | Orange | 18AWG | 32 x 0.2mm | 328ft | 100m | 180°C | 1mm² | 300V | Tinned Copper | 2.5mm | - | OLFLEX HEAT 180 SiF Series | ||||||
MULTICOMP PRO | Spool of 100 | 1+ $215.520 10+ $206.770 25+ $199.770 50+ $193.640 100+ $186.640 | PVC | Orange | 12AWG | 56 x 0.3mm | 328ft | 100m | 105°C | 4mm² | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Spool of 305 | 1+ $84.100 25+ $78.480 50+ $72.590 100+ $70.990 250+ $68.310 | PVC | Orange | 22AWG | 17 x 0.16mm | 1000ft | 305m | 80°C | - | 300V | Tinned Copper | 1.6mm | UL 1007 | - | ||||||
MULTICOMP PRO | Spool of 100 | 1+ $46.510 50+ $42.820 100+ $39.800 250+ $37.450 500+ $35.440 | PVC | Orange | 20AWG | 16 x 0.2mm | 328ft | 100m | 85°C | 0.5mm² | 1.5kV | Tinned Copper | 2.15mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3 | |||||
Spool of 1000 | 1+ $696.160 3+ $673.400 5+ $650.650 | PVC | Orange | 18AWG | 16 x 30AWG | 1000ft | 305m | 105°C | 0.816mm² | 300V | Tinned Copper | 2.01mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ $213.360 3+ $196.510 5+ $188.490 10+ $176.460 25+ $163.630 More Pricing... | PVC | Orange | 20AWG | 10 x 30AWG | 100ft | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | 1.803mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 305 | 1+ $169.790 10+ $163.540 25+ $158.530 50+ $154.160 100+ $149.140 | PVC | Orange | 18AWG | 34 x 0.18mm | 1000ft | 305m | 80°C | - | 300V | Tinned Copper | 2mm | UL 1007 | - | ||||||