White, Blue Hook Up Wire:

52 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02F8310

RoHS

Date/Lot Code

Spool of 100
1+
$160.700
3+
$148.010
5+
$141.980
10+
$132.920
25+
$123.240
More Pricing...
Total:$160.70
Min: 1 / Mult: 1
PVC
White, Blue
18AWG
16 x 30AWG
100ft
30.5m
105°C
0.816mm²
300V
Copper
2.032mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
28Y6462

RoHS

Date/Lot Code

Spool of 100
1+
$382.620
10+
$378.750
Total:$382.62
Min: 1 / Mult: 1
MPPE
White, Blue
14AWG
41 x 30AWG
100ft
30m
105°C
2.09mm²
600V
Tinned Copper
2.44mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
89K8162

RoHS

Date/Lot Code

Spool of 100
1+
$137.180
3+
$126.360
5+
$121.200
10+
$113.460
25+
$105.210
More Pricing...
Total:$137.18
Min: 1 / Mult: 1
PVC
White, Blue
20AWG
10 x 30AWG
100ft
30.5m
105°C
0.51mm²
300V
Tinned Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
02F8234

RoHS

Date/Lot Code

Spool of 100
1+
$113.150
3+
$104.210
5+
$99.960
10+
$93.580
25+
$86.780
More Pricing...
Total:$113.15
Min: 1 / Mult: 1
PVC
White, Blue
22AWG
7 x 30AWG
100ft
30.5m
105°C
0.357mm²
300V
Tinned Copper
1.575mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
28Y6449

RoHS

Spool of 1000
1+
$1,168.940
Total:$1,168.94
Min: 1 / Mult: 1
MPPE
White, Blue
18AWG
16 x 30AWG
1000ft
305m
105°C
0.82mm²
600V
Tinned Copper
1.7mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
26AM7373

RoHS

Spool of 328
1+
$274.060
2+
$229.030
4+
$217.790
8+
$206.530
16+
$195.290
Total:$274.06
Min: 1 / Mult: 1
PVC
White, Blue
16AWG
-
328ft
100m
70°C
1.5mm²
750V
Tinned Copper
3.4mm
AWM, CSA, CE, HAR
OLFLEX WIRE MS 2.1 Series
85K9764
Spool of 1000
1+
$685.580
Total:$685.58
Min: 1 / Mult: 1
PVC
White, Blue
16AWG
26 x 30AWG
1000ft
305m
105°C
1.326mm²
300V
Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
02F8548

RoHS

Spool of 100
50+
$126.100
100+
$119.600
250+
$113.110
Total:$6,305.00
Min: 50 / Mult: 1
PVC
White, Blue
24AWG
19 x 36AWG
100ft
30.5m
105°C
0.24mm²
600V
Copper
1.09mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
02F7379

RoHS

Spool of 100
1+
$184.280
3+
$176.210
5+
$169.170
10+
$162.120
25+
$152.060
More Pricing...
Total:$184.28
Min: 1 / Mult: 1
PVC
White, Blue
16AWG
19 x 29AWG
100ft
30.5m
105°C
1.23mm²
600V
Copper
1.96mm
MIL-DTL-16878/1 (Type B)
-
02F8348

RoHS

Spool of 100
1+
$228.210
3+
$210.200
5+
$201.620
10+
$188.750
25+
$175.020
More Pricing...
Total:$228.21
Min: 1 / Mult: 1
PVC
White, Blue
16AWG
26 x 30AWG
100ft
30.5m
105°C
1.32mm²
300V
Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
02F7398

RoHS

Date/Lot Code

Spool of 1000
1+
$705.290
Total:$705.29
Min: 1 / Mult: 1
PVC
White, Blue
16AWG
19 x 29AWG
1000ft
305m
105°C
1.327mm²
600V
Tinned Copper
1.93mm
MIL-DTL-16878/1 (Type B)
-
28Y6458

RoHS

Date/Lot Code

Spool of 100
1+
$233.570
3+
$223.360
5+
$214.430
10+
$205.490
25+
$192.730
More Pricing...
Total:$233.57
Min: 1 / Mult: 1
MPPE
White, Blue
16AWG
26 x 30AWG
100ft
30m
105°C
1.3mm²
600V
Tinned Copper
2.06mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
02F8567

RoHS

Spool of 1000
1+
$439.120
10+
$434.680
Total:$2,195.60
Min: 5 / Mult: 1
PVC
White, Blue
24AWG
19 x 36AWG
1000ft
305m
105°C
0.24mm²
600V
Copper
1.09mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
02F4925

RoHS

Spool of 1000
1+
$2,818.580
5+
$2,709.570
10+
$2,616.140
Total:$2,818.58
Min: 1 / Mult: 1
PVC
White, Blue
16AWG
26 x 30AWG
1000ft
304.8m
105°C
-
1kV
Copper
2.489mm
MIL-W-76C
-
28B6546

RoHS

Date/Lot Code

Spool of 100
1+
$171.310
3+
$163.820
5+
$157.270
10+
$150.710
25+
$141.350
More Pricing...
Total:$171.31
Min: 1 / Mult: 1
PVC
White, Blue
16AWG
26 x 30AWG
100ft
30.5m
80°C
1.32mm²
1kV
Copper
2.33mm
MIL-W-76 B Type MW
-
02F8196

RoHS

Spool of 100
1+
$99.810
3+
$91.920
5+
$88.170
10+
$82.540
25+
$76.540
More Pricing...
Total:$99.81
Min: 1 / Mult: 1
PVC
White, Blue
24AWG
7 x 32AWG
100ft
30.5m
105°C
0.23mm²
300V
Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
02F6795

RoHS

Date/Lot Code

Spool of 100
50+
$125.400
100+
$118.930
250+
$112.470
Total:$6,270.00
Min: 50 / Mult: 1
PVC
White, Blue
18AWG
16 x 30AWG
100ft
30.5m
80°C
-
1kV
Tinned Copper
2mm
MIL-W-76 B Type MW
-
06M3894

RoHS

Spool of 100
50+
$78.570
100+
$74.510
250+
$70.460
Total:$3,928.50
Min: 50 / Mult: 1
PVC
White, Blue
24AWG
7 x 32AWG
100ft
30.5m
105°C
0.23mm²
600V
Copper
1.092mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
02F8329

RoHS

Spool of 1000
1+
$447.610
3+
$432.990
5+
$418.370
Total:$447.61
Min: 1 / Mult: 1
PVC
White, Blue
18AWG
16 x 30AWG
1000ft
305m
105°C
0.816mm²
300V
Copper
2.032mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
28Y6450

RoHS

Spool of 100
1+
$175.960
3+
$168.260
5+
$161.540
10+
$154.810
25+
$145.190
More Pricing...
Total:$175.96
Min: 1 / Mult: 1
MPPE
White, Blue
18AWG
16 x 30AWG
100ft
30m
105°C
0.82mm²
600V
Tinned Copper
1.7mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
02F7341

RoHS

Date/Lot Code

Spool of 100
1+
$171.930
3+
$158.370
5+
$151.900
10+
$142.200
25+
$131.860
More Pricing...
Total:$171.93
Min: 1 / Mult: 1
PVC
White, Blue
18AWG
7 x 26AWG
100ft
30.5m
105°C
0.9mm²
600V
Copper
1.73mm
MIL-DTL-16878/1 (Type B)
-
02F8291

RoHS

Spool of 1000
1+
$488.770
10+
$483.840
Total:$488.77
Min: 1 / Mult: 1
PVC
White, Blue
20AWG
10 x 30AWG
1000ft
305m
105°C
0.51mm²
300V
Tinned Copper
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
02F7089

RoHS

Spool of 1000
1+
$365.560
10+
$361.860
Total:$1,827.80
Min: 5 / Mult: 1
PVC
White, Blue
24AWG
7 x 32AWG
1000ft
305m
105°C
0.23mm²
600V
Copper
1.09mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
02F7051

RoHS

Spool of 1000
1+
$389.330
10+
$385.410
Total:$1,946.65
Min: 5 / Mult: 1
PVC
White, Blue
26AWG
7 x 34AWG
1000ft
305m
105°C
0.14mm²
600V
Copper
0.96mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
02F7165

RoHS

Spool of 1000
1+
$475.790
10+
$470.980
Total:$2,378.95
Min: 5 / Mult: 1
PVC
White, Blue
20AWG
7 x 28AWG
1000ft
305m
105°C
0.562mm²
600V
Copper
1.47mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
1-25 of 52 items
of 3 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M