White, Brown Hook Up Wire:

30 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
70C3944

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
PVC
White, Brown
14AWG
2.08mm²
1000ft
305m
105°C
41 x 30AWG
300V
Tinned Copper
2.616mm
CSA AWM I A/B FT1, UL 1007, UL 1569
85K9751

RoHS

Spool of 1000
1+
$463.280
10+
$458.610
Min: 1 / Mult: 1
PVC
White, Brown
20AWG
0.51mm²
1000ft
305m
105°C
10 x 30AWG
300V
Tinned Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
89K8163

RoHS

Spool of 100
1+
$130.050
3+
$119.780
5+
$114.890
10+
$107.560
25+
$99.740
More Pricing...
Min: 1 / Mult: 1
PVC
White, Brown
20AWG
0.51mm²
100ft
30.5m
105°C
10 x 30AWG
300V
Tinned Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F8682

RoHS

Spool of 1000
1+
$583.930
Min: 1 / Mult: 1
PVC
White, Brown
18AWG
0.96mm²
1000ft
305m
105°C
19 x 30AWG
600V
Tinned Copper
1.73mm
MIL-DTL-16878/1 (Type B)
89K8095

RoHS

Spool of 1000
1+
$531.120
10+
$525.760
Min: 1 / Mult: 1
PVC
White, Brown
20AWG
0.62mm²
1000ft
305m
105°C
19 x 32AWG
600V
Tinned Copper
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F7147

RoHS

Spool of 100
1+
$113.800
5+
$100.930
10+
$88.570
25+
$75.700
50+
$70.550
Min: 1 / Mult: 1
PVC
White, Brown
20AWG
0.56mm²
100ft
30.5m
105°C
7 x 28AWG
600V
Copper
1.47mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F8311

RoHS

Spool of 100
1+
$152.320
3+
$140.300
5+
$134.570
10+
$125.980
25+
$116.820
More Pricing...
Min: 1 / Mult: 1
PVC
White, Brown
18AWG
0.81mm²
100ft
30.5m
105°C
16 x 30AWG
300V
Tinned Copper
2.032mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F6758

RoHS

Spool of 100
1+
$129.290
3+
$119.090
5+
$114.220
10+
$106.940
25+
$99.150
More Pricing...
Min: 1 / Mult: 1
PVC
White, Brown
20AWG
0.51mm²
100ft
30.5m
80°C
10 x 30AWG
1kV
Tinned Copper
1.72mm
MIL-W-76 B Type MW
02F8549

RoHS

Spool of 100
1+
$163.890
3+
$150.940
5+
$144.790
10+
$135.540
25+
$125.690
More Pricing...
Min: 1 / Mult: 1
PVC
White, Brown
24AWG
0.24mm²
100ft
30.5m
105°C
19 x 36AWG
600V
Tinned Copper
1.09mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F7166

RoHS

Spool of 1000
1+
$450.990
10+
$446.430
Min: 1 / Mult: 1
PVC
White, Brown
20AWG
0.562mm²
1000ft
305m
105°C
7 x 28AWG
600V
Tinned Copper
1.47mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F7128

RoHS

Spool of 1000
1+
$373.470
10+
$369.690
Min: 1 / Mult: 1
PVC
White, Brown
22AWG
0.35mm²
1000ft
305m
105°C
7 x 30AWG
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
02F7380

RoHS

Spool of 100
50+
$136.490
100+
$129.820
Min: 50 / Mult: 1
PVC
White, Brown
16AWG
1.23mm²
100ft
30.5m
105°C
19 x 29AWG
600V
Tinned Copper
1.96mm
MIL-DTL-16878/1 (Type B)
02F7033

RoHS

Spool of 100
1+
$100.260
3+
$92.340
5+
$88.570
10+
$82.920
25+
$76.900
More Pricing...
Min: 1 / Mult: 1
PVC
White, Brown
26AWG
0.14mm²
100ft
30.5m
105°C
7 x 34AWG
600V
Tinned Copper
0.96mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F6796

RoHS

Spool of 100
1+
$162.980
3+
$150.110
5+
$143.980
10+
$134.790
25+
$124.990
More Pricing...
Min: 1 / Mult: 1
PVC
White, Brown
18AWG
0.81mm²
100ft
30.5m
80°C
16 x 30AWG
1kV
Tinned Copper
1.98mm
MIL-W-76 B Type MW
02F8235

RoHS

Spool of 100
1+
$107.260
3+
$98.790
5+
$94.760
10+
$88.710
25+
$82.260
More Pricing...
Min: 1 / Mult: 1
PVC
White, Brown
22AWG
-
100ft
30.5m
105°C
7 x 30AWG
300V
Tinned Copper
1.575mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F8587

RoHS

Spool of 100
1+
$214.580
3+
$197.630
5+
$189.570
10+
$177.470
25+
$164.570
More Pricing...
Min: 1 / Mult: 1
PVC
White, Brown
22AWG
0.38mm²
100ft
30.5m
105°C
19 x 34AWG
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
89K8143

RoHS

Spool of 100
1+
$94.590
3+
$87.130
5+
$83.570
10+
$78.230
25+
$72.550
More Pricing...
Min: 1 / Mult: 1
PVC
White, Brown
24AWG
0.23mm²
100ft
30.5m
105°C
7 x 32AWG
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F7342

RoHS

Spool of 100
1+
$162.980
3+
$150.110
5+
$143.980
10+
$134.790
25+
$124.990
More Pricing...
Min: 1 / Mult: 1
PVC
White, Brown
18AWG
0.9mm²
100ft
30.5m
105°C
7 x 26AWG
600V
Copper
1.73mm
MIL-DTL-16878/1 (Type B)
98B3407

RoHS

Date/Lot Code

Spool of 1000
1+
$410.580
10+
$406.430
Min: 1 / Mult: 1
PVC
White, Brown
22AWG
0.38mm²
1000ft
305m
105°C
19 x 34AWG
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
89K8072

RoHS

Spool of 1000
1+
$346.500
10+
$343.000
Min: 1 / Mult: 1
PVC
White, Brown
24AWG
0.23mm²
1000ft
305m
105°C
7 x 32AWG
600V
Tinned Copper
1.092mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F7361

RoHS

Spool of 1000
1+
$549.390
Min: 1 / Mult: 1
PVC
White, Brown
18AWG
0.9mm²
1000ft
305m
105°C
7 x 26AWG
600V
Tinned Copper
1.73mm
MIL-DTL-16878/1 (Type B)
02F7109

RoHS

Spool of 100
1+
$109.450
3+
$100.810
5+
$96.690
10+
$90.520
25+
$83.930
More Pricing...
Min: 1 / Mult: 1
PVC
White, Brown
22AWG
0.35mm²
100ft
30.5m
105°C
7 x 30AWG
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
89K8069

RoHS

Spool of 1000
1+
$369.050
10+
$365.320
Min: 1 / Mult: 1
PVC
White, Brown
26AWG
0.142mm²
1000ft
305m
105°C
7 x 34AWG
600V
Tinned Copper
0.965mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
92F7546

RoHS

Spool of 1000
1+
$746.590
Min: 1 / Mult: 1
PVC
White, Brown
16AWG
1.32mm²
1000ft
305m
80°C
26 x 30AWG
1kV
Tinned Copper
2.33mm
MIL-W-76 B Type MW
02F6777

RoHS

Spool of 1000
1+
$445.040
10+
$440.550
Min: 1 / Mult: 1
PVC
White, Brown
20AWG
0.51mm²
1000ft
305m
80°C
10 x 30AWG
1kV
Tinned Copper
1.72mm
MIL-W-76 B Type MW
1-25 of 30 items
of 2 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M