White, Orange Hook Up Wire:

36 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
93B8723

RoHS

Spool of 1000
1+
$671.71
10+
$664.92
Total:$671.71
Min: 1 / Mult: 1
PVC
White, Orange
18AWG
16 x 30AWG
1000ft
305m
80°C
0.81mm²
1kV
Tinned Copper
2.01mm
MIL-W-76 B Type MW
02F8350

RoHS

Spool of 100
1+
$228.21
3+
$210.20
5+
$201.62
10+
$188.75
25+
$175.02
More Pricing...
Total:$228.21
Min: 1 / Mult: 1
PVC
White, Orange
16AWG
26 x 30AWG
100ft
30.5m
105°C
1.32mm²
300V
Tinned Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F6797

RoHS

Spool of 100
50+
$125.40
100+
$118.93
250+
$112.47
Total:$6,270.00
Min: 50 / Mult: 1
PVC
White, Orange
18AWG
16 x 30AWG
100ft
30.5m
80°C
0.81mm²
1kV
Tinned Copper
1.98mm
MIL-W-76 B Type MW
85K9652

RoHS

Spool of 1000
5+
$360.96
10+
$323.78
25+
$301.90
50+
$297.52
Total:$1,804.80
Min: 5 / Mult: 1
PVC
White, Orange
22AWG
19 x 34AWG
1000ft
305m
105°C
0.38mm²
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
89K8148

RoHS

Spool of 1000
1+
$349.30
10+
$345.77
Total:$1,746.50
Min: 5 / Mult: 1
PVC
White, Orange
24AWG
7 x 32AWG
1000ft
305m
105°C
0.23mm²
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
89K8096

RoHS

Spool of 1000
1+
$579.61
Total:$2,898.05
Min: 5 / Mult: 1
PVC
White, Orange
18AWG
7 x 26AWG
1000ft
305m
105°C
0.902mm²
600V
Tinned Copper
1.73mm
MIL-DTL-16878/1 (Type B)
02F5257

RoHS

Spool of 1000
1+
$1,753.34
5+
$1,685.53
10+
$1,627.42
Total:$3,506.68
Min: 2 / Mult: 2
PVC
White, Orange
18AWG
16 x 30AWG
1000ft
305m
105°C
-
1kV
Tinned Copper
2.032mm
MIL-W-76C
28B6542

RoHS

Spool of 100
50+
$133.86
100+
$127.31
Total:$6,693.00
Min: 50 / Mult: 1
PVC
White, Orange
16AWG
26 x 30AWG
100ft
30.5m
80°C
1.32mm²
1kV
Tinned Copper
2.33mm
MIL-W-76 B Type MW
02F6683

RoHS

Spool of 100
50+
$76.27
100+
$72.34
250+
$68.41
Total:$3,813.50
Min: 50 / Mult: 1
PVC
White, Orange
24AWG
7 x 32AWG
100ft
30.5m
80°C
0.23mm²
1kV
Tinned Copper
1.5mm
MIL-W-76 B Type MW
02F8198

RoHS

Spool of 100
50+
$72.78
100+
$69.05
250+
$65.29
Total:$3,639.00
Min: 50 / Mult: 1
PVC
White, Orange
24AWG
7 x 32AWG
100ft
30.5m
105°C
0.23mm²
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F7034

RoHS

Spool of 100
50+
$54.49
Total:$2,724.50
Min: 50 / Mult: 1
PVC
White, Orange
-
7 x 34AWG
100ft
30.5m
105°C
0.14mm²
600V
Tinned Copper
0.96mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
85K9669

RoHS

Spool of 1000
1+
$705.29
Total:$3,526.45
Min: 5 / Mult: 1
PVC
White, Orange
16AWG
19 x 29AWG
1000ft
305m
105°C
1.23mm²
600V
Tinned Copper
1.956mm
MIL-DTL-16878/1 (Type B)
85K9750

RoHS

Spool of 100
50+
$100.06
100+
$94.90
250+
$89.74
Total:$5,003.00
Min: 50 / Mult: 1
PVC
White, Orange
20AWG
10 x 30AWG
100ft
30.5m
105°C
0.51mm²
300V
Tinned Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F8683

RoHS

Spool of 1000
1+
$616.05
Total:$3,080.25
Min: 5 / Mult: 1
PVC
White, Orange
18AWG
19 x 30AWG
1000ft
305m
105°C
0.96mm²
600V
Tinned Copper
1.73mm
MIL-DTL-16878/1 (Type B)
92F9185

RoHS

Spool of 1000
1+
$787.65
Total:$3,938.25
Min: 5 / Mult: 1
PVC
White, Orange
16AWG
26 x 30AWG
1000ft
305m
80°C
1.32mm²
1kV
Tinned Copper
2.33mm
MIL-W-76 B Type MW
89K8073

RoHS

Spool of 1000
1+
$365.56
10+
$361.86
Total:$365.56
Min: 1 / Mult: 1
PVC
White, Orange
24AWG
7 x 32AWG
1000ft
305m
105°C
0.23mm²
600V
Tinned Copper
1.092mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F6702

RoHS

Spool of 1000
1+
$353.88
10+
$350.31
Total:$1,769.40
Min: 5 / Mult: 1
PVC
White, Orange
24AWG
7 x 32AWG
1000ft
305m
80°C
0.23mm²
1kV
Tinned Copper
1.5mm
MIL-W-76 B Type MW
02F8588

RoHS

Spool of 100
50+
$165.09
100+
$156.59
250+
$148.08
Total:$8,254.50
Min: 50 / Mult: 1
PVC
White, Orange
22AWG
19 x 34AWG
100ft
30.5m
105°C
0.38mm²
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
02F6721

RoHS

Spool of 100
50+
$83.71
100+
$79.40
250+
$75.08
Total:$4,185.50
Min: 50 / Mult: 1
PVC
White, Orange
22AWG
7 x 30AWG
100ft
30.5m
80°C
0.35mm²
1kV
Tinned Copper
1.63mm
MIL-W-76 B Type MW
02F6759

RoHS

Spool of 100
50+
$99.49
100+
$94.36
250+
$89.23
Total:$4,974.50
Min: 50 / Mult: 1
PVC
White, Orange
20AWG
10 x 30AWG
100ft
30.5m
80°C
0.51mm²
1kV
Tinned Copper
1.72mm
MIL-W-76 B Type MW
02F7110

RoHS

Spool of 100
50+
$84.22
100+
$79.89
250+
$75.54
Total:$4,211.00
Min: 50 / Mult: 1
PVC
White, Orange
22AWG
7 x 30AWG
100ft
30.5m
105°C
0.35mm²
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
89K8071

RoHS

Spool of 1000
1+
$369.05
10+
$365.32
Total:$369.05
Min: 1 / Mult: 1
PVC
White, Orange
26AWG
7 x 34AWG
1000ft
305m
105°C
0.14mm²
600V
Tinned Copper
0.965mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F7343

RoHS

Spool of 100
50+
$125.40
100+
$118.93
250+
$112.47
Total:$6,270.00
Min: 50 / Mult: 1
PVC
White, Orange
18AWG
7 x 26AWG
100ft
30.5m
105°C
0.9mm²
600V
Tinned Copper
1.73mm
MIL-DTL-16878/1 (Type B)
02F6740

RoHS

Spool of 1000
1+
$415.61
10+
$411.42
Total:$2,078.05
Min: 5 / Mult: 1
PVC
White, Orange
22AWG
7 x 30AWG
1000ft
305m
80°C
0.35mm²
1kV
Tinned Copper
1.63mm
MIL-W-76 B Type MW
89K8077

RoHS

Spool of 1000
1+
$439.12
10+
$434.68
Total:$439.12
Min: 1 / Mult: 1
PVC
White, Orange
24AWG
19 x 36AWG
1000ft
305m
105°C
0.24mm²
600V
Tinned Copper
1.092mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
1-25 of 36 items
of 2 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M