Rubber Hook Up Wire:

112 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02F3967

RoHS

Spool of 100
1+
$505.340
5+
$485.800
10+
$469.050
Total:$505.34
Min: 1 / Mult: 1
Rubber
Black
18AWG
65 x 36AWG
100ft
30.5m
90°C
-
5kV
Tinned Copper
3.658mm
-
-
02F3976

RoHS

Date/Lot Code

Spool of 100
1+
$319.610
5+
$307.250
10+
$296.640
Total:$319.61
Min: 1 / Mult: 1
Rubber
Black
24AWG
45 x 40AWG
100ft
30.5m
90°C
-
1kV
Tinned Copper
1.676mm
-
-
87K7290

RoHS

Spool of 500
1+
$2,851.730
5+
$2,741.440
10+
$2,646.910
Total:$2,851.73
Min: 1 / Mult: 1
Rubber
Red
18AWG
65 x 36AWG
500ft
152.4m
90°C
-
10kV
Tinned Copper
5.817mm
-
-
02F3961

RoHS

Spool of 100
1+
$474.610
5+
$456.260
10+
$440.520
Total:$474.61
Min: 1 / Mult: 1
Rubber
Red
18AWG
65 x 36AWG
100ft
30.5m
90°C
-
5kV
Tinned Copper
3.658mm
-
-
02F3972

RoHS

Spool of 500
1+
$1,858.820
5+
$1,786.940
10+
$1,725.330
Total:$1,858.82
Min: 1 / Mult: 1
Rubber
Black
18AWG
65 x 36AWG
500ft
152.4m
90°C
-
5kV
Tinned Copper
3.658mm
-
-
42AC1098

RoHS

Spool of 50
1+
$435.120
5+
$421.920
10+
$408.730
25+
$380.170
50+
$360.390
Total:$435.12
Min: 1 / Mult: 1
Rubber
Red
-
-
164ft
50m
85°C
25mm²
100V
Copper
11.5mm
-
Pro Power H01N2-D Welding Cable
29AH7154

RoHS

Spool of 50
1+
$543.450
10+
$507.590
25+
$491.050
50+
$474.490
100+
$455.190
Total:$543.45
Min: 1 / Mult: 1
Rubber
Black
-
-
164ft
50m
85°C
16mm²
100V
Copper
10mm
-
Pro Power H01N2-D Welding Cable
29AH7153

RoHS

Spool of 50
1+
$327.060
10+
$305.480
25+
$295.520
50+
$285.550
100+
$273.930
Total:$327.06
Min: 1 / Mult: 1
Rubber
Black
-
-
164ft
50m
85°C
10mm²
100V
Copper
9mm
-
Pro Power H01N2-D Welding Cable
50B1013

RoHS

Spool of 100
1+
$505.340
5+
$485.800
10+
$469.050
Total:$505.34
Min: 1 / Mult: 1
Rubber
Green
18AWG
65 x 36AWG
100ft
30.5m
90°C
-
5kV
Copper
3.658mm
-
-
29AH7156

RoHS

Spool of 50
1+
$827.770
5+
$802.680
10+
$777.600
25+
$723.250
50+
$685.620
Total:$827.77
Min: 1 / Mult: 1
Rubber
Black
-
-
164ft
50m
85°C
25mm²
100V
Copper
11.5mm
-
Pro Power H01N2-D Welding Cable
02F3962

RoHS

Date/Lot Code

Spool of 25
1+
$164.480
5+
$158.110
10+
$152.670
Total:$164.48
Min: 1 / Mult: 1
Rubber
Red
18AWG
65 x 36AWG
25ft
7.62m
90°C
-
5kV
Copper
3.658mm
-
-
19M8502

RoHS

Spool of 100
1+
$1,736.180
Total:$1,736.18
Min: 1 / Mult: 1
Rubber
White
16AWG
26 x 30AWG
100ft
30.5m
150°C
1.32mm²
40kV
Copper
6.45mm
-
-
96B2445

RoHS

Spool of 500
1+
$1,858.820
5+
$1,786.940
10+
$1,725.330
Total:$1,858.82
Min: 1 / Mult: 1
Rubber
Yellow
18AWG
65 x 36AWG
500ft
152.4m
90°C
-
5kV
Copper
3.658mm
-
-
87K6343

RoHS

Spool of 500
1+
$1,858.820
5+
$1,786.940
10+
$1,725.330
Total:$1,858.82
Min: 1 / Mult: 1
Rubber
Red
18AWG
65 x 36AWG
500ft
152.4m
90°C
-
5kV
Copper
3.658mm
-
-
02F3971

RoHS

Spool of 25
1+
$164.480
5+
$158.110
10+
$152.670
Total:$164.48
Min: 1 / Mult: 1
Rubber
Black
18AWG
65 x 36AWG
25ft
7.62m
90°C
-
5kV
Copper
3.658mm
-
-
15B3571

RoHS

Spool of 500
1+
$2,769.080
5+
$2,661.990
10+
$2,570.200
Total:$2,769.08
Min: 1 / Mult: 1
Rubber
Black
18AWG
65 x 36AWG
500ft
152.4m
80°C
-
5kV
Copper
3.658mm
-
-
02F4211

RoHS

Spool of 500
1+
$2,769.080
5+
$2,661.990
10+
$2,570.200
Total:$2,769.08
Min: 1 / Mult: 1
Rubber
Black
18AWG
65 x 36AWG
500ft
152.4m
80°C
-
5kV
Copper
3.658mm
-
-
02F3966

RoHS

Spool of 1000
1+
$3,717.650
5+
$3,573.880
10+
$3,450.640
Total:$3,717.65
Min: 1 / Mult: 1
Rubber
Red
18AWG
65 x 36AWG
1000ft
304.8m
90°C
-
5kV
Copper
3.658mm
-
-
02F3968

RoHS

Spool of 100
1+
$505.340
5+
$485.800
10+
$469.050
Total:$1,010.68
Min: 2 / Mult: 2
Rubber
Yellow
18AWG
65 x 36AWG
100ft
30.5m
90°C
-
5kV
Copper
3.658mm
-
-
02F3969

RoHS

Spool of 100
1+
$505.340
5+
$485.800
10+
$469.050
Total:$1,010.68
Min: 2 / Mult: 2
Rubber
Blue
18AWG
65 x 36AWG
100ft
30.5m
90°C
-
5kV
Copper
3.658mm
-
-
50AC7038

RoHS

Spool of 50
1+
$1,059.110
5+
$1,027.020
10+
$994.920
25+
$925.380
50+
$877.250
Total:$1,059.11
Min: 1 / Mult: 1
Rubber
Black
-
-
164ft
50m
85°C
35mm²
100V
Copper
12.5mm
-
Pro Power H01N2-D Welding Cable
87K1218

RoHS

Spool of 2000
1+
$7,741.940
5+
$7,442.520
10+
$7,185.890
Total:$7,741.94
Min: 1 / Mult: 1
Rubber
Gray
17AWG
210 x 40AWG
2000ft
609.6m
150°C
1.03mm²
600V
Tinned Copper
2.997mm
-
-
87K7288

RoHS

Spool of 100
1+
$692.350
5+
$665.570
10+
$642.620
Total:$692.35
Min: 1 / Mult: 1
Rubber
Black
18AWG
65 x 36AWG
100ft
30.5m
90°C
-
10kV
Tinned Copper
5.817mm
-
-
88F1222

RoHS

Spool of 1000
1+
$3,717.650
5+
$3,573.880
10+
$3,450.640
Total:$3,717.65
Min: 1 / Mult: 1
Rubber
Black
18AWG
65 x 36AWG
1000ft
305m
90°C
-
5kV
Copper
3.658mm
-
-
03F1052

RoHS

Date/Lot Code

Spool of 100
1+
$1,077.810
Total:$1,077.81
Min: 1 / Mult: 1
Rubber
White
22AWG
7 x 30AWG
100ft
30.5m
150°C
0.35mm²
30kV
Copper
4.597mm
-
-
1-25 of 112 items
of 5 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M