Hook Up Wire:

4 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44X3089

RoHS

TE CONNECTIVITY
Spool of 100
1+
$85.310
Min: 1 / Mult: 1
PVDF
Yellow
22AWG
0.4mm²
328ft
100m
150°C
19 x 0.16mm
600V
Tinned Copper
1.19mm
-
SPEC 44 Series
31Y6123

RoHS

Spool of 100
1+
$91.690
200+
$89.050
500+
$87.630
Min: 1 / Mult: 1
PVDF
Red
22AWG
0.4mm²
328ft
100m
150°C
19 x 0.16mm
600V
Tinned Copper
1.19mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
13H6349

RoHS

Each
1+
$124.200
5+
$120.800
10+
$104.230
25+
$98.610
50+
$95.930
More Pricing...
Min: 1 / Mult: 1
PVDF
Blue
22AWG
0.4mm²
328ft
100m
150°C
19 x 0.16mm
600V
Tinned Copper
1.19mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
92F9440

RoHS

Spool of 1000
1+
$1,406.550
Min: 1 / Mult: 1
XLPE
Black
22AWG
0.385mm²
1000ft
305m
125°C
19 x 0.16mm
300V
Copper
1.54mm
-
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M