Hook Up Wire:

12 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66H8027

RoHS

Each
1+
$458.230
3+
$416.490
5+
$391.300
10+
$384.090
25+
$373.390
Min: 1 / Mult: 1
PVDF
Black
-
1mm²
328ft
100m
125°C
19 x 0.25mm
600V
Tinned Copper
1.93mm
-
-
31Y4545

RoHS

Spool of 100
1+
$340.320
10+
$318.300
25+
$299.410
50+
$289.970
100+
$280.530
Min: 1 / Mult: 1
PTFE
White
18AWG
0.933mm²
328ft
100m
190°C
19 x 0.25mm
600V
Silver Plated Copper
1.85mm
-
-
31Y4546

RoHS

Spool of 25
1+
$104.430
25+
$96.010
50+
$89.780
100+
$87.130
250+
$84.460
Min: 1 / Mult: 1
PTFE
White
18AWG
0.933mm²
82ft
25m
190°C
19 x 0.25mm
600V
Silver Plated Copper
1.85mm
-
-
31Y1458

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$258.260
100+
$250.790
200+
$246.790
Min: 1 / Mult: 1
Polyalkene
Green
14AWG
1mm²
328ft
100m
125°C
19 x 0.25mm
600V
Tinned Copper
1.93mm
UL 3584
-
31Y4544

RoHS

Spool of 25
1+
$104.430
25+
$96.010
50+
$89.780
100+
$87.130
250+
$84.460
Min: 1 / Mult: 1
PTFE
Black
18AWG
0.933mm²
82ft
-
260°C
19 x 0.25mm
600V
Silver Plated Copper
1.85mm
-
-
31Y4542

RoHS

Spool of 100
1+
$340.320
10+
$318.300
25+
$299.410
50+
$289.970
100+
$280.530
Min: 1 / Mult: 1
PTFE
Red
18AWG
0.933mm²
328ft
100m
190°C
19 x 0.25mm
600V
Silver Plated Copper
1.85mm
-
-
31Y4549

RoHS

Spool of 25
1+
$104.430
25+
$96.010
50+
$89.780
100+
$87.130
250+
$84.460
Min: 1 / Mult: 1
PTFE
Green
18AWG
0.933mm²
82ft
25m
190°C
19 x 0.25mm
600V
Silver Plated Copper
1.85mm
-
-
15P2681

RoHS

Each
1+
$506.900
10+
$474.160
25+
$459.050
50+
$443.940
100+
$423.800
Min: 1 / Mult: 1
PTFE
Green, Yellow
18AWG
-
328ft
100m
260°C
19 x 0.25mm
600V
Silver Plated Copper
1.85mm
-
-
31Y4543

RoHS

Spool of 100
1+
$340.320
10+
$318.300
25+
$299.410
50+
$289.970
100+
$280.530
Min: 1 / Mult: 1
PTFE
Black
18AWG
0.933mm²
328ft
100m
190°C
19 x 0.25mm
600V
Silver Plated Copper
1.85mm
-
-
60R5420

RoHS

Spool of 25
1+
$104.430
25+
$96.010
50+
$89.780
100+
$87.130
250+
$84.460
Min: 1 / Mult: 1
PTFE
Red
18AWG
0.933mm²
82ft
25m
260°C
19 x 0.25mm
600V
Silver Plated Copper
1.85mm
-
SPC PTFE Series
31Y4547

RoHS

Spool of 100
1+
$340.320
10+
$318.300
25+
$299.410
50+
$289.970
100+
$280.530
Min: 1 / Mult: 1
PTFE
Blue
18AWG
-
328ft
100m
190°C
19 x 0.25mm
600V
Silver Plated Copper
1.85mm
-
-
31Y4548

RoHS

Spool of 25
1+
$104.430
25+
$96.010
50+
$89.780
100+
$87.130
250+
$84.460
Min: 1 / Mult: 1
PTFE
Blue
18AWG
-
-
-
190°C
19 x 0.25mm
600V
Silver Plated Copper
-
-
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M