Hook Up Wire:

7 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AC6950

RoHS

Spool of 100
1+
$51.550
25+
$47.510
50+
$44.380
100+
$43.030
250+
$41.690
Min: 1 / Mult: 1
PVC
Red
0.75mm²
328ft
100m
70°C
24 x 0.19mm
500V
Copper
2.4mm
50AC6921

RoHS

Spool of 100
1+
$61.940
25+
$57.090
50+
$53.320
100+
$51.710
250+
$50.090
Min: 1 / Mult: 1
LSZH
Blue
0.75mm²
328ft
100m
90°C
24 x 0.19mm
500V
Copper
2.8mm
50AC6947

RoHS

Spool of 100
1+
$50.810
25+
$46.830
50+
$43.750
100+
$42.410
250+
$41.090
Min: 1 / Mult: 1
PVC
Green, Yellow
0.75mm²
328ft
100m
70°C
24 x 0.19mm
500V
Copper
2.4mm
02AC5180

RoHS

Spool of 328
1+
$48.990
25+
$45.070
50+
$42.010
100+
$40.700
250+
$39.400
Min: 1 / Mult: 1
PVC
Blue
0.75mm²
328ft
100m
70°C
24 x 0.19mm
500V
Copper
2.4mm
50AC6942

RoHS

Spool of 100
1+
$50.070
25+
$46.150
50+
$43.110
100+
$41.800
250+
$40.490
Min: 1 / Mult: 1
PVC
Brown
0.75mm²
328ft
100m
70°C
24 x 0.19mm
500V
Copper
2.4mm
50AC6955

RoHS

Spool of 100
1+
$51.550
25+
$47.510
50+
$44.380
100+
$43.030
250+
$41.690
Min: 1 / Mult: 1
PVC
White
0.75mm²
328ft
100m
70°C
24 x 0.19mm
500V
Copper
2.4mm
50AC6925

RoHS

Spool of 100
1+
$62.860
25+
$57.940
50+
$54.120
100+
$52.480
250+
$50.840
Min: 1 / Mult: 1
LSZH
Brown
0.75mm²
328ft
100m
90°C
24 x 0.19mm
500V
Copper
2.8mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M