Hook Up Wire:

33 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
94AC1936

RoHS

Spool of 305
1+
$163.010
10+
$157.310
25+
$152.750
50+
$148.760
100+
$144.200
Min: 1 / Mult: 1
PVC
Black
18AWG
1000ft
305m
80°C
34 x 0.18mm
300V
Tinned Copper
2mm
UL 1007
72AC6312

RoHS

Spool of 305
1+
$163.010
10+
$157.310
25+
$152.750
50+
$148.760
100+
$144.200
Min: 1 / Mult: 1
PVC
Yellow, Green
18AWG
1000ft
305m
80°C
34 x 0.18mm
300V
Tinned Copper
2mm
UL 1007
94AC1939

RoHS

Spool of 305
1+
$163.010
10+
$157.310
25+
$152.750
50+
$148.760
100+
$144.200
Min: 1 / Mult: 1
PVC
White
18AWG
1000ft
305m
80°C
34 x 0.18mm
300V
Tinned Copper
2mm
UL 1007
94AC1971

RoHS

Spool of 305
1+
$198.190
10+
$191.250
25+
$185.710
50+
$180.860
100+
$175.310
Min: 1 / Mult: 1
PVC
Red
18AWG
1000ft
305m
105°C
34 x 0.18mm
600V
Tinned Copper
2.8mm
UL 1015
94AC2014

RoHS

Spool of 305
1+
$177.830
10+
$171.600
25+
$166.620
50+
$162.270
100+
$157.310
Min: 1 / Mult: 1
PVC
Black
18AWG
1000ft
305m
80°C
34 x 0.18mm
300V
Tinned Copper
1.8mm
UL 1061
94AC1997

RoHS

Spool of 305
1+
$163.010
10+
$157.310
25+
$152.750
50+
$148.760
100+
$144.200
Min: 1 / Mult: 1
PVC
Yellow
18AWG
1000ft
305m
105°C
34 x 0.18mm
300V
Tinned Copper
2mm
UL 1569
94AC1993

RoHS

Spool of 305
1+
$163.010
10+
$157.310
25+
$152.750
50+
$148.760
100+
$144.200
Min: 1 / Mult: 1
PVC
Black
18AWG
1000ft
305m
105°C
34 x 0.18mm
300V
Tinned Copper
2mm
UL 1569
64AK6213

RoHS

Spool of 100
1+
$17.730
50+
$17.730
100+
$16.370
250+
$16.360
500+
$16.360
Min: 1 / Mult: 1
PVC
Green, Yellow
18AWG
100ft
30.5m
105°C
34 x 0.18mm
600V
Tinned Copper
2.8mm
UL 1015
64AK6210

RoHS

Spool of 100
1+
$17.730
50+
$17.730
100+
$16.370
250+
$16.360
500+
$16.360
Min: 1 / Mult: 1
PVC
Red
18AWG
100ft
30.5m
105°C
34 x 0.18mm
600V
Tinned Copper
2.8mm
UL 1015
64AK6209

RoHS

Spool of 100
1+
$11.820
50+
$11.820
100+
$11.820
250+
$11.820
500+
$11.820
Min: 1 / Mult: 1
PVC
Black
18AWG
100ft
30.5m
105°C
34 x 0.18mm
600V
Tinned Copper
2.8mm
UL 1015
94AC2019

RoHS

Spool of 305
1+
$171.390
10+
$165.400
25+
$160.600
50+
$156.410
100+
$151.610
Min: 1 / Mult: 1
PVC
Red
18AWG
1000ft
305m
80°C
34 x 0.18mm
300V
Tinned Copper
1.8mm
UL 1061
94AC1968

RoHS

Spool of 305
1+
$191.020
10+
$184.330
25+
$178.990
50+
$174.320
100+
$168.970
Min: 1 / Mult: 1
PVC
Blue
18AWG
1000ft
305m
105°C
34 x 0.18mm
600V
Tinned Copper
2.8mm
UL 1015
64AK6212

RoHS

Spool of 100
1+
$5.320
50+
$5.320
100+
$5.320
250+
$5.320
500+
$5.320
Min: 1 / Mult: 1
PVC
Blue
18AWG
100ft
30.5m
105°C
34 x 0.18mm
600V
Tinned Copper
2.8mm
UL 1015
64AK6211

RoHS

Spool of 100
1+
$5.320
50+
$5.320
100+
$5.320
250+
$5.320
500+
$5.320
Min: 1 / Mult: 1
PVC
White
18AWG
100ft
30.5m
105°C
34 x 0.18mm
600V
Tinned Copper
2.8mm
UL 1015
94AC1940

RoHS

Spool of 305
1+
$169.130
10+
$163.200
25+
$158.480
50+
$154.340
100+
$149.610
Min: 1 / Mult: 1
PVC
Yellow
18AWG
1000ft
305m
80°C
34 x 0.18mm
300V
Tinned Copper
2mm
UL 1007
94AC2017

RoHS

Spool of 305
1+
$177.830
10+
$171.600
25+
$166.620
50+
$162.270
100+
$157.310
Min: 1 / Mult: 1
PVC
Yellow, Green
18AWG
1000ft
305m
80°C
34 x 0.18mm
300V
Tinned Copper
1.8mm
UL 1061
72AC6308

RoHS

Spool of 305
1+
$169.130
10+
$163.200
25+
$158.480
50+
$154.340
100+
$149.610
Min: 1 / Mult: 1
PVC
Blue
18AWG
1000ft
305m
80°C
34 x 0.18mm
300V
Tinned Copper
2mm
UL 1007
94AC1973

RoHS

Spool of 305
1+
$191.020
10+
$184.330
25+
$178.990
50+
$174.320
100+
$168.970
Min: 1 / Mult: 1
PVC
Yellow
18AWG
1000ft
305m
105°C
34 x 0.18mm
600V
Tinned Copper
2.8mm
UL 1015
94AC1995

RoHS

Spool of 305
1+
$163.010
10+
$157.310
25+
$152.750
50+
$148.760
100+
$144.200
Min: 1 / Mult: 1
PVC
Red
18AWG
1000ft
305m
105°C
34 x 0.18mm
300V
Tinned Copper
2mm
UL 1569
94AC1970

RoHS

Spool of 305
1+
$198.190
10+
$191.250
25+
$185.710
50+
$180.860
100+
$175.310
Min: 1 / Mult: 1
PVC
Yellow, Green
18AWG
1000ft
305m
105°C
34 x 0.18mm
600V
Tinned Copper
2.8mm
UL 1015
94AC1938

RoHS

Spool of 305
1+
$163.010
10+
$157.310
25+
$152.750
50+
$148.760
100+
$144.200
Min: 1 / Mult: 1
PVC
Red
18AWG
1000ft
305m
80°C
34 x 0.18mm
300V
Tinned Copper
2mm
UL 1007
72AC6314

RoHS

Spool of 305
1+
$163.010
10+
$157.310
25+
$152.750
50+
$148.760
100+
$144.200
Min: 1 / Mult: 1
PVC
Orange
18AWG
1000ft
305m
80°C
34 x 0.18mm
300V
Tinned Copper
2mm
UL 1007
72AC6448

RoHS

Spool of 305
1+
$163.010
10+
$157.310
25+
$152.750
50+
$148.760
100+
$144.200
Min: 1 / Mult: 1
PVC
Blue
18AWG
1000ft
305m
105°C
34 x 0.18mm
300V
Tinned Copper
2mm
UL 1569
94AC2015

RoHS

Spool of 305
1+
$171.390
10+
$165.400
25+
$160.600
50+
$156.410
100+
$151.610
Min: 1 / Mult: 1
PVC
Blue
18AWG
1000ft
305m
80°C
34 x 0.18mm
300V
Tinned Copper
1.8mm
UL 1061
72AC6456

RoHS

Spool of 305
1+
$163.010
10+
$157.310
25+
$152.750
50+
$148.760
100+
$144.200
Min: 1 / Mult: 1
PVC
Purple
18AWG
1000ft
305m
105°C
34 x 0.18mm
300V
Tinned Copper
2mm
UL 1569
1-25 of 33 items
of 2 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M