Hook Up Wire:

3 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
72C3152

RoHS

Each
1+
$617.930
5+
$569.650
10+
$533.440
25+
$497.250
50+
$448.970
Min: 1 / Mult: 1
Silicone Rubber
Black
4AWG
25mm²
32.8ft
10m
90°C
6496 x 0.07mm
1.5kV
Copper
11.9mm
Silvolt-1V Series
72C3153

RoHS

Each
1+
$617.930
5+
$569.650
10+
$533.440
25+
$497.250
50+
$448.970
Min: 1 / Mult: 1
Silicone Rubber
Red
4AWG
25mm²
32ft
10m
90°C
6496 x 0.07mm
1.5kV
Copper
11.9mm
SiliStrom Series
19J5892

RoHS

Each
1+
$628.590
5+
$580.430
10+
$544.300
25+
$508.170
50+
$460.010
Min: 1 / Mult: 1
Silicone Rubber
Transparent
4AWG
25mm²
32ft
10m
90°C
6496 x 0.07mm
1.5kV
Copper
11.9mm
SiliStrom Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M