2,070 Product Results Found for "INDUSTRIAL WIRE"
Find a huge range of Hook Up Wire at Newark Electronics Canada. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Alpha Wire, Belden, Multicomp Pro, Carol Cable/general Cable & Jonard Tools
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Spool of 100 | 1+ $212.330 10+ $203.710 25+ $196.810 50+ $190.780 100+ $183.890 | PVC | Green, Yellow | 12AWG | 56 x 0.3mm | 328ft | 100m | 105°C | 4mm² | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Spool of 100 | 1+ $72.780 25+ $67.500 50+ $61.970 100+ $60.460 250+ $57.940 | PVC | Violet | 18AWG | 30 x 0.2mm | 328ft | 100m | 105°C | 1mm² | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | Spool of 100 | 1+ $72.780 25+ $67.500 50+ $61.970 100+ $60.460 250+ $57.940 | PVC | Brown | 18AWG | 30 x 0.2mm | 328ft | 100m | 105°C | 1mm² | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | Spool of 100 | 1+ $132.820 10+ $127.430 25+ $123.120 50+ $119.340 100+ $115.030 | PVC | Green, Yellow | 14AWG | 50 x 0.25mm | 328ft | 100m | 105°C | 2.5mm² | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | Spool of 100 | 1+ $72.780 25+ $67.500 50+ $61.970 100+ $60.460 250+ $57.940 | PVC | Black | 18AWG | 30 x 0.2mm | 328ft | 100m | 105°C | 1mm² | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | Spool of 100 | 1+ $99.290 25+ $92.080 50+ $84.530 100+ $82.470 250+ $79.040 | PVC | Green, Yellow | 16AWG | 30 x 0.25mm | 328ft | 100m | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | Spool of 100 | 1+ $59.130 25+ $54.840 50+ $50.350 100+ $49.130 250+ $47.080 | PVC | Red | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | Spool of 100 | 1+ $465.810 5+ $435.090 10+ $417.530 25+ $406.570 50+ $389.010 | PVC | Green, Yellow | 8AWG | 136 x 0.3mm | 328ft | 100m | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Spool of 100 | 1+ $179.010 3+ $171.180 5+ $164.340 10+ $157.490 25+ $147.710 More Pricing... | MPPE | Blue | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.81mm² | 600V | Tinned Copper | 1.702mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Spool of 100 | 1+ $179.010 3+ $171.180 5+ $164.340 10+ $157.490 25+ $147.710 More Pricing... | MPPE | Black | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.81mm² | 600V | Tinned Copper | 1.702mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Spool of 100 | 1+ $593.090 3+ $573.700 5+ $554.320 | PVC | Green | 12AWG | 65 x 30AWG | 100ft | 30.5m | 105°C | 3.315mm² | 600V | Tinned Copper | 3.99mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW | - | ||||||
Spool of 100 | 1+ $266.840 3+ $255.180 5+ $244.960 10+ $234.760 25+ $220.180 More Pricing... | PVC | Black | 10AWG | 19 x 0.0234mm | 100ft | 30.5m | 105°C | - | 600V | Copper | 4.59mm | - | - | ||||||
Spool of 100 | 1+ $213.360 3+ $196.510 5+ $188.490 10+ $176.460 25+ $163.630 More Pricing... | PVC | Black | 20AWG | 10 x 30AWG | 100ft | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ $89.270 3+ $86.350 5+ $83.430 | PVC | Black | 24AWG | 7 x 32AWG | 100ft | 30.5m | 105°C | 0.23mm² | 300V | Tinned Copper | 1.422mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 1000 | 1+ $1,044.460 10+ $1,033.910 | PVC | Black | 18AWG | 16 x 30AWG | 1000ft | 305m | 80°C | 0.81mm² | 1kV | Tinned Copper | 2.01mm | MIL-W-76 B Type MW | - | ||||||
Spool of 1000 | 1+ $696.160 3+ $673.400 5+ $650.650 | PVC | Black | 18AWG | 16 x 30AWG | 1000ft | 305m | 105°C | 0.816mm² | 300V | Tinned Copper | 2.01mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ $288.710 3+ $279.270 5+ $269.830 | PTFE | Red | 22AWG | 19 x 34AWG | 100ft | 30.5m | 200°C | 0.385mm² | 600V | Tinned Copper | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
86K7241 | ALPHA WIRE | Spool of 100 | 1+ $101.210 3+ $97.900 5+ $94.590 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Spool of 100 | 1+ $101.210 3+ $97.900 5+ $94.590 | PVC | Black | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.651mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ $267.370 3+ $246.270 5+ $236.220 10+ $221.140 25+ $205.060 More Pricing... | PVC | Black | 18AWG | 16 x 30AWG | 100ft | 30.5m | 80°C | 0.81mm² | 1kV | Tinned Copper | 2.01mm | MIL-W-76 B Type MW | - | ||||||
Spool of 100 | 1+ $213.360 3+ $196.510 5+ $188.490 10+ $176.460 25+ $163.630 More Pricing... | PVC | Red | 20AWG | 10 x 30AWG | 100ft | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 1000 | 1+ $429.670 3+ $410.890 5+ $394.460 10+ $378.010 25+ $354.540 More Pricing... | PVC | Black | 22AWG | Solid | 1000ft | 305m | 105°C | 0.324mm² | 300V | Tinned Copper | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ $587.490 3+ $568.290 5+ $549.100 | PTFE | Black | 18AWG | 19 x 30AWG | 100ft | 30.5m | 200°C | 0.969mm² | 600V | Silver Plated Copper | 1.75mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Spool of 100 | 1+ $240.040 3+ $229.550 5+ $220.370 10+ $211.190 25+ $198.070 More Pricing... | PTFE | Red | 32AWG | 7 x 40AWG | 100ft | 30.5m | 200°C | 0.03mm² | 250V | Silver Plated Copper | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Spool of 100 | 1+ $119.200 3+ $109.790 5+ $105.310 10+ $98.580 25+ $91.420 More Pricing... | PVC | Black | 16AWG | 26 x 30AWG | 100ft | 30.5m | 105°C | 1.32mm² | 600V | Copper | 3.175mm | - | - | ||||||