1,043 Product Results Found for "PRO SIGNAL"
Find a huge range of Hook Up Wire at Newark Electronics Canada. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Multicomp Pro, PRO Power & PRO Elec
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Melting Temperature
Reel Length (Imperial)
Reel Length (Metric)
Weight - Metric
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Pack of 4 | 1+ $32.450 25+ $29.800 50+ $27.150 100+ $25.240 250+ $23.640 | PU | Green | - | 38AWG | Solid | - | - | 101.7ft | 31m | - | 120°C | - | 1.5kV | Copper | 0.15mm | - | Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools | ||||||
Pack of 4 | 1+ $22.080 5+ $20.910 10+ $19.880 | PU | Green | - | 36AWG | Solid | - | - | 101.7ft | 31m | - | 120°C | 0.029mm² | 1.5kV | Copper | 0.19mm | - | Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools | ||||||
MULTICOMP PRO | Pack of 4 | 1+ $31.900 25+ $29.350 50+ $26.790 100+ $24.940 250+ $23.400 | PU | Gold | - | 36AWG | Solid | - | - | 101.7ft | 31m | - | 120°C | - | 1.5kV | Copper | 0.19mm | - | Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools | |||||
MULTICOMP PRO | Spool of 50 | 1+ $536.220 10+ $500.890 25+ $484.590 50+ $468.280 100+ $449.250 | Rubber | Black | - | - | - | - | - | 164ft | 50m | - | 85°C | 16mm² | 100V | Copper | 10mm | - | Pro Power H01N2-D Welding Cable | |||||
MULTICOMP PRO | Spool of 50 | 1+ $322.710 10+ $301.440 25+ $291.630 50+ $281.810 100+ $270.370 | Rubber | Black | - | - | - | - | - | 164ft | 50m | - | 85°C | 10mm² | 100V | Copper | 9mm | - | Pro Power H01N2-D Welding Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $4.630 10+ $4.480 25+ $4.330 50+ $4.020 | LSZH | Grey | - | - | - | - | - | - | - | - | 90°C | 4mm² | 750V | Copper | 4.7mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | |||||
Each | 1+ $38.190 25+ $35.130 50+ $32.060 100+ $29.850 250+ $28.010 | - | Unjacketed | - | 15AWG | Solid | - | - | 105ft | 32m | - | 155°C | 2.08mm² | - | Tinned Copper | 1.5mm | BS 4520, BS 60317/20 | ECW | ||||||
Each | 1+ $42.040 25+ $38.600 50+ $35.160 100+ $32.690 250+ $30.630 | PU | Natural | 0.4mm | 26AWG | - | 0.02" | 390°C | 1476.38ft | 450m | 1.11729g | - | 0.12568mm² | - | Copper | 0.4mm | - | - | ||||||
Each | 1+ $39.050 25+ $35.850 50+ $32.680 100+ $30.370 250+ $28.460 | - | Unjacketed | - | 18AWG | Solid | - | - | 230ft | 70m | - | 155°C | 0.7855mm² | 7kV | Tinned Copper | 1mm | BS 4520, BS 60317/20 | - | ||||||
Spool of 25 | 1+ $3.880 4+ $3.470 | PVC | Black | - | 22AWG | - | - | - | 25ft | 7.62m | - | 105°C | 0.33mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 25 | 1+ $3.470 4+ $3.190 | PVC | Red | - | 24AWG | - | - | - | 25ft | 7.62m | - | 105°C | 0.2mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 25 | 1+ $5.270 4+ $4.990 | PVC | Black | - | 18AWG | - | - | - | 25ft | 7.62m | - | 105°C | 0.82mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 25 | 1+ $4.580 4+ $4.300 | PVC | Black | - | 20AWG | - | - | - | 25ft | 7.62m | - | 105°C | 0.52mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 25 | 1+ $4.580 4+ $4.300 | PVC | Red | - | 20AWG | - | - | - | 25ft | 7.62m | - | 105°C | 0.52mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 25 | 1+ $3.880 4+ $3.470 | PVC | Brown | - | 22AWG | - | - | - | 25ft | 7.62m | - | 105°C | 0.33mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
MULTICOMP PRO | 1 Meter | 1+ $8.900 10+ $8.620 25+ $8.320 50+ $7.760 | PVC | Black | - | 8AWG | 136 x 0.3mm | - | - | 3.3ft | 1m | - | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Spool of 100 | 1+ $72.780 25+ $67.500 50+ $61.970 100+ $60.460 250+ $57.940 | PVC | Brown | - | 18AWG | 30 x 0.2mm | - | - | 328ft | 100m | - | 105°C | 1mm² | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | Spool of 100 | 1+ $72.780 25+ $67.500 50+ $61.970 100+ $60.460 250+ $57.940 | PVC | Violet | - | 18AWG | 30 x 0.2mm | - | - | 328ft | 100m | - | 105°C | 1mm² | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | 1 Meter | 1+ $1.960 10+ $1.910 25+ $1.840 50+ $1.710 | PVC | Blue | - | 16AWG | 30 x 0.25mm | - | - | 3.3ft | 1m | - | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Spool of 100 | 1+ $9.030 4+ $8.470 | PVC | White | - | 22AWG | - | - | - | 100ft | 30.5m | - | 105°C | 0.33mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
MULTICOMP PRO | 1 Meter | 1+ $8.900 10+ $8.620 25+ $8.320 50+ $7.760 | PVC | Red | - | 8AWG | 136 x 0.3mm | - | - | 3.3ft | 1m | - | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Spool of 25 | 1+ $3.880 4+ $3.470 | PVC | Violet | - | 22AWG | - | - | - | 25ft | 7.62m | - | 105°C | 0.33mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 100 | 1+ $7.640 4+ $7.080 | PVC | Black | - | 24AWG | - | - | - | 100ft | 30.5m | - | 105°C | 0.2mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
MULTICOMP PRO | Spool of 100 | 1+ $132.820 10+ $127.430 25+ $123.120 50+ $119.340 100+ $115.030 | PVC | Green, Yellow | - | 14AWG | 50 x 0.25mm | - | - | 328ft | 100m | - | 105°C | 2.5mm² | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Spool of 25 | 1+ $5.270 4+ $4.990 | PVC | Red | - | 18AWG | - | - | - | 25ft | 7.62m | - | 105°C | 0.82mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||