413 Product Results Found for "Type+G"
Find a huge range of Hook Up Wire at Newark Electronics Canada. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Alpha Wire, Multicomp Pro & Belden
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 100 | 1+ $199.580 3+ $183.830 5+ $176.330 10+ $165.070 25+ $153.070 More Pricing... | PVC | Green, Yellow | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.81mm² | 600V | Tinned Copper | 2.819mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Spool of 100 | 1+ $66.000 3+ $63.850 5+ $61.690 | PVC | Green | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 1000 | 1+ $383.070 3+ $370.550 5+ $358.040 | PVC | Green | 20AWG | 10 x 30AWG | 1000ft | 305m | 105°C | 0.51mm² | 300V | Tinned Copper | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ $462.390 3+ $447.280 5+ $432.170 | MPPE | Green, Yellow | 12AWG | 65 x 30AWG | 100ft | 30.5m | 105°C | 3.31mm² | 600V | Tinned Copper | 2.97mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Spool of 100 | 1+ $162.980 3+ $150.110 5+ $143.980 10+ $134.790 25+ $124.990 More Pricing... | PVC | Green, Yellow | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.81mm² | 300V | Tinned Copper | 2.01mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Pack of 4 | 1+ $22.080 5+ $20.910 10+ $19.880 | PU | Green | 36AWG | Solid | 101.7ft | 31m | 120°C | 0.029mm² | 1.5kV | Copper | 0.19mm | - | Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools | ||||||
Spool of 100 | 1+ $197.180 3+ $190.740 5+ $184.290 | PVC | Green, Yellow | 14AWG | 41 x 30AWG | 100ft | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Spool of 100 | 1+ $386.800 3+ $374.150 5+ $361.520 | PVC | Green | 12AWG | 65 x 30AWG | 100ft | 30.5m | 105°C | 3.315mm² | 600V | Tinned Copper | 3.99mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW | - | ||||||
Spool of 1000 | 1+ $1,641.910 | MPPE | Green, Yellow | 14AWG | 41 x 30AWG | 1000ft | 305m | 105°C | 2.08mm² | 600V | Tinned Copper | 2.44mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Spool of 1000 | 1+ $858.320 | PVC | Green, Yellow | 16AWG | 26 x 30AWG | 1000ft | 305m | 105°C | 1.326mm² | 600V | Tinned Copper | 3.15mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Spool of 100 | 1+ $55.600 3+ $53.420 5+ $51.240 10+ $49.060 25+ $46.870 More Pricing... | PVC | Green | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.81mm² | 600V | Copper | 2.718mm | - | - | ||||||
Spool of 1000 | 1+ $454.020 3+ $439.170 5+ $424.340 | PVC | Green | 18AWG | 16 x 30AWG | 1000ft | 305m | 105°C | 0.816mm² | 300V | Tinned Copper | 2.01mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ $197.180 3+ $190.740 5+ $184.290 | PVC | Green | 14AWG | 41 x 30AWG | 100ft | 30.5m | 105°C | 2.09mm² | 600V | Tinned Copper | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Spool of 100 | 1+ $174.380 3+ $160.620 5+ $154.060 10+ $144.230 25+ $133.740 More Pricing... | PVC | Green | 18AWG | 16 x 30AWG | 100ft | 30.5m | 80°C | 0.816mm² | 1kV | Copper | 1.981mm | MIL-W-76 B Type MW | - | ||||||
Spool of 100 | 1+ $179.010 3+ $171.180 5+ $164.340 10+ $157.490 25+ $147.710 More Pricing... | MPPE | Green, Yellow | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.81mm² | 600V | Tinned Copper | 1.702mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Spool of 100 | 1+ $237.640 3+ $227.240 5+ $218.150 10+ $209.070 25+ $196.080 More Pricing... | MPPE | Green, Yellow | 16AWG | 26 x 30AWG | 100ft | 30.5m | 105°C | 1.32mm² | 600V | Tinned Copper | 2.057mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Spool of 100 | 1+ $107.270 3+ $98.810 5+ $94.770 10+ $88.730 25+ $82.260 More Pricing... | PVC | Green | 28AWG | 7 x 36AWG | 100ft | 30.5m | 105°C | 0.09mm² | 600V | Tinned Copper | 0.864mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Spool of 1000 | 1+ $390.390 10+ $386.440 | PVC | Green | 22AWG | 7 x 30AWG | 1000ft | 305m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ $72.280 3+ $66.590 5+ $63.860 10+ $59.790 25+ $55.440 More Pricing... | PVC | Green | 18AWG | Solid | 100ft | 30m | 105°C | 0.82mm² | 600V | Tinned Copper | 2.64mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW | - | ||||||
Spool of 1000 | 1+ $454.020 3+ $439.170 5+ $424.340 | PVC | Green, Yellow | 18AWG | 16 x 30AWG | 1000ft | 305m | 105°C | 0.816mm² | 300V | Copper | 2.032mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 1000 | 1+ $695.300 | PVC | Green, Yellow | 16AWG | 26 x 30AWG | 1000ft | 305m | 105°C | 1.326mm² | 300V | Tinned Copper | 2.34mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ $196.010 3+ $180.540 5+ $173.170 10+ $162.120 25+ $150.330 More Pricing... | Polyhenilether | Green, Yellow | 20AWG | 10 x 30AWG | 100ft | 30.5m | 105°C | 0.52mm² | 600V | Tinned Copper | 1.4mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Spool of 100 | 1+ $870.480 | PVC | Green | 8AWG | 133 x 29AWG | 100ft | 30.5m | 105°C | 8.61mm² | 600V | Copper | 6.655mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW | - | ||||||
Spool of 100 | 1+ $66.000 3+ $63.850 5+ $61.690 | PVC | Green, Yellow | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.357mm² | 300V | Copper | 1.651mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ $165.710 3+ $152.630 5+ $146.400 10+ $137.040 25+ $127.080 More Pricing... | Polyhenilether | Green | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.32mm² | 600V | Tinned Copper | 1.24mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||