Hook Up Wire:

13 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AC7993

RoHS

TE CONNECTIVITY
Spool of 100
1+
$141.200
200+
$137.520
500+
$135.540
Min: 1 / Mult: 1
ETFE
White
22AWG
0.38mm²
328.084ft
100m
150°C
19 x 34AWG
600VAC
Tinned Copper
1.09mm
-
05AC9817

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 328
1+
$110.180
200+
$106.990
500+
$105.300
Min: 1 / Mult: 1
Polyester
Black
22AWG
0.38mm²
328ft
100m
120°C
19 x 0.15mm
600VAC
Tinned Copper
1.13mm
99M0111 Series
50AC8199

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$125.690
200+
$122.060
500+
$120.110
Min: 1 / Mult: 1
Polyester
Black
20AWG
0.62mm²
328ft
100m
120°C
19 x 0.2mm
600VAC
Tinned Copper
1.4mm
99M0111 Series
50AC7952

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$72.990
200+
$66.840
Min: 1 / Mult: 1
PVDF
Black
28AWG
0.089mm²
328ft
100m
150°C
7 x 36AWG
600VAC
Tinned Copper
0.76mm
Spec 44 Series
50AC7992

RoHS

TE CONNECTIVITY
Spool of 100
1+
$227.560
100+
$221.630
200+
$218.460
Min: 1 / Mult: 1
ETFE
White
20AWG
0.62mm²
328.084ft
100m
150°C
19 x 32AWG
600VAC
Tinned Copper
1.27mm
-
50AC8201

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$126.080
200+
$122.420
500+
$120.480
Min: 1 / Mult: 1
Polyester
White
20AWG
0.62mm²
328ft
100m
120°C
19 x 0.2mm
600VAC
Tinned Copper
1.4mm
99M0111 Series
50AC8200

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$123.850
200+
$120.270
500+
$118.360
Min: 1 / Mult: 1
Polyester
Pink
20AWG
0.62mm²
328ft
100m
-
19 x 0.2mm
600VAC
Tinned Copper
1.4mm
99M0111 Series
50AC8198

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$346.060
100+
$313.500
Min: 1 / Mult: 1
Polyester
Pink
16AWG
1.23mm²
328ft
100m
120°C
19 x 0.3mm
600VAC
Tinned Copper
1.9mm
99M0111 Series
50AC8205

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$83.180
Min: 1 / Mult: 1
Polyester
Pink
24AWG
0.24mm²
328ft
100m
120°C
19 x 0.12mm
600VAC
Tinned Copper
0.98mm
99M0111 Series
50AC8204

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$121.810
200+
$111.440
Min: 1 / Mult: 1
Polyester
Black
24AWG
0.24mm²
328ft
100m
120°C
19 x 0.12mm
600VAC
Tinned Copper
0.98mm
99M0111 Series
50AC8203

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$111.950
200+
$108.720
500+
$106.980
Min: 1 / Mult: 1
Polyester
White
22AWG
0.38mm²
328ft
100m
120°C
19 x 0.15mm
600VAC
Tinned Copper
1.13mm
99M0111 Series
50AC7985

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$223.110
100+
$217.290
200+
$214.190
Min: 1 / Mult: 1
ETFE
White
18AWG
0.96mm²
328ft
100m
150°C
19 x 30AWG
600VAC
Tinned Copper
1.52mm
Spec 55 Series
50AC8202

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$104.160
Min: 1 / Mult: 1
Polyester
Pink
22AWG
0.38mm²
328ft
100m
-
19 x 0.15mm
600VAC
Tinned Copper
1.13mm
99M0111 Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M