Multiconductor Cable:

7,083 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
03F4214

RoHS

Spool of 1000
1+
$63,256.530
5+
$60,810.140
10+
$58,713.240
Total:$63,256.53
Min: 1 / Mult: 1
Shielded
50Conductor
-
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
Copper
PVC
14.097mm
300V
-
04F5071

RoHS

Spool of 100
1+
$2,494.090
5+
$2,397.640
10+
$2,314.970
Total:$2,494.09
Min: 1 / Mult: 1
Shielded
3Conductor
-
18AWG
-
100ft
30.48m
Red
19 x 30AWG
Tinned Copper
FEP
4.674mm
300V
-
87K2773

RoHS

Spool of 100
1+
$646.990
5+
$621.970
10+
$600.530
Total:$646.99
Min: 1 / Mult: 1
Unshielded
5Conductor
-
18AWG
-
100ft
30.5m
Chrome
19 x 30AWG
Tinned Copper
PVC
7.163mm
300V
-
85K9693

RoHS

Spool of 1000
1+
$2,597.960
Total:$2,597.96
Min: 1 / Mult: 1
Shielded
4Conductor
-
22AWG
-
1000ft
304.8m
Slate
7 x 30AWG
Tinned Copper
PVC
4.93mm
300V
-
87K1732

RoHS

Spool of 500
1+
$20,084.430
5+
$19,307.690
10+
$18,641.910
Total:$20,084.43
Min: 1 / Mult: 1
Shielded
4Conductor
-
18AWG
-
500ft
152.4m
White
19 x 30AWG
Copper
PTFE
5.232mm
600V
-
12K0085

RoHS

Spool of 1000
1+
$23,163.650
5+
$22,267.820
10+
$21,499.970
Total:$23,163.65
Min: 1 / Mult: 1
Shielded
3Conductor
-
24AWG
-
1000ft
304.8m
White
19 x 36AWG
Copper
PTFE
3.404mm
600V
-
02F4012

RoHS

Spool of 100
1+
$2,370.110
5+
$2,278.450
10+
$2,199.890
Total:$2,370.11
Min: 1 / Mult: 1
Shielded
8Conductor
-
20AWG
-
100ft
30.48m
Black
26 x 34AWG
Tinned Copper
EPDM Rubber
9.677mm
600V
-
02F5333

RoHS

Spool of 500
1+
$6,224.980
5+
$5,984.230
10+
$5,777.870
Total:$6,224.98
Min: 1 / Mult: 1
Unshielded
12Conductor
-
20AWG
-
500ft
152.4m
Chrome
7 x 28AWG
Tinned Copper
PVC
8.585mm
300V
-
15B3316
Spool of 500
1+
$2,771.780
5+
$2,664.580
10+
$2,572.700
Total:$2,771.78
Min: 1 / Mult: 1
Shielded
2Conductor
-
24AWG
-
500ft
152.4m
Black
40 x 45AWG
Tinned Copper
Rubber
5.055mm
300V
-
19M8481

RoHS

Spool of 100
1+
$878.280
Total:$878.28
Min: 1 / Mult: 1
Shielded
2Conductor
-
24AWG
-
100ft
30.48m
White
19 x 36AWG
Silver Plated Copper
PTFE
3.15mm
600V
-
92F2196

RoHS

Spool of 250
1+
$2,810.260
5+
$2,701.580
10+
$2,608.420
Total:$2,810.26
Min: 1 / Mult: 1
Unshielded
3Conductor
-
14AWG
2.1mm²
250ft
76.2m
Black
41 x 30AWG
Copper
PVC
9.652mm
300V
-
96B4461

RoHS

Spool of 1000
1+
$907.240
5+
$872.160
10+
$842.080
Total:$907.24
Min: 1 / Mult: 1
Shielded
3Conductor
-
20AWG
-
1000ft
304.8m
Black
7 x 26AWG
Copper
PVC
-
350V
-
82T4738

RoHS

Spool of 50
1+
$266.680
25+
$259.430
50+
$252.180
100+
$246.380
Total:$266.68
Min: 1 / Mult: 1
Unscreened
4Conductor
-
22AWG
-
164ft
50m
Green
7 x 0.643mm
Copper
PE
6.7mm
-
-
87K1871

RoHS

Spool of 500
1+
$1,711.460
5+
$1,645.260
10+
$1,588.520
Total:$1,711.46
Min: 1 / Mult: 1
Shielded
3Conductor
-
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
Tinned Copper
PVC
5.283mm
300V
-
02F5282

RoHS

Spool of 100
1+
$1,130.050
5+
$1,086.340
10+
$1,048.880
Total:$1,130.05
Min: 1 / Mult: 1
Unshielded
9Conductor
-
18AWG
-
100ft
30.48m
Chrome
19 x 30AWG
Tinned Copper
PVC
9.246mm
300V
-
02F8745

RoHS

Spool of 100
1+
$315.140
3+
$301.370
5+
$289.320
10+
$277.270
25+
$260.050
More Pricing...
Total:$315.14
Min: 1 / Mult: 1
Unshielded
9Conductor
-
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
6.35mm
300V
-
87K7367

RoHS

Spool of 100
1+
$1,707.480
5+
$1,641.440
10+
$1,584.840
Total:$1,707.48
Min: 1 / Mult: 1
Shielded
20Conductor
-
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
Copper
PVC
7.976mm
300V
-
87K1728

RoHS

Spool of 100
1+
$3,670.410
5+
$3,528.460
10+
$3,406.780
Total:$7,340.82
Min: 2 / Mult: 2
Shielded
3Conductor
-
16AWG
-
100ft
30.48m
White
19 x 29AWG
Copper
PTFE
5.156mm
600V
-
02F4225

RoHS

Spool of 100
1+
$1,481.490
5+
$1,424.200
10+
$1,375.090
Total:$1,481.49
Min: 1 / Mult: 1
Unshielded
12Conductor
-
18AWG
-
100ft
30.48m
Chrome
19 x 30AWG
Tinned Copper
PVC
10.465mm
300V
-
88K2108

RoHS

Spool of 100
1+
$605.860
Total:$605.86
Min: 1 / Mult: 1
Shielded
8Conductor
-
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
5.94mm
300V
-
87K1376

RoHS

Spool of 500
1+
$231.340
5+
$222.400
10+
$214.730
Total:$231.34
Min: 1 / Mult: 1
Unshielded
6Conductor
-
22AWG
-
500ft
152.4m
Gray
7 x 30AWG
Copper
PVC
4.496mm
300V
-
03F4038

RoHS

Spool of 1000
1+
$6,115.180
5+
$5,644.790
10+
$5,246.750
Total:$6,115.18
Min: 1 / Mult: 1
Shielded
6Conductor
-
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
Copper
PVC
6.223mm
300V
-
03F6092

RoHS

Spool of 1000
1+
$7,519.530
5+
$7,228.730
10+
$6,979.460
Total:$7,519.53
Min: 1 / Mult: 1
Shielded
3Conductor
-
18AWG
-
1000ft
304.8m
Chrome
19 x 30AWG
Copper
PVC
6.223mm
300V
-
43W7409
Spool of 300
1+
$50.060
10+
$47.950
Total:$50.06
Min: 1 / Mult: 1
Shielded
2Conductor
-
-
-
328ft
100m
Black
-
Copper
PVC
3mm
-
-
15B3435

RoHS

Spool of 1000
1+
$37,562.140
5+
$36,109.470
10+
$34,864.320
Total:$37,562.14
Min: 1 / Mult: 1
Shielded
3Conductor
-
16AWG
-
1000ft
305m
Transparent
19 x 29AWG
Copper
ETFE
5.715mm
300V
-
226-250 of 7083 items
of 284 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M