Multiconductor Cable:

7,083 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
87K7451

RoHS

Spool of 100
1+
$778.530
5+
$748.420
10+
$722.610
Total:$778.53
Min: 1 / Mult: 1
Shielded
6Conductor
-
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
Tinned Copper
PVC
6.223mm
300V
-
87K7182

RoHS

Spool of 100
1+
$698.850
5+
$671.820
10+
$648.660
Total:$698.85
Min: 1 / Mult: 1
Unshielded
10Conductor
-
22AWG
-
100ft
30.5m
Chrome
7 x 30AWG
Tinned Copper
PVC
6.706mm
300V
-
03F4174

RoHS

Spool of 500
1+
$19,895.620
5+
$19,126.180
10+
$18,466.650
Total:$19,895.62
Min: 1 / Mult: 1
Shielded
25Conductor
-
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
Copper
PVC
9.398mm
300V
-
02F6074

RoHS

Spool of 100
1+
$642.570
5+
$617.720
10+
$596.430
Total:$642.57
Min: 1 / Mult: 1
Unshielded
4Conductor
-
22AWG
-
100ft
30.48m
Red
7 x 30AWG
Copper
FEP
3.073mm
300V
-
02F5276

RoHS

Spool of 500
1+
$1,950.870
2+
$1,853.570
3+
$1,797.970
5+
$1,729.860
7+
$1,686.770
Total:$1,950.87
Min: 1 / Mult: 1
Unshielded
5Conductor
-
18AWG
-
500ft
152.4m
Chrome
19 x 30AWG
Tinned Copper
PVC
7.163mm
300V
-
02F9070

RoHS

Spool of 500
1+
$699.440
Total:$699.44
Min: 1 / Mult: 1
Unshielded
4Conductor
-
20AWG
0.51mm²
500ft
152.4m
Slate
7 x 28AWG
Tinned Copper
PVC
5.334mm
300V
-
04F8953

RoHS

Spool of 1000
1+
$33,738.490
5+
$32,433.680
10+
$31,315.270
Total:$33,738.49
Min: 1 / Mult: 1
Shielded
13Conductor
-
22AWG
0.31mm²
1000ft
304.8m
Gray
7 x 30AWG, 7 x 28AWG
Tinned Copper
PVC
11.684mm
300V
-
30H1186

RoHS

Spool of 1000
1+
$4,603.100
5+
$4,425.080
10+
$4,272.490
Total:$4,603.10
Min: 1 / Mult: 1
Shielded
4Conductor
-
22AWG
0.31mm²
1000ft
304.8m
Natural
7 x 30AWG, 16 x 30AWG
Tinned Copper
LSPVC
5.207mm
300V
-
03F4207

RoHS

Spool of 500
1+
$10,178.970
Total:$10,178.97
Min: 1 / Mult: 1
Shielded
25Conductor
-
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
Copper
PVC
10.414mm
300V
-
03F2164

RoHS

Spool of 1000
1+
$5,716.130
5+
$5,495.060
10+
$5,305.580
Total:$5,716.13
Min: 1 / Mult: 1
Shielded
3Conductor
-
22AWG
0.33mm²
1000ft
304.8m
Black
7 x 30AWG
Copper
PVC
11.938mm
30V
-
12K0074

RoHS

Spool of 1000
1+
$19,689.700
5+
$18,928.220
10+
$18,275.520
Total:$19,689.70
Min: 1 / Mult: 1
Shielded
2Conductor
-
22AWG
-
1000ft
304.8m
White
19 x 34AWG
Silver Plated Copper
HTF Thermoelastomer
3.632mm
600V
-
12K0090

RoHS

Spool of 100
1+
$2,964.120
5+
$2,849.490
10+
$2,751.230
Total:$2,964.12
Min: 1 / Mult: 1
Shielded
3Conductor
-
20AWG
-
100ft
30.48m
White
19 x 32AWG
Copper
PTFE
4.242mm
600V
-
66F7743

RoHS

Spool of 1000
1+
$2,153.110
Total:$2,153.11
Min: 1 / Mult: 1
Shielded
3Conductor
-
18AWG
0.8mm²
1000ft
304.8m
Black
7 x 26AWG
Copper
PVC
7.366mm
600V
-
02F8757

RoHS

Spool of 100
1+
$946.300
Total:$946.30
Min: 1 / Mult: 1
Unshielded
20Conductor
-
22AWG
0.34mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
8.128mm
300V
-
92F7402

RoHS

Spool of 1000
1+
$3,568.360
Total:$3,568.36
Min: 1 / Mult: 1
Shielded
4Conductor
-
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
Tinned Copper
PVC
4.9mm
300V
Xtra-Guard 1 Series
87K7365

RoHS

Spool of 100
1+
$558.060
5+
$536.470
10+
$517.970
Total:$558.06
Min: 1 / Mult: 1
Shielded
8Conductor
-
24AWG
-
100ft
30.5m
Chrome
7 x 32AWG
Tinned Copper
PVC
5.69mm
300V
-
15B3308

RoHS

Spool of 500
1+
$3,956.260
5+
$3,803.250
10+
$3,672.110
Total:$3,956.26
Min: 1 / Mult: 1
Shielded
3Conductor
-
24AWG
-
500ft
152.4m
Chrome
19 x 32AWG
Tinned Copper
PVC
6.198mm
600V
-
60R5677

RoHS

Spool of 100
1+
$688.550
100+
$667.090
200+
$655.640
Total:$688.55
Min: 1 / Mult: 1
Screened
2Conductor
-
22AWG
0.38mm²
328ft
100m
White
19 x 0.15mm
Copper
PVF2
3.353mm
600V
-
04F3207

RoHS

Spool of 500
1+
$5,787.340
5+
$5,563.520
10+
$5,371.670
Total:$5,787.34
Min: 1 / Mult: 1
Shielded
2Conductor
-
20AWG
-
500ft
152.4m
Red
7 x 28AWG
Tinned Copper
FEP
3.988mm
300V
-
06M3941

RoHS

Spool of 500
1+
$655.900
5+
$630.540
10+
$608.800
Total:$655.90
Min: 1 / Mult: 1
Unshielded
2Conductor
-
14AWG
2.08mm²
500ft
152.4m
Gray
19 x 26AWG
Copper
PVC
5.944mm
300V
-
87K1747

RoHS

Spool of 100
1+
$3,128.530
5+
$3,007.530
10+
$2,903.830
Total:$3,128.53
Min: 1 / Mult: 1
Shielded
6Conductor
-
20AWG
-
100ft
30.48m
Red
7 x 28AWG
Tinned Copper
FEP
5.258mm
300V
-
84K8544

RoHS

Date/Lot Code

Each
1+
$98.960
25+
$91.150
50+
$83.740
100+
$77.430
250+
$72.480
Total:$98.96
Min: 1 / Mult: 1
Unshielded
4Conductor
-
26AWG
-
100ft
30.48m
Silver
7 x 0.16mm
Copper
PVC
-
-
-
84K8545

RoHS

Date/Lot Code

Each
1+
$121.950
25+
$112.640
50+
$103.810
100+
$96.290
250+
$90.400
Total:$121.95
Min: 1 / Mult: 1
Unshielded
6Conductor
-
26AWG
-
100ft
30.48m
Silver
7 x 0.16mm
Copper
PVC
6.8mm
-
-
03F4082

RoHS

Spool of 500
1+
$12,081.480
5+
$11,614.250
10+
$11,213.760
Total:$12,081.48
Min: 1 / Mult: 1
Shielded
25Conductor
-
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
Copper
Polyolefin
11.303mm
300V
-
02F3994

RoHS

Spool of 100
1+
$811.760
Total:$811.76
Min: 1 / Mult: 1
Shielded
3Conductor
-
20AWG
-
100ft
30.48m
Black
26 x 34AWG
Tinned Copper
EPDM Rubber
6.909mm
600V
-
251-275 of 7083 items
of 284 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M