Multiconductor Cable:

7,083 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
02F8177

RoHS

Spool of 500
1+
$1,437.710
Total:$1,437.71
Min: 1 / Mult: 1
Shielded
4Conductor
-
18AWG
-
500ft
152.4m
Slate
16 x 30AWG
Tinned Copper
PVC
6.35mm
300V
-
03F6092

RoHS

Spool of 1000
1+
$7,519.530
5+
$7,228.730
10+
$6,979.460
Total:$7,519.53
Min: 1 / Mult: 1
Shielded
3Conductor
-
18AWG
-
1000ft
304.8m
Chrome
19 x 30AWG
Copper
PVC
6.223mm
300V
-
04F5071

RoHS

Spool of 100
1+
$2,494.090
5+
$2,397.640
10+
$2,314.970
Total:$2,494.09
Min: 1 / Mult: 1
Shielded
3Conductor
-
18AWG
-
100ft
30.48m
Red
19 x 30AWG
Tinned Copper
FEP
4.674mm
300V
-
87K7365

RoHS

Spool of 100
1+
$558.060
5+
$536.470
10+
$517.970
Total:$558.06
Min: 1 / Mult: 1
Shielded
8Conductor
-
24AWG
-
100ft
30.5m
Chrome
7 x 32AWG
Tinned Copper
PVC
5.69mm
300V
-
02F5282

RoHS

Spool of 100
1+
$1,130.050
5+
$1,086.340
10+
$1,048.880
Total:$1,130.05
Min: 1 / Mult: 1
Unshielded
9Conductor
-
18AWG
-
100ft
30.48m
Chrome
19 x 30AWG
Tinned Copper
PVC
9.246mm
300V
-
12K0078

RoHS

Spool of 100
1+
$2,650.690
5+
$2,548.180
10+
$2,460.300
Total:$2,650.69
Min: 1 / Mult: 1
Shielded
2Conductor
-
18AWG
-
100ft
30.48m
White
19 x 30AWG
Copper
PTFE
4.648mm
600V
-
60R5677

RoHS

Spool of 100
1+
$772.390
100+
$751.550
200+
$740.430
Total:$772.39
Min: 1 / Mult: 1
Screened
2Conductor
-
22AWG
0.38mm²
328ft
100m
White
19 x 0.15mm
Copper
PVF2
3.353mm
600V
-
37F3076

RoHS

Spool of 250
1+
$12,095.950
5+
$11,628.160
10+
$11,227.190
Total:$12,095.95
Min: 1 / Mult: 1
Unshielded
3Conductor
-
10AWG
-
250ft
76.2m
Black
105 x 30AWG
Copper
Rubber
17.297mm
600V
-
02F5333

RoHS

Spool of 500
1+
$6,224.980
5+
$5,984.230
10+
$5,777.870
Total:$6,224.98
Min: 1 / Mult: 1
Unshielded
12Conductor
-
20AWG
-
500ft
152.4m
Chrome
7 x 28AWG
Tinned Copper
PVC
8.585mm
300V
-
15B3316
Spool of 500
1+
$2,771.780
5+
$2,664.580
10+
$2,572.700
Total:$2,771.78
Min: 1 / Mult: 1
Shielded
2Conductor
-
24AWG
-
500ft
152.4m
Black
40 x 45AWG
Tinned Copper
Rubber
5.055mm
300V
-
03F4083

RoHS

Spool of 1000
1+
$24,162.970
5+
$23,228.490
10+
$22,427.500
Total:$24,162.97
Min: 1 / Mult: 1
Shielded
25Conductor
-
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
Copper
Polyolefin
11.303mm
300V
-
87K1724

RoHS

Spool of 500
1+
$13,253.390
5+
$12,740.830
10+
$12,301.490
Total:$13,253.39
Min: 1 / Mult: 1
Shielded
2Conductor
-
18AWG
-
500ft
152.4m
White
19 x 30AWG
Copper
PTFE
4.648mm
600V
-
35M3494

RoHS

Each
1+
$647.290
5+
$624.740
10+
$605.420
Total:$647.29
Min: 1 / Mult: 1
Screened
6Conductor
-
24AWG
0.2mm²
498.69ft
152.4m
Chrome
7 x 0.2mm
Tinned Copper
PVC
5.31mm
300V
-
35M3496

RoHS

Each
1+
$746.070
5+
$720.080
10+
$697.810
Total:$746.07
Min: 1 / Mult: 1
Screened
8Conductor
-
24AWG
0.2mm²
498.69ft
152.4m
Chrome
7 x 0.2mm
Tinned Copper
PVC
5.69mm
300V
-
50AC8143

RoHS

Spool of 100
1+
$130.760
25+
$121.890
50+
$114.980
100+
$112.040
250+
$109.080
Total:$130.76
Min: 1 / Mult: 1
Unscreened
8Conductor
-
24AWG
0.22mm²
328ft
100m
Black
7 x 0.22mm²
Tinned Copper
PVC
4.5mm
50V
-
89R5069

RoHS

Spool of 100
1+
$447.350
10+
$442.830
Total:$447.35
Min: 1 / Mult: 1
Shielded
10Conductor
-
22AWG
0.35mm²
100ft
30m
Slate
7 x 30AWG
Tinned Copper
PVC
7.37mm
300V
-
50AC7793

RoHS

Spool of 50
1+
$1,493.290
5+
$1,465.120
10+
$1,436.940
25+
$1,408.770
Total:$1,493.29
Min: 1 / Mult: 1
Unscreened
4Conductor
-
10AWG
6mm²
164ft
50m
Grey
-
Copper
PVC
14.5mm
1kV
OLFLEX CONTROL TM Series
33AC1394

RoHS

1 Meter
1+
$4.940
10+
$4.760
25+
$4.590
50+
$4.270
Total:$4.94
Min: 1 / Mult: 1
Unscreened
3Conductor
-
22AWG
-
-
-
Chrome
7 x 30AWG
Tinned Copper
PVC
4.37mm
150Vrms
-
69AC7681

RoHS

Spool of 100
1+
$1,299.290
5+
$1,212.200
10+
$1,183.160
Total:$1,299.29
Min: 1 / Mult: 1
Shielded
4Conductor
-
14AWG
2.5mm²
100ft
30.5m
Black
-
Tinned Copper
Thermoplastic
14.6mm
600V
Olflex VFD with Signal Series
37AC0074

RoHS

Spool of 100
1+
$266.750
5+
$256.430
10+
$247.590
Total:$266.75
Min: 1 / Mult: 1
Shielded
2Conductor
-
22AWG
0.38mm²
100ft
30.5m
Chrome
19 x 34AWG
Tinned Copper
PVC
5.283mm
300V
MachFlex 76000WS Series
50AC7806

RoHS

Spool of 50
1+
$855.520
5+
$838.790
10+
$822.060
25+
$805.330
Total:$855.52
Min: 1 / Mult: 1
Unscreened
4Conductor
-
-
1mm²
164ft
50m
Grey
-
Copper
PVC
8mm
1kV
OLFLEX CONTROL TM Series
50AC6619

RoHS

Spool of 50
1+
$184.070
10+
$172.210
25+
$162.050
50+
$156.960
100+
$151.880
Total:$184.07
Min: 1 / Mult: 1
Screened
2Conductor
-
-
1.5mm²
164ft
50m
Black
7 x 0.53mm
Copper
PVC
12.1mm
1kV
Pro Power BS5467 SWA
50AC6664

RoHS

Spool of 50
1+
$153.860
25+
$148.250
50+
$145.130
100+
$141.390
250+
$137.660
Total:$153.86
Min: 1 / Mult: 1
Unscreened
7Conductor
-
-
0.75mm²
164ft
50m
Grey
-
Copper
PVC
7.3mm
500V
YY
50AC8039

RoHS

Spool of 50
1+
$306.330
10+
$277.090
50+
$259.540
100+
$240.530
Total:$306.33
Min: 1 / Mult: 1
Unscreened
4Conductor
-
22AWG
-
164ft
50m
Black
-
Copper
PU
4.7mm
300V
UNITRONIC SENSOR FD Series
50AC7515

RoHS

Spool of 100
1+
$343.060
5+
$336.660
10+
$330.270
25+
$323.860
Total:$343.06
Min: 1 / Mult: 1
Screened
12Conductor
-
-
0.14mm²
328ft
100m
Grey
-
Copper
PVC
6.3mm
350V
UNITRONIC LiYCY Series
276-300 of 7083 items
of 284 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M