Multiconductor Cable:

7,083 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
50AC7025

RoHS

Spool of 25
1+
$621.460
10+
$581.520
25+
$563.090
50+
$544.660
100+
$523.160
Total:$621.46
Min: 1 / Mult: 1
Unscreened
2Conductor
-
6AWG
16mm²
82ft
25m
Transparent
-
Copper
PVC
-
750V
-
32AH9023

RoHS

Spool of 100
1+
$288.780
10+
$270.180
25+
$254.860
50+
$249.400
100+
$240.640
Total:$288.78
Min: 1 / Mult: 1
Unscreened
2Conductor
-
-
1.5mm²
328ft
100m
Black
30 x 0.25mm
Copper
Rubber
9.4mm
300V
3182VR
66AH2271

RoHS

1 Foot
10+
$28.460
Total:$142,300.00
Min: 5000 / Mult: 5000
Shielded
3Conductor
-
8AWG
-
5000ft
1524m
Black
7 x 24 x 30AWG
Tinned Copper
TPE
0.933"
1kV
-
69AH5759

RoHS

Spool of 100
1+
$1,669.060
Total:$1,669.06
Min: 1 / Mult: 1
Shielded
8Conductor
-
20AWG
-
100ft
30.5m
Black
7 x 28AWG
Tinned Copper
PU
8.38mm
300V
Xtra-Guard 2 Series
23AJ5248

RoHS

Spool of 100
1+
$538.060
10+
$532.620
Total:$538.06
Min: 1 / Mult: 1
Shielded
4Conductor
-
20AWG
0.507mm²
100ft
30.48m
Slate
10 x 30AWG
Copper
TPE
8.08mm
600V
Xtra-Guard Flex Series
66AH2260

RoHS

1 Foot
Pricing is unavailable. Please contact customer services.
Shielded
3Conductor
-
16AWG
-
1000ft
304.8m
Black
65 x 34AWG
Tinned Copper
TPE
0.528"
1kV
-
89R5514

RoHS

Spool of 100
1+
$184.300
3+
$176.240
5+
$169.190
10+
$162.150
25+
$152.070
More Pricing...
Total:$184.30
Min: 1 / Mult: 1
Shielded
2Conductor
-
18AWG
0.82mm²
100ft
30.48m
Black
7 x 0.39mm
Copper
PVC
7.04mm
600V
-
64AH4224

RoHS

Spool of 25
1+
$86.570
25+
$80.690
50+
$76.120
100+
$74.170
250+
$72.210
Total:$86.57
Min: 1 / Mult: 1
Screened
12Conductor
-
24AWG
0.2mm²
82.02ft
25m
Grey
7 x 0.2mm
Tinned Copper
PVC
6.90mm
440V
DEF STAN 61-12 Part 4
23AJ5202

RoHS

Spool of 100
1+
$661.380
Total:$661.38
Min: 1 / Mult: 1
Shielded
3Conductor
-
12AWG
3.29mm²
100ft
30.48m
Slate
65 x 30AWG
Copper
TPE
10.87mm
600V
Xtra-Guard Flex Series
02F4038
Spool of 100
1+
$639.130
5+
$614.410
10+
$593.210
Total:$1,278.26
Min: 2 / Mult: 2
Shielded
2Conductor
-
24AWG
0.201mm²
100ft
30.5m
Black
40 x 45AWG
Tinned Copper
EPDM Rubber
5.055mm
300V
-
04F3159

RoHS

Spool of 100
1+
$2,946.390
5+
$2,832.430
10+
$2,734.760
Total:$2,946.39
Min: 1 / Mult: 1
Shielded
9Conductor
-
24AWG
-
100ft
30.48m
Red
7 x 32AWG
Tinned Copper
FEP
4.775mm
300V
-
83F8568

RoHS

Spool of 500
1+
$9,308.960
5+
$8,948.950
10+
$8,640.370
Total:$9,308.96
Min: 1 / Mult: 1
Shielded
4Conductor
-
10AWG
-
500ft
152.4m
Black
105 x 30AWG
Tinned Copper
PVC
16.764mm
1kV
-
87K7442

RoHS

Spool of 1000
1+
$7,576.640
5+
$7,283.620
10+
$7,032.460
Total:$7,576.64
Min: 1 / Mult: 1
Shielded
8Conductor
-
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
Tinned Copper
Polyolefin
7.112mm
300V
-
27M1454

RoHS

Spool of 100
1+
$403.870
3+
$364.280
Total:$403.87
Min: 1 / Mult: 1
Unshielded
12Conductor
-
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
Copper
PVC
6.706mm
300V
-
87K7382

RoHS

Spool of 100
1+
$5,243.260
5+
$5,040.490
10+
$4,866.690
Total:$5,243.26
Min: 1 / Mult: 1
Unshielded
25Conductor
-
18AWG
-
100ft
30.48m
Chrome
19 x 30AWG
Tinned Copper
PVC
15.545mm
300V
-
87K1740

RoHS

Spool of 500
1+
$6,384.980
5+
$6,138.050
10+
$5,926.390
Total:$6,384.98
Min: 1 / Mult: 1
Shielded
2Conductor
-
22AWG
-
500ft
152.4m
Red
7 x 30AWG
Tinned Copper
FEP
3.581mm
300V
-
03F1634

RoHS

Spool of 500
1+
$1,764.410
5+
$1,696.180
10+
$1,637.690
Total:$1,764.41
Min: 1 / Mult: 1
Shielded
5Conductor
-
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
Tinned Copper
PVC
4.801mm
300V
-
92F2198

RoHS

Spool of 250
1+
$3,153.690
5+
$3,031.720
10+
$2,927.180
Total:$3,153.69
Min: 1 / Mult: 1
Unshielded
3Conductor
-
16AWG
-
250ft
76m
Black
65 x 34AWG
Copper
PVC
10.287mm
600V
-
87K1885

RoHS

Spool of 100
1+
$1,764.180
5+
$1,695.960
10+
$1,637.480
Total:$1,764.18
Min: 1 / Mult: 1
Unshielded
20Conductor
-
22AWG
-
100ft
30.5m
Chrome
7 x 30AWG
Tinned Copper
PVC
8.763mm
300V
-
03F1557

RoHS

Spool of 1000
1+
$53,583.140
5+
$51,510.870
10+
$49,734.630
Total:$53,583.14
Min: 1 / Mult: 1
Unshielded
15Conductor
-
16AWG
-
1000ft
304.8m
Chrome
19 x 29AWG
Copper
PVC
17.628mm
600V
-
03F6192

RoHS

Spool of 1000
1+
$1,848.700
Total:$1,848.70
Min: 1 / Mult: 1
Shielded
6Conductor
-
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
Tinned Copper
PVC
5.588mm
300V
-
15B3325

RoHS

Spool of 1000
1+
$1,509.540
5+
$1,451.160
10+
$1,401.120
Total:$1,509.54
Min: 1 / Mult: 1
Unshielded
2Conductor
-
22AWG
-
1000ft
305m
Chrome
7 x 30AWG
Copper
PVC
4.318mm
300V
-
87K7371

RoHS

Spool of 500
1+
$16,465.320
5+
$15,828.530
10+
$15,282.720
Total:$16,465.32
Min: 1 / Mult: 1
Shielded
40Conductor
-
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
Tinned Copper
PVC
10.312mm
300V
-
87K6340

RoHS

Spool of 1000
1+
$514.760
5+
$494.860
10+
$477.790
Total:$514.76
Min: 1 / Mult: 1
Unshielded
2Conductor
-
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
Copper
PVC
-
300V
-
04F3521

RoHS

Spool of 1000
1+
$6,142.690
Total:$6,142.69
Min: 1 / Mult: 1
Unshielded
8Conductor
-
18AWG
0.81mm²
1000ft
304.8m
Slate
16 x 30AWG
Tinned Copper
PVC
7.874mm
300V
-
301-325 of 7083 items
of 284 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M