Multiconductor Cable:

7,083 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
12K0095

RoHS

Spool of 500
1+
$17,573.440
5+
$16,893.810
10+
$16,311.260
Total:$17,573.44
Min: 1 / Mult: 1
Shielded
3Conductor
-
18AWG
-
500ft
152.4m
White
19 x 30AWG
Copper
PTFE
4.775mm
600V
-
02F8164

RoHS

Spool of 100
1+
$197.560
3+
$178.190
Total:$197.56
Min: 1 / Mult: 1
Shielded
3Conductor
-
20AWG
0.562mm²
100ft
30.5m
Slate
7 x 28AWG
Tinned Copper
PVC
4.95mm
300V
-
02F5334

RoHS

Spool of 1000
1+
$12,449.940
5+
$11,968.450
10+
$11,555.740
Total:$12,449.94
Min: 1 / Mult: 1
Unshielded
12Conductor
-
20AWG
-
1000ft
304.8m
Chrome
7 x 28AWG
Copper
PVC
8.585mm
300V
-
98F7271

RoHS

Spool of 100
1+
$1,578.680
5+
$1,517.630
10+
$1,465.300
Total:$1,578.68
Min: 1 / Mult: 1
Shielded
8Conductor
-
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
Tinned Copper
PVC
8.382mm
300V
-
02F4230

RoHS

Spool of 500
1+
$8,658.980
5+
$8,324.100
10+
$8,037.070
Total:$8,658.98
Min: 1 / Mult: 1
Unshielded
15Conductor
-
18AWG
-
500ft
152.4m
Chrome
19 x 30AWG
Tinned Copper
PVC
12.7mm
300V
-
02F5345

RoHS

Spool of 100
1+
$1,494.130
5+
$1,436.350
10+
$1,386.820
Total:$1,494.13
Min: 1 / Mult: 1
Unshielded
5Conductor
-
16AWG
-
100ft
30.48m
Chrome
19 x 29AWG
Copper
PVC
10.439mm
600V
-
19C3688

RoHS

Spool of 500
1+
$742.320
5+
$713.620
10+
$689.010
Total:$742.32
Min: 1 / Mult: 1
Shielded
2Conductor
-
14AWG
-
500ft
152.4m
Red
Solid
Copper
PVC
7.696mm
150V
-
54M2643

RoHS

1 Meter
1+
$5.610
10+
$5.170
25+
$5.040
50+
$4.370
Total:$5.61
Min: 1 / Mult: 1
Unscreened
4Conductor
-
-
0.75mm²
-
-
Black
24 x 0.2mm
Copper
PVC
7.7mm
500V
3184Y
60R5678

RoHS

Spool of 100
1+
$306.180
5+
$295.520
10+
$286.390
Total:$306.18
Min: 1 / Mult: 1
Screened
4Conductor
-
22AWG
0.352mm²
328ft
100m
Grey
7 x 30AWG
Copper
FR NC
3.9mm
300V
-
87K7349

RoHS

Spool of 1000
1+
$8,577.220
5+
$8,245.500
10+
$7,961.170
Total:$8,577.22
Min: 1 / Mult: 1
Unshielded
9Conductor
-
22AWG
-
1000ft
304.8m
Chrome
7 x 28AWG
Tinned Copper
PVC
8.052mm
300V
-
03F2968

RoHS

Spool of 500
1+
$8,082.590
5+
$7,770.010
10+
$7,502.070
Total:$8,082.59
Min: 1 / Mult: 1
Shielded
4Conductor
-
18AWG
-
500ft
152.4m
Red
19 x 30AWG
Tinned Copper
FEP
4.394mm
300V
-
88F1803

RoHS

Spool of 1000
1+
$2,135.340
Total:$2,135.34
Min: 1 / Mult: 1
Shielded
2Conductor
-
18AWG
-
1000ft
304.8m
Slate
16 x 30AWG
Tinned Copper
PVC
5.334mm
300V
-
88F3441

RoHS

Spool of 1000
1+
$3,005.670
Total:$3,005.67
Min: 1 / Mult: 1
Shielded
5Conductor
-
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
Tinned Copper
PVC
5.08mm
300V
-
04F3491

RoHS

Spool of 1000
1+
$2,999.580
Total:$2,999.58
Min: 1 / Mult: 1
Unshielded
6Conductor
-
20AWG
0.51mm²
1000ft
304.8m
Slate
7 x 28AWG
Tinned Copper
PVC
6.35mm
300V
-
06M4025

RoHS

Spool of 500
1+
$20,962.110
5+
$20,151.420
10+
$19,456.540
Total:$20,962.11
Min: 1 / Mult: 1
Unshielded
50Conductor
-
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
Copper
PVC
12.7mm
300V
-
19C1675

RoHS

Spool of 1000
1+
$4,389.750
5+
$4,219.990
10+
$4,074.470
Total:$4,389.75
Min: 1 / Mult: 1
Shielded
2Conductor
-
24AWG
-
1000ft
304.8m
Red
42 x 40AWG
Copper
PVC
5.359mm
300V
-
03F4173

RoHS

Spool of 100
1+
$4,784.370
5+
$4,599.350
10+
$4,440.750
Total:$4,784.37
Min: 1 / Mult: 1
Shielded
25Conductor
-
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
Copper
PVC
9.398mm
300V
-
19C3915

RoHS

Spool of 1000
1+
$748.740
5+
$719.790
10+
$694.960
Total:$748.74
Min: 1 / Mult: 1
Unshielded
2Conductor
-
18AWG
-
1000ft
304.8m
Red
Solid
Copper
PVC
0.206"
300V
-
87K1314

RoHS

Spool of 1000
1+
$551.250
5+
$529.930
10+
$511.650
Total:$551.25
Min: 1 / Mult: 1
Unshielded
4Conductor
-
18AWG
-
1000ft
304.8m
Red
Solid
Copper
PVC
4.47mm
300V
-
92F7498

RoHS

Spool of 1000
1+
$2,256.110
5+
$2,175.560
Total:$2,256.11
Min: 1 / Mult: 1
Unshielded
2Conductor
-
20AWG
0.56mm²
1000ft
304.8m
Slate
7 x 28AWG
Tinned Copper
PVC
5.28mm
300V
Xtra-Guard 1 Series
02F6136

RoHS

Spool of 500
1+
$4,752.800
5+
$4,568.990
10+
$4,411.430
Total:$4,752.80
Min: 1 / Mult: 1
Unshielded
9Conductor
-
18AWG
-
500ft
152.4m
Chrome
19 x 30AWG
Tinned Copper
PVC
9.246mm
300V
-
20M4491

RoHS

Spool of 1000
1+
$21,468.940
5+
$20,638.650
10+
$19,926.970
Total:$21,468.94
Min: 1 / Mult: 1
Shielded
4Conductor
-
16AWG
-
1000ft
304.8m
White
19 x 29AWG
Tinned Copper
PVC
7.391mm
600V
-
87K1749

RoHS

Spool of 500
1+
$10,788.950
5+
$10,371.700
10+
$10,014.050
Total:$10,788.95
Min: 1 / Mult: 1
Shielded
3Conductor
-
18AWG
-
500ft
152.4m
Red
19 x 30AWG
Tinned Copper
FEP
4.674mm
300V
-
92F9248

RoHS

Date/Lot Code

Spool of 100
1+
$199.440
3+
$190.710
5+
$183.090
10+
$175.460
25+
$164.570
More Pricing...
Total:$199.44
Min: 1 / Mult: 1
Shielded
2Conductor
-
22AWG
-
100ft
30.5m
Black
7 x 30AWG
Tinned Copper
PVC
3.4mm
300V
-
02F9074

RoHS

Spool of 1000
1+
$1,146.570
Total:$1,146.57
Min: 1 / Mult: 1
Unshielded
2Conductor
-
18AWG
0.81mm²
1000ft
304.8m
Slate
16 x 30AWG
Tinned Copper
PVC
5.08mm
300V
-
401-425 of 7083 items
of 284 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M