Multiconductor Cable:

7,083 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
87K1117

RoHS

Spool of 1000
1+
$2,210.980
5+
$2,125.480
10+
$2,052.190
Total:$2,210.98
Min: 1 / Mult: 1
Shielded
4Conductor
-
22AWG
0.33mm²
1000ft
304.8m
White
7 x 30AWG, 16 x 30AWG
Tinned Copper
PVC
6.35mm
300V
-
88K1337

RoHS

Spool of 100
1+
$518.070
3+
$467.280
Total:$518.07
Min: 1 / Mult: 1
Shielded
6Conductor
-
22AWG
0.357mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
5.563mm
300V
-
12K0065

RoHS

Spool of 1000
1+
$17,148.890
5+
$16,485.670
10+
$15,917.200
Total:$17,148.89
Min: 1 / Mult: 1
Shielded
1Conductor
-
16AWG
-
1000ft
304.8m
White
19 x 29AWG
Copper
PTFE
3.048mm
600V
-
04F3153

RoHS

Date/Lot Code

Spool of 100
1+
$1,899.090
5+
$1,825.640
10+
$1,762.690
Total:$1,899.09
Min: 1 / Mult: 1
Shielded
4Conductor
-
24AWG
-
100ft
30.48m
Red
7 x 32AWG
Tinned Copper
FEP
3.658mm
300V
-
88F1080

RoHS

Spool of 200
1+
$9,494.820
5+
$9,127.610
10+
$8,812.870
Total:$9,494.82
Min: 1 / Mult: 1
Unshielded
4Conductor
-
12AWG
-
200ft
61m
Black
65 x 30AWG
Copper
Rubber
17.526mm
600V
-
54M2648

RoHS

1 Meter
1+
$14.320
10+
$13.420
25+
$12.690
50+
$12.170
Total:$14.32
Min: 1 / Mult: 1
Unscreened
5Conductor
-
-
1.5mm²
-
-
Black
30 x 0.25mm
Copper
PVC
11mm
500V
3185Y
15B3944

RoHS

Spool of 1000
1+
$3,386.160
5+
$3,255.200
10+
$3,142.960
Total:$3,386.16
Min: 1 / Mult: 1
Unshielded
4Conductor
-
22AWG
-
1000ft
304.8m
Grey, Rose
Solid
Copper
PVC
0.2"
300V
-
87K1911

RoHS

Spool of 500
1+
$31,870.920
5+
$30,638.360
10+
$29,581.860
Total:$31,870.92
Min: 1 / Mult: 1
Shielded
37Conductor
-
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
Tinned Copper
PVC
10.439mm
300V
-
92F6769

RoHS

Spool of 1000
1+
$1,408.980
5+
$1,280.140
20+
$1,265.270
Total:$1,408.98
Min: 1 / Mult: 1
Shielded
3Conductor
-
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
Tinned Copper
PVC
4.572mm
300V
-
87K7466

RoHS

Spool of 100
1+
$1,186.010
5+
$1,140.140
10+
$1,100.830
Total:$1,186.01
Min: 1 / Mult: 1
Shielded
4Conductor
-
22AWG
-
100ft
30.48m
White
19 x 34AWG
Copper
PVC
5.08mm
600V
-
54M2637

RoHS

1 Meter
1+
$8.430
10+
$7.790
25+
$7.610
50+
$6.610
Total:$8.43
Min: 1 / Mult: 1
Unscreened
3Conductor
-
-
1.5mm²
-
-
Black
30 x 0.25mm
Copper
PVC
8.9mm
500V
3183Y
12K0142

RoHS

Spool of 500
1+
$24,726.910
5+
$23,770.620
10+
$22,950.930
Total:$24,726.91
Min: 1 / Mult: 1
Shielded
4Conductor
-
16AWG
-
500ft
152.4m
White
19 x 29AWG
Silver Plated Copper
HTF Thermoelastomer
5.817mm
600V
-
87K7380

RoHS

Spool of 500
1+
$6,285.610
5+
$6,042.510
10+
$5,834.150
Total:$6,285.61
Min: 1 / Mult: 1
Unshielded
5Conductor
-
16AWG
-
500ft
152.4m
Chrome
19 x 29AWG
Tinned Copper
PVC
10.439mm
600V
-
03F4192

RoHS

Spool of 500
1+
$3,372.950
5+
$3,242.510
10+
$3,130.700
Total:$3,372.95
Min: 1 / Mult: 1
Shielded
6Conductor
-
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
Copper
Polyolefin
6.452mm
300V
-
12K0106

RoHS

Spool of 1000
1+
$18,623.220
Total:$18,623.22
Min: 1 / Mult: 1
Shielded
4Conductor
-
22AWG
-
1000ft
304.8m
White
19 x 34AWG
Silver Plated Copper
PTFE
4.064mm
600V
-
49Y4102

RoHS

Spool of 100
1+
$1,354.290
3+
$1,221.520
Total:$1,354.29
Min: 1 / Mult: 1
Shielded
12Conductor
-
20AWG
0.523mm²
100ft
30.5m
Slate
26 x 34AWG
Tinned Copper
PUR
8.25mm
600V
EcoGen EcoFlex PUR Series
62X0669

RoHS

1 Meter
1+
$2.490
10+
$2.410
25+
$2.260
Total:$2.49
Min: 1 / Mult: 1
Unscreened
2Conductor
-
-
0.5mm²
-
-
White
16 x 0.2mm
Copper
PVC
5.4mm
300V
2182Y
31Y5702

RoHS

Spool of 50
1+
$148.440
5+
$145.660
10+
$142.880
25+
$140.130
Total:$148.44
Min: 1 / Mult: 1
Unscreened
3Conductor
-
18AWG
1mm²
164ft
50m
Black
32 x 0.2mm
Copper
PVC
9mm
1kV
OLFLEX CLASSIC 110 BLACK Series
66X5862

RoHS

1 Meter
1+
$15.130
10+
$14.080
25+
$12.170
50+
$10.210
Total:$15.13
Min: 1 / Mult: 1
Screened
4Conductor
-
-
2.5mm²
-
-
Transparent
-
Copper
PVC
11.5mm
500V
SY
89R6238

RoHS

Spool of 100
1+
$212.740
3+
$203.440
5+
$195.300
10+
$187.170
25+
$175.550
More Pricing...
Total:$212.74
Min: 1 / Mult: 1
Shielded
8Conductor
-
24AWG
0.22mm²
100ft
30m
Slate
7 x 32AWG
Tinned Copper
PVC
5.44mm
300V
-
36AC9982

RoHS

Spool of 100
1+
$217.980
5+
$209.560
10+
$202.330
Total:$217.98
Min: 1 / Mult: 1
Unshielded
3Conductor
-
18AWG
0.81mm²
100ft
30.5m
Chrome
16 x 30AWG
Copper
PVC
6.909mm
600V
MachFlex 73000W Series
89R6222

RoHS

Date/Lot Code

Spool of 100
1+
$177.340
3+
$163.340
5+
$156.670
10+
$146.680
25+
$136.000
More Pricing...
Total:$177.34
Min: 1 / Mult: 1
Shielded
4Conductor
-
24AWG
0.22mm²
100ft
30m
Slate
7 x 32AWG
Tinned Copper
PVC
4.42mm
300V
-
37AC0039

RoHS

Spool of 100
1+
$320.540
5+
$308.140
10+
$297.520
Total:$320.54
Min: 1 / Mult: 1
Shielded
4Conductor
-
26AWG
0.14mm²
100ft
30.5m
Chrome
7 x 34AWG
Tinned Copper
PVC
5.055mm
300V
MachFlex 76000WS Series
50AC7798

RoHS

Spool of 50
1+
$738.620
5+
$724.740
10+
$710.850
25+
$696.960
Total:$738.62
Min: 1 / Mult: 1
Unscreened
5Conductor
-
-
2.5mm²
164ft
50m
Grey
-
Copper
PVC
10.7mm
1kV
OLFLEX CONTROL TM Series
89R4354

RoHS

Date/Lot Code

Spool of 100
1+
$612.950
Total:$612.95
Min: 1 / Mult: 1
Shielded
12Conductor
-
28AWG
0.09mm²
100ft
30.48m
Slate
7 x 36AWG
Tinned Copper
PVC
5.33mm
600V
-
426-450 of 7083 items
of 284 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M