Multiconductor Cable:

7,083 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
64AH4287

RoHS

Spool of 25
1+
$50.950
50+
$47.060
100+
$43.860
250+
$41.370
500+
$39.240
Total:$50.95
Min: 1 / Mult: 1
Screened
4Conductor
-
-
0.22mm²
82ft
25m
Black
7 x 0.2mm
Tinned Copper
PVC
4.4mm
440V
DEF STAN 61-12 Part 4
64AH4243

RoHS

Spool of 25
1+
$35.050
50+
$32.360
100+
$30.170
250+
$28.460
500+
$27.000
Total:$35.05
Min: 1 / Mult: 1
Unscreened
6Conductor
-
30AWG
0.1mm²
82.02ft
25m
Black
7 x 0.1mm
Tinned Copper
PVC
3.10mm
250V
DEF STAN 61-12 Part 4
37F3081

RoHS

Spool of 250
1+
$2,912.540
5+
$2,799.910
10+
$2,703.360
Total:$2,912.54
Min: 1 / Mult: 1
Shielded
3Conductor
-
16AWG
-
250ft
76.2m
Black
65 x 34AWG
Copper
PVC
9.271mm
300V
-
02F6168

RoHS

Spool of 500
1+
$13,932.060
5+
$13,393.250
10+
$12,931.410
Total:$13,932.06
Min: 1 / Mult: 1
Unshielded
19Conductor
-
18AWG
-
500ft
152.4m
Chrome
19 x 30AWG
Copper
PVC
12.446mm
300V
-
19C4395

RoHS

Spool of 500
1+
$389.720
5+
$374.650
10+
$361.740
Total:$389.72
Min: 1 / Mult: 1
Shielded
4Conductor
-
18AWG
-
500ft
152.4m
Natural
7 x 26AWG
Copper
LSPVC
4.775mm
300V
-
03F4208

RoHS

Spool of 1000
1+
$31,379.820
5+
$30,166.240
10+
$29,126.020
Total:$31,379.82
Min: 1 / Mult: 1
Shielded
25Conductor
-
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
Copper
PVC
10.414mm
300V
-
03F6150

RoHS

Spool of 100
1+
$605.880
10+
$599.760
Total:$605.88
Min: 1 / Mult: 1
Shielded
5Conductor
-
24AWG
0.23mm²
100ft
30.5m
Slate
7 x 32AWG
Tinned Copper
PVC
4.75mm
300V
-
12K0140

RoHS

Spool of 100
1+
$4,945.390
5+
$4,754.140
10+
$4,590.200
Total:$4,945.39
Min: 1 / Mult: 1
Shielded
4Conductor
-
16AWG
-
100ft
30.48m
White
19 x 29AWG
Copper
PTFE
5.664mm
600V
-
87K7328

RoHS

Spool of 100
1+
$2,075.120
5+
$1,994.880
10+
$1,926.090
Total:$2,075.12
Min: 1 / Mult: 1
Shielded
6Conductor
-
20AWG
-
100ft
30.48m
Chrome
7 x 28AWG
Tinned Copper
PVC
7.747mm
300V
-
87K6279

RoHS

Spool of 100
1+
$3,419.670
5+
$3,287.420
10+
$3,174.060
Total:$3,419.67
Min: 1 / Mult: 1
Shielded
4Conductor
-
20AWG
-
100ft
30.48m
White
19 x 32AWG
Copper
PTFE
4.648mm
600V
-
87K1721

RoHS

Spool of 500
1+
$9,844.850
5+
$9,464.110
10+
$9,137.770
Total:$9,844.85
Min: 1 / Mult: 1
Shielded
2Conductor
-
22AWG
-
500ft
152.4m
White
19 x 34AWG
Copper
PTFE
3.556mm
600V
-
02F5276

RoHS

Spool of 500
1+
$1,950.870
2+
$1,853.570
3+
$1,797.970
5+
$1,729.860
7+
$1,686.770
Total:$1,950.87
Min: 1 / Mult: 1
Unshielded
5Conductor
-
18AWG
-
500ft
152.4m
Chrome
19 x 30AWG
Tinned Copper
PVC
7.163mm
300V
-
02F8757

RoHS

Spool of 100
1+
$946.300
Total:$946.30
Min: 1 / Mult: 1
Unshielded
20Conductor
-
22AWG
0.34mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
8.128mm
300V
-
02F9070

RoHS

Spool of 500
1+
$699.440
Total:$699.44
Min: 1 / Mult: 1
Unshielded
4Conductor
-
20AWG
0.51mm²
500ft
152.4m
Slate
7 x 28AWG
Tinned Copper
PVC
5.334mm
300V
-
04F8953

RoHS

Spool of 1000
1+
$33,738.490
5+
$32,433.680
10+
$31,315.270
Total:$33,738.49
Min: 1 / Mult: 1
Shielded
13Conductor
-
22AWG
0.31mm²
1000ft
304.8m
Gray
7 x 30AWG, 7 x 28AWG
Tinned Copper
PVC
11.684mm
300V
-
30H1186

RoHS

Spool of 1000
1+
$4,603.100
5+
$4,425.080
10+
$4,272.490
Total:$4,603.10
Min: 1 / Mult: 1
Shielded
4Conductor
-
22AWG
0.31mm²
1000ft
304.8m
Natural
7 x 30AWG, 16 x 30AWG
Tinned Copper
LSPVC
5.207mm
300V
-
02F4232

RoHS

Spool of 500
1+
$4,975.950
5+
$4,783.520
10+
$4,618.570
Total:$4,975.95
Min: 1 / Mult: 1
Unshielded
4Conductor
-
16AWG
-
500ft
152.4m
Chrome
19 x 29AWG
Copper
PVC
9.55mm
600V
-
03F4207

RoHS

Spool of 500
1+
$10,178.970
Total:$10,178.97
Min: 1 / Mult: 1
Shielded
25Conductor
-
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
Copper
PVC
10.414mm
300V
-
03F2164

RoHS

Spool of 1000
1+
$5,716.130
5+
$5,495.060
10+
$5,305.580
Total:$5,716.13
Min: 1 / Mult: 1
Shielded
3Conductor
-
22AWG
0.33mm²
1000ft
304.8m
Black
7 x 30AWG
Copper
PVC
11.938mm
30V
-
12K0074

RoHS

Spool of 1000
1+
$19,689.700
5+
$18,928.220
10+
$18,275.520
Total:$19,689.70
Min: 1 / Mult: 1
Shielded
2Conductor
-
22AWG
-
1000ft
304.8m
White
19 x 34AWG
Silver Plated Copper
HTF Thermoelastomer
3.632mm
600V
-
87K1747

RoHS

Spool of 100
1+
$3,128.530
5+
$3,007.530
10+
$2,903.830
Total:$3,128.53
Min: 1 / Mult: 1
Shielded
6Conductor
-
20AWG
-
100ft
30.48m
Red
7 x 28AWG
Tinned Copper
FEP
5.258mm
300V
-
92F7402

RoHS

Spool of 1000
1+
$3,568.360
Total:$3,568.36
Min: 1 / Mult: 1
Shielded
4Conductor
-
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
Tinned Copper
PVC
4.9mm
300V
Xtra-Guard 1 Series
04F5022

RoHS

Spool of 500
1+
$12,737.760
5+
$12,245.140
10+
$11,822.900
Total:$12,737.76
Min: 1 / Mult: 1
Shielded
4Conductor
-
18AWG
-
500ft
152.4m
Red
19 x 30AWG
Tinned Copper
FEP
4.953mm
300V
-
19C4360

RoHS

Spool of 1000
1+
$703.710
5+
$676.490
10+
$653.170
Total:$703.71
Min: 1 / Mult: 1
Shielded
2Conductor
-
18AWG
-
1000ft
304.8m
Natural
7 x 26AWG
Copper
LSPVC
4.115mm
300V
-
87K2773

RoHS

Spool of 100
1+
$646.990
5+
$621.970
10+
$600.530
Total:$646.99
Min: 1 / Mult: 1
Unshielded
5Conductor
-
18AWG
-
100ft
30.5m
Chrome
19 x 30AWG
Tinned Copper
PVC
7.163mm
300V
-
201-225 of 7083 items
of 284 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M